Filter Your Search
1 - 10 of 773 results
|
SM5130D1P
Seiko NPC Corporation
|
Check for Price | No | Obsolete | 3 V | CMOS | CORDLESS TELEPHONE SUPPORT CIRCUIT | 1 | 7 mA | COMMERCIAL EXTENDED | R-PDIP-T18 | Not Qualified | 80 °C | -30 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22 mm | 5.06 mm | SEIKO NPC CORP | DIP, DIP18,.3 | unknown | 8542.39.00.01 | ||||||
![]() |
TEA1118AT
NXP Semiconductors
|
Check for Price | No | Obsolete | 2.9 V | BIPOLAR | CORDLESS TELEPHONE BASEBAND CIRCUIT | 1 | 1.4 mA | COMMERCIAL EXTENDED | R-PDSO-G14 | e4 | Not Qualified | 75 °C | -25 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | NXP SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | SOIC | 14 | ||
![]() |
ML5800DM
RF Micro Devices Inc
|
Check for Price | Obsolete | 3.3 V | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | 1 | 90 mA | COMMERCIAL | S-PQCC-N32 | Not Qualified | 60 °C | -10 °C | 32 | PLASTIC/EPOXY | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1.05 mm | RF MICRO DEVICES INC | HQCCN, | unknown | 8542.39.00.01 | QFJ | 32 | |||||||
|
AK2353LV
Asahi Kasei Microsystems Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | CORDLESS TELEPHONE SCRAMBLER/DESCRAMBLER | 1 | 9.4 mA | COMMERCIAL | S-PQFP-G64 | e0 | Not Qualified | 70 °C | -10 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.7 mm | ASAHI KASEI MICRODEVICES CORP | QFP, QFP64,.47SQ,20 | unknown | 8542.39.00.01 | ||||
![]() |
S1T8527C01-Q0R0
Samsung Semiconductor
|
Check for Price | Obsolete | 3.6 V | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | 1 | 7.5 mA | COMMERCIAL | S-PQFP-G48 | Not Qualified | 70 °C | -20 °C | 48 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | 750 µm | QUAD | 10 mm | 10 mm | 2.3 mm | SAMSUNG SEMICONDUCTOR INC | QFP, | unknown | 8542.39.00.01 | QFP | 48 | |||||||
|
SC14402CRVJG
Texas Instruments
|
Check for Price | Obsolete | 3 V | CMOS | CORDLESS TELEPHONE BASEBAND CIRCUIT | 1 | S-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | NATIONAL SEMICONDUCTOR CORP | LFQFP, QFP100,.63SQ,20 | unknown | 8542.39.00.01 | |||||||||||
|
UAA2067G-T
NXP Semiconductors
|
Check for Price | Obsolete | 3.6 V | BICMOS | CORDLESS TELEPHONE SUPPORT CIRCUIT | 1 | OTHER | S-PQFP-G32 | Not Qualified | 85 °C | -30 °C | 32 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 5 mm | 5 mm | 1.6 mm | NXP SEMICONDUCTORS | LFQFP, | unknown | 8542.39.00.01 | |||||||||
|
TRM7F-J01H
Mitsumi Electric Co Ltd
|
Check for Price | Obsolete | 2.4 V | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | 1 | 52 mA | R-XXMA-X17 | Not Qualified | 17 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MITSUMI ELECTRIC CO LTD | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
SC14422DRVJG
Texas Instruments
|
Check for Price | Obsolete | 3 V | CMOS | CORDLESS TELEPHONE BASEBAND CIRCUIT | 1 | S-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | NATIONAL SEMICONDUCTOR CORP | LFQFP, | unknown | 8542.39.00.01 | ||||||||||||
|
HHM0130
TDK Corporation
|
Check for Price | Obsolete | CORDLESS TELEPHONE SUPPORT CIRCUIT | 1 | COMMERCIAL | R-PDMW-N6 | Not Qualified | 60 °C | -10 °C | 6 | PLASTIC/EPOXY | SON | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 800 µm | DUAL | 4 mm | 4.8 mm | 1.4 mm | TDK CORP | , | unknown | 8542.39.00.01 |