Parametric results for: lt5521euf#trpbf under Cellular Telephone Circuits

Filter Your Search

21 - 30 of 4,924 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CC115LRGPR
Texas Instruments
$0.8964 Yes Yes Active 3 V 600 Mbps RF AND BASEBAND CIRCUIT 1 INDUSTRIAL S-PQCC-N20 e4 Not Qualified 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC QFN-20 compliant 5A991.G 8542.39.00.01 Texas Instruments
LMH2121TMX/NOPB
Texas Instruments
$0.9349 Yes Yes Active 2.7 V 1 RF AND BASEBAND CIRCUIT 1 4.7 mA INDUSTRIAL R-PBGA-B4 e1 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 858 µm 1.058 mm 675 µm TEXAS INSTRUMENTS INC DSBGA-4 compliant EAR99 8542.39.00.01 Texas Instruments
LMH2110TMX/NOPB
Texas Instruments
$0.9594 Yes Yes Active 4.5 V 1 RF AND BASEBAND CIRCUIT 1 5.5 mA INDUSTRIAL R-PBGA-B6 e1 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 840 µm 1.24 mm 675 µm TEXAS INSTRUMENTS INC DSBGA-6 compliant EAR99 8542.39.00.01 Texas Instruments BGA 6
CC115LRGPT
Texas Instruments
$1.0299 Yes Yes Active 3 V 600 Mbps RF AND BASEBAND CIRCUIT 1 INDUSTRIAL S-PQCC-N20 e4 Not Qualified 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC QFN-20 compliant 5A991.G 8542.39.00.01
LMH2121TME/NOPB
Texas Instruments
$1.0438 Yes Yes Active 2.7 V 1 RF AND BASEBAND CIRCUIT 1 4.7 mA INDUSTRIAL R-PBGA-B4 e1 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 858 µm 1.058 mm 675 µm TEXAS INSTRUMENTS INC DSBGA-4 compliant EAR99 8542.39.00.01 Texas Instruments
LMH2110TM/NOPB
Texas Instruments
$1.1037 Yes Yes Active 4.5 V 1 RF AND BASEBAND CIRCUIT 1 5.5 mA INDUSTRIAL R-PBGA-B6 e1 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 840 µm 1.24 mm 675 µm TEXAS INSTRUMENTS INC DSBGA-6 compliant EAR99 Texas Instruments BGA 6
MAX2609EUT+T
Maxim Integrated Products
$1.1254 Yes Yes Transferred 2.75 V BASEBAND CIRCUIT 1 INDUSTRIAL R-PDSO-G6 e3 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC ULTRA SMALL, SOT-23, 6 PIN compliant EAR99 8542.39.00.01 SOT-23 6
CC1150RGVR
Texas Instruments
$1.1599 Yes Yes Active 3 V CMOS 500 Mbps RF AND BASEBAND CIRCUIT 1 INDUSTRIAL S-PQCC-N16 e4 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 650 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC VQFN-16 compliant 5A991.G 8542.39.00.01 Texas Instruments
LMH2120UMX/NOPB
Texas Instruments
$1.2469 Yes Yes Active 4.5 V 1 RF AND BASEBAND CIRCUIT 1 4 mA INDUSTRIAL R-PBGA-B6 e1 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 816 µm 1.216 mm 470 µm TEXAS INSTRUMENTS INC DSBGA-6 compliant EAR99 8542.39.00.01 Texas Instruments BGA 6
MAX4003EUA+
Maxim Integrated Products
$1.2471 Yes Yes Transferred 3 V RF AND BASEBAND CIRCUIT 1 INDUSTRIAL S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MAXIM INTEGRATED PRODUCTS INC ROHS COMPLIANT, MO-187C-AA, MICRO, SOP-8 compliant EAR99 8542.39.00.01 TSSOP 8