Parametric results for: MAX3748HETE+ under ATM/SONET/SDH ICs

Filter Your Search

81 - 90 of 3,090,287 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SY58052AUMG
Microchip Technology Inc
$16.1450 Yes Active 2.5 V ATM/SONET/SDH SUPPORT CIRCUIT SONET 1 60 mA INDUSTRIAL S-XQCC-N16 e4 2 85 °C -40 °C 260 40 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 3 mm 3 mm 900 µm MICROCHIP TECHNOLOGY INC 3 X 3 MM, LEAD FREE, QFN-16 compliant EAR99 8542.39.00.01 Microchip
VSC8115XYA-05-T
Microchip Technology Inc
$16.2050 Yes Active 3.3 V ATM/SONET/SDH CLOCK RECOVERY CIRCUIT ATM; SDH; SONET 1 COMMERCIAL EXTENDED R-PDSO-G20 e3 85 °C 20 PLASTIC/EPOXY TSSOP SSOP20,.25,25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm MICROCHIP TECHNOLOGY INC TSSOP-20 compliant 2020-12-14
SY56034ARMG
Microchip Technology Inc
$16.5277 Yes Active 2.5 V ATM/SONET/SDH MUX/DEMUX SONET 1 140 mA INDUSTRIAL S-XQCC-N32 e4 Not Qualified 2 85 °C -40 °C 260 40 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 5 mm 5 mm 900 µm MICROCHIP TECHNOLOGY INC 5 X 5 MM, LEAD FREE, MLF-32 compliant EAR99 8542.39.00.01
ONET1131ECRSMR
Texas Instruments
$17.2363 Yes Yes Active 2.5 V ATM/SONET/SDH TRANSCEIVER SONET 1 200 mA INDUSTRIAL S-PQCC-N32 e4 2 100 °C -40 °C 260 30 32 PLASTIC/EPOXY HVQCCN LCC32,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC VQFN-32 compliant 5A991B1 Texas Instruments 2016-09-04
SY69753ALHG-TR
Microchip Technology Inc
$18.7350 Yes Active 3.3 V ATM/SONET/SDH CLOCK RECOVERY CIRCUIT ATM; SDH; SONET 1 160 mA INDUSTRIAL S-PQFP-G32 e4 Not Qualified 3 85 °C -40 °C 32 PLASTIC/EPOXY HTQFP TQFP32,.35SQ,32 SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 800 µm QUAD 7 mm 7 mm 1.2 mm MICROCHIP TECHNOLOGY INC LEAD FREE, TQFP-32 compliant EAR99 8542.39.00.01
ONET1130EPRSMT
Texas Instruments
$18.7583 Yes Yes Active 2.5 V ATM/SONET/SDH TRANSCEIVER SONET 1 185 mA INDUSTRIAL S-PQCC-N32 e4 2 100 °C -40 °C 260 30 32 PLASTIC/EPOXY HVQCCN LCC32,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC VQFN-32 compliant 5A991B1 Texas Instruments
ONET1130ECRSMT
Texas Instruments
$18.7583 Yes Yes Active 2.5 V ATM/SONET/SDH TRANSCEIVER SONET 1 266 mA INDUSTRIAL S-PQCC-N32 e4 2 100 °C -40 °C 260 30 32 PLASTIC/EPOXY HVQCCN LCC32,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC VQFN-32 compliant 5A991B1 Texas Instruments
SY56034ARMG-TR
Microchip Technology Inc
$20.5700 Yes Active 2.5 V ATM/SONET/SDH MUX/DEMUX SONET 1 140 mA INDUSTRIAL S-XQCC-N32 e4 Not Qualified 2 85 °C -40 °C 260 40 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 5 mm 5 mm 900 µm MICROCHIP TECHNOLOGY INC 5 X 5 MM, LEAD FREE, MLF-32 compliant EAR99 8542.39.00.01
SY87700ALZG
Microchip Technology Inc
$20.5742 Yes Obsolete 3.3 V CMOS ATM/SONET/SDH CLOCK RECOVERY CIRCUIT ATM; SDH; SONET 1 160 mA INDUSTRIAL R-PDSO-G28 e4 Not Qualified 2 85 °C -40 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 7.52 mm 17.93 mm 2.65 mm MICROCHIP TECHNOLOGY INC SOIC-28 compliant EAR99 8542.39.00.01 Microchip
ADN2814ACPZ
Analog Devices Inc
$22.7639 No Yes Active 3.3 V ATM/SONET/SDH CLOCK RECOVERY CIRCUIT SDH; SONET 1 145 mA INDUSTRIAL S-XQCC-N32 e3 Not Qualified 3 85 °C -40 °C 260 30 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 5 mm 1 mm ANALOG DEVICES INC 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, LFCSP-32 compliant EAR99 8542.39.00.01 Analog Devices QFN 32 CP-32-2