Parametric results for: MAX3748HETE+ under ATM/SONET/SDH ICs

Filter Your Search

91 - 100 of 3,090,287 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SY87729LHY-TR
Microchip Technology Inc
$25.8050 Yes Active 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT ATM; SDH; SONET 1 275 mA INDUSTRIAL S-PQFP-G32 e3 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY HTQFP TQFP32,.35SQ,32 SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE YES Matte Tin (Sn) GULL WING 800 µm QUAD 7 mm 7 mm 1.2 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01
SY87700ALHG-TR
Microchip Technology Inc
$28.1150 Yes Active 3.3 V ATM/SONET/SDH CLOCK RECOVERY CIRCUIT ATM; SDH; SONET 1 160 mA INDUSTRIAL S-PQFP-G32 e4 85 °C -40 °C 32 PLASTIC/EPOXY HTQFP TQFP32,.35SQ,32 SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 800 µm QUAD 7 mm 7 mm 1.2 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip
SY87739LHY-TR
Microchip Technology Inc
$28.2600 Yes Active 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT ATM; SDH; SONET 1 280 mA INDUSTRIAL S-PQFP-G32 e3 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY HTQFP TQFP32,.35SQ,32 SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE YES Matte Tin (Sn) GULL WING 800 µm QUAD 7 mm 7 mm 1.2 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip 7 X 7 MM, LEAD FREE, TQFP-32
MAX24705EXG2
Microchip Technology Inc
$28.7350 Yes Active 1.8 V ATM/SONET/SDH ICS SDH; SONET 1 441 mA INDUSTRIAL S-PBGA-B81 e1 85 °C -40 °C 81 PLASTIC/EPOXY LBGA BGA81,9X9,40 SQUARE GRID ARRAY, LOW PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 10 mm 10 mm 1.47 mm MICROCHIP TECHNOLOGY INC compliant Microchip
SY87700ALHG
Microchip Technology Inc
$29.5150 Yes Active 3.3 V ATM/SONET/SDH CLOCK RECOVERY CIRCUIT ATM; SDH; SONET 1 160 mA INDUSTRIAL S-PQFP-G32 e4 Not Qualified 1 85 °C -40 °C 260 32 PLASTIC/EPOXY HTQFP TQFP32,.35SQ,32 SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 800 µm QUAD 7 mm 7 mm 1.2 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01
SY87729LHY
Microchip Technology Inc
$30.7300 Yes Active 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT ATM; SDH; SONET 1 275 mA INDUSTRIAL S-PQFP-G32 e3 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY HTQFP TQFP32,.35SQ,32 SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE YES Matte Tin (Sn) GULL WING 800 µm QUAD 7 mm 7 mm 1.2 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip
MAX24710EXG2
Microchip Technology Inc
$32.3200 Yes Active 1.8 V ATM/SONET/SDH ICS SDH; SONET 1 575 mA INDUSTRIAL S-PBGA-B81 e1 85 °C -40 °C 81 PLASTIC/EPOXY LBGA BGA81,9X9,40 SQUARE GRID ARRAY, LOW PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 10 mm 10 mm 1.47 mm MICROCHIP TECHNOLOGY INC compliant
SY87739LHY
Microchip Technology Inc
$33.6350 Yes Active 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT ATM; SDH; SONET 1 280 mA INDUSTRIAL S-PQFP-G32 e3 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY HTQFP TQFP32,.35SQ,32 SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE YES Matte Tin (Sn) GULL WING 800 µm QUAD 7 mm 7 mm 1.2 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip 7 X 7 MM, LEAD FREE, TQFP-32
ZL30108LDG1
Microchip Technology Inc
$35.0800 Yes Active 1.8 V ATM/SONET/SDH NETWORK INTERFACE SDH; SONET 1 43 mA INDUSTRIAL S-XQCC-N32 e3 85 °C -40 °C 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 5 mm 1 mm MICROCHIP TECHNOLOGY INC compliant 8542.39.00.01 Microchip
ZL30663LFG7
Microchip Technology Inc
$41.9500 Yes Active 1.8 V ATM/SONET/SDH ICS IT ALSO REQUIRE 3.3V SDH; SONET 1 INDUSTRIAL S-PBGA-N80 e4 85 °C -40 °C 80 PLASTIC/EPOXY LGA LGA80(UNSPEC) SQUARE YES Nickel/Gold (Ni/Au) NO LEAD BOTTOM 11 mm 11 mm MICROCHIP TECHNOLOGY INC compliant 8542.39.00.01 LGA-80