Parametric results for: 5246CDB under Toggle Switches

Filter Your Search

1 - 10 of 6,249,346 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1MS1T2B4M6RE
SPC Multicomp
$0.2990 Buy Yes Yes Active 20 mA 20 V SPDT LATCHED TOGGLE SWITCH .02A@20VAC .02A@20VDC 20 mA 20 V e3 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO Tin (Sn) SOLDER 11.43 mm 12.7 mm MULTICOMP PRO ROHS COMPLIANT unknown EAR99 8536.50.90.65 Multicomp Pro
1AS1T2B4V2RE
SPC Multicomp
$0.3737 Buy Yes Yes Active 20 mA 20 V 30000 Cycle(s) 0.01 mΩ SPDT LATCHED GOLD TOGGLE SWITCH BAT TYPE .02A@20VAC 0.4VA@20VDC .02A@20VDC 20 mA ON-ON 20 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT CHROME BRASS COPPER ALLOY GOLD MAKE-BEFORE-BREAK COPPER ALLOY GLASS FILLED NYLON 3 EPOXY TERMINAL SEALED NO Gold (Au) COPPER ALLOY SOLDER 0.284 inch 8.13 mm 11.68 mm 15.75 mm 0.23 inch 0.185 inch MULTICOMP PRO unknown EAR99 8536.50.90.65 Multicomp Pro
1AS1T2B4M7RE
SPC Multicomp
$0.3946 Buy Yes Active 400 mA 20 V SPDT LATCHED TOGGLE SWITCH TOGGLE PANEL MOUNTABLE .4A@20VAC .4A@20VDC 400 mA 20 V -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO SOLDER 6.6 mm 12.7 mm 12.7 mm MULTICOMP PRO unknown EAR99 8536.50.90.65 Multicomp Pro
A101MDZQ04
TE Connectivity
$0.8494 Buy Yes Active 5 A 28 V 0.01 mΩ SPDT TOGGLE SWITCH 5 A ON-ON 125 V 1 kV 1 GΩ PANEL MOUNT NICKEL SILVER COPPER ALLOY EPOXY TERMINAL SEALED NO WIRE TE CONNECTIVITY LTD not_compliant TE Connectivity
400UDP1L1BLKM7RE
E-Switch Inc
$0.9605 Buy Yes Yes Active TOGGLE SWITCH E-SWITCH INC compliant E-Switch
3-1825139-4
TE Connectivity
$1.0000 Buy Yes Active 5 A 28 V 6000 Cycle(s) 0.01 mΩ DPDT LATCHED SILVER TOGGLE SWITCH BATON LONG TYPE 5A@125VAC 5A@28VDC 5 A ON-ON-ON 125 V 1 kV 1 GΩ -30 °C 85 °C PANEL MOUNT NICKEL BRASS ALLOY 0.249 inch 1/4-40 COPPER ALLOY SILVER COPPER ALLOY POLYETHYLENE NON-ILLUMINATED EPOXY TERMINAL SEALED WAVE NO WIRE 12.19 inch 0.28 inch TE CONNECTIVITY LTD compliant EAR99 8536.50.70.00
8530K91
Safran Group
$1.0000 Buy Contact Manufacturer 20 A 28 V 50000 Cycle(s) SPDT LATCHED TOGGLE SWITCH LEVER 15A@115VAC 20A@28VDC 15 A 115 V -46 °C 66 °C PANEL MOUNT-THREADED NON-ILLUMINATED ENVIRONMENTALLY SEALED; IP68 NO SOLDER 15.09 mm 33 mm 31.7 mm SAFRAN GROUP compliant
8-6437630-3
TE Connectivity
$1.0000 Buy Yes Not Recommended 20 A 30 V 0.01 mΩ 4PDT TOGGLE SWITCH 20 A ON-(ON) 250 V 1.5 kV 1 GΩ PANEL MOUNT SILVER BRASS WATER PROOF NO WIRE TE CONNECTIVITY LTD unknown EAR99 8536.50.70.00
8-6437630-3
TE Connectivity
$1.0000 Buy Yes Not Recommended 20 A 30 V 0.01 mΩ 4PDT TOGGLE SWITCH 20 A ON-(ON) 250 V 1.5 kV 1 GΩ PANEL MOUNT SILVER BRASS WATER PROOF NO WIRE TE CONNECTIVITY LTD compliant TE Connectivity
IL254-73
Carling Technologies
$1.0000 Buy Yes Yes Active 50000 Cycle(s) 4PDT LATCHED TOGGLE SWITCH BAT TYPE 15A@125VAC 15 A 125 V 85 °C PANEL MOUNT-THREADED NO SCREW 33.22 mm 20.4 mm 36.47 mm CARLING TECHNOLOGIES INC compliant EAR99 8536.50.90.65 Carling Technologies