Parametric results for: 12TW1-8 under Toggle Switches

Filter Your Search

71 - 80 of 6,248,856 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1MS1T1B1M1RE
SPC Multicomp
$1.8595 Buy Yes Active SPDT LATCHED TOGGLE SWITCH TOGGLE -30 °C 85 °C PANEL MOUNT-THREADED EPOXY TERMINAL SEALED NO SOLDER 6.86 mm 8.89 mm 12.7 mm MULTICOMP PRO unknown EAR99 8536.50.90.65 Multicomp Pro
1MS3T1B1M1RE
SPC Multicomp
$1.8679 Buy Yes Active SPDT LATCHED TOGGLE SWITCH TOGGLE -30 °C 85 °C PANEL MOUNT-THREADED EPOXY TERMINAL SEALED NO SOLDER 6.86 mm 8.89 mm 12.7 mm MULTICOMP PRO unknown EAR99 8536.50.90.65 Multicomp Pro
ATE1G-2M3-10-Z
Nidec Copal Electronics Corporation
$1.8743 Buy Yes Active 50 mA 60 V 10000 Cycle(s) 0.05 mΩ SPDT MOMENTARY GOLD TOGGLE SWITCH TOGGLE 0.05A@60VAC 0.05A@60VDC 50 mA (ON)-OFF-(ON) 60 V 250VAC V 500 MΩ -20 °C 85 °C THROUGH HOLE-STRAIGHT 26 deg UNTHREADED GOLD NON-ILLUMINATED 3 NO SOLDER 0.236 inch 5.0038 mm 8.001 mm 9.4996 mm 0.157 inch 0.13 inch NIDEC COPAL ELECTRONICS CORP unknown EAR99 8536.50.90.40 Nidec Copal
1MD1T1B5M1QE
SPC Multicomp
$1.8928 Buy Yes Active 5 A 28 V DPDT LATCHED TOGGLE SWITCH TOGGLE 5A@120VAC 5A@28VDC 5 A 120 V e4 -30 °C 85 °C PANEL MOUNT-THREADED EPOXY TERMINAL SEALED NO SILVER SOLDER 12.7 mm 12.06 mm 16.51 mm MULTICOMP PRO unknown EAR99 8536.50.90.65 Multicomp Pro
1M31T1B5M1QE
SPC Multicomp
$1.9147 Buy Yes Active 10 mA 3PDT LATCHED TOGGLE SWITCH 10 mA -30 °C 85 °C PANEL MOUNT EPOXY TERMINAL SEALED NO SOLDER 12.7 mm 12.06 mm 16.51 mm MULTICOMP PRO unknown EAR99 8536.50.90.65 Multicomp Pro
1MS3T1B1M1QE
SPC Multicomp
$1.9186 Buy Yes Active 5 A 28 V SPDT LATCHED TOGGLE SWITCH TOGGLE 5A@120VAC 5A@28VDC 5 A 120 V e4 -30 °C 85 °C PANEL MOUNT-THREADED EPOXY TERMINAL SEALED NO SILVER SOLDER 11.43 mm 10.41 mm 12.7 mm MULTICOMP PRO unknown EAR99 8536.50.90.65 Multicomp Pro
100SP1T2B1M2QE
E-Switch Inc
$1.9287 Buy Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ SPDT LATCHED SILVER TOGGLE SWITCH TOGGLE 2A@250VAC 5A@28VDC 2 A ON-ON 250 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.25 inch 1/4-40 COPPER ALLOY SILVER COPPER ALLOY STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE 3 EPOXY NO SILVER COPPER ALLOY SOLDER 0.2 inch 6.858 mm 8.89 mm 12.7 mm 0.35 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
100SP1T1B1M2QE
E-Switch Inc
$1.9287 Buy Active E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
100SP1T1B1M1QE
E-Switch Inc
$1.9315 Buy Yes Active TOGGLE SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
100SP5T2B4M6RE
E-Switch Inc
$1.9651 Buy Yes Yes Active TOGGLE SWITCH e4 Gold (Au) E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch