Filter Your Search
71 - 80 of 6,248,856 results
|
1MS3T1B1M1RE
SPC Multicomp
|
$1.8679 | Yes | Active | SPDT | LATCHED | TOGGLE SWITCH | TOGGLE | -30 °C | 85 °C | PANEL MOUNT-THREADED | EPOXY TERMINAL SEALED | NO | SOLDER | 6.86 mm | 8.89 mm | 12.7 mm | MULTICOMP PRO | unknown | EAR99 | 8536.50.90.65 | Multicomp Pro | ||||||||||||||||||||||||||||||||||
|
ATE1G-2M3-10-Z
Nidec Copal Electronics Corporation
|
$1.8743 | Yes | Active | 50 mA | 60 V | 10000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | GOLD | TOGGLE SWITCH | TOGGLE | 0.05A@60VAC | 0.05A@60VDC | 50 mA | (ON)-OFF-(ON) | 60 V | 250VAC V | 500 MΩ | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | 26 deg | UNTHREADED | GOLD | NON-ILLUMINATED | 3 | NO | SOLDER | 0.236 inch | 5.0038 mm | 8.001 mm | 9.4996 mm | 0.157 inch | 0.13 inch | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.90.40 | Nidec Copal | |||||||||||||||
|
1MD1T1B5M1QE
SPC Multicomp
|
$1.8928 | Yes | Active | 5 A | 28 V | DPDT | LATCHED | TOGGLE SWITCH | TOGGLE | 5A@120VAC | 5A@28VDC | 5 A | 120 V | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | EPOXY TERMINAL SEALED | NO | SILVER | SOLDER | 12.7 mm | 12.06 mm | 16.51 mm | MULTICOMP PRO | unknown | EAR99 | 8536.50.90.65 | Multicomp Pro | ||||||||||||||||||||||||||
|
1M31T1B5M1QE
SPC Multicomp
|
$1.9147 | Yes | Active | 10 mA | 3PDT | LATCHED | TOGGLE SWITCH | 10 mA | -30 °C | 85 °C | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | SOLDER | 12.7 mm | 12.06 mm | 16.51 mm | MULTICOMP PRO | unknown | EAR99 | 8536.50.90.65 | Multicomp Pro | |||||||||||||||||||||||||||||||||
|
1MS3T1B1M1QE
SPC Multicomp
|
$1.9186 | Yes | Active | 5 A | 28 V | SPDT | LATCHED | TOGGLE SWITCH | TOGGLE | 5A@120VAC | 5A@28VDC | 5 A | 120 V | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | EPOXY TERMINAL SEALED | NO | SILVER | SOLDER | 11.43 mm | 10.41 mm | 12.7 mm | MULTICOMP PRO | unknown | EAR99 | 8536.50.90.65 | Multicomp Pro | ||||||||||||||||||||||||||
|
100SP1T2B1M2QE
E-Switch Inc
|
$1.9287 | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | SILVER | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | ON-ON | 250 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 0.25 inch | 1/4-40 | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | NON-ILLUMINATED | DIALLYL PHTHALATE | 3 | EPOXY | NO | SILVER | COPPER ALLOY | SOLDER | 0.2 inch | 6.858 mm | 8.89 mm | 12.7 mm | 0.35 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||
|
100SP1T1B1M2QE
E-Switch Inc
|
$1.9287 | Active | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||||||
|
100SP1T1B1M1QE
E-Switch Inc
|
$1.9315 | Yes | Active | TOGGLE SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||||
|
100SP5T2B4M6RE
E-Switch Inc
|
$1.9651 | Yes | Yes | Active | TOGGLE SWITCH | e4 | Gold (Au) | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||||||||||||||
|
1MS1T2B4M7RE
SPC Multicomp
|
$1.9704 | Yes | Active | 400 mA | 20 V | SPDT | LATCHED | TOGGLE SWITCH | TOGGLE | PANEL MOUNTABLE | .4A@20VAC | .4A@20VDC | 400 mA | 20 V | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | SOLDER | 6.86 mm | 12.7 mm | 12.7 mm | MULTICOMP PRO | unknown | EAR99 | 8536.50.90.65 | Multicomp Pro |