Parametric results for: 12TW1-8 under Toggle Switches

Filter Your Search

61 - 70 of 6,248,856 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1MS2T1B5M1QE
SPC Multicomp
$1.7850 Yes Active 5 A 28 V SPDT MOMENTARY TOGGLE SWITCH TOGGLE 5A@120VAC 5A@28VDC 5 A 120 V -30 °C 85 °C PANEL MOUNT-THREADED EPOXY TERMINAL SEALED NO SOLDER 11.43 mm 10.41 mm 12.7 mm MULTICOMP PRO unknown EAR99 8536.50.90.40 Multicomp Pro
100SP1T1B3M1QE
E-Switch Inc
$1.8041 Active TOGGLE SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
ATE1E-2M3-10-Z
Nidec Copal Electronics Corporation
$1.8156 Yes Active 50 mA 60 V 10000 Cycle(s) 0.05 mΩ SPDT GOLD TOGGLE SWITCH TOGGLE 0.05A@60VAC 0.05A@60VDC 50 mA ON-OFF-ON 60 V 250VAC V 500 MΩ -20 °C 85 °C THROUGH HOLE-STRAIGHT 26 deg UNTHREADED GOLD NON-ILLUMINATED 3 NO SOLDER 0.236 inch 5.0038 mm 8.001 mm 9.4996 mm 0.157 inch 0.13 inch NIDEC COPAL ELECTRONICS CORP unknown EAR99 8536.50.70.00 Nidec Copal
1MS1T6B11M1QE
SPC Multicomp
$1.8179 Yes Active 5 A 28 V SPDT LATCHED TOGGLE SWITCH HIGH FLATTED, ANTI-ROTATION 5A@120VAC 5A@28VDC 5 A 120 V -30 °C 85 °C PANEL MOUNT-THREADED EPOXY TERMINAL SEALED NO SOLDER 11.43 mm 10.41 mm 12.7 mm MULTICOMP PRO unknown EAR99 8536.50.90.65 Multicomp Pro
2MS3T2B2M2RE
SPC Multicomp
$1.8179 Yes Active 400 mA 20 V SPDT LATCHED TOGGLE SWITCH TOGGLE PANEL MOUNTABLE .4A@20VAC .4A@20VDC 400 mA 20 V -30 °C 85 °C THROUGH HOLE-STRAIGHT EPOXY TERMINAL SEALED NO SOLDER 5.08 mm 8.64 mm 8.13 mm MULTICOMP PRO unknown EAR99 8536.50.90.65 Multicomp Pro
MP004644
SPC Multicomp
$1.8261 Obsolete TOGGLE SWITCH MULTICOMP PRO unknown Multicomp Pro
7581K6
Eaton Corporation
$1.8376 Yes Active SPDT LATCHED TOGGLE SWITCH LEVER 6A@125VAC 6 A 125 V PANEL MOUNT-THREADED NO SOLDER 15.87 mm 25.4 mm 29.74 mm EATON CORP compliant EAR99 8536.50.90.65 ROHS COMPLIANT
2MS1T1B5M2RE
SPC Multicomp
$1.8520 Yes Active 400 mA 20 V SPDT LATCHED TOGGLE SWITCH TOGGLE PANEL MOUNTABLE .4A@20VAC .4A@20VDC 400 mA 20 V -30 °C 85 °C THROUGH HOLE-STRAIGHT EPOXY TERMINAL SEALED NO SOLDER 5.08 mm 8.64 mm 8.13 mm MULTICOMP PRO unknown EAR99 8536.50.90.65 Multicomp Pro
1MS4T1B5M1QE
SPC Multicomp
$1.8595 Yes Active 5 A 28 V SPDT MOMENTARY TOGGLE SWITCH TOGGLE 5A@120VAC 5A@28VDC 5 A 120 V -30 °C 85 °C PANEL MOUNT-THREADED EPOXY TERMINAL SEALED NO SOLDER 11.43 mm 10.41 mm 12.7 mm MULTICOMP PRO unknown EAR99 8536.50.90.40 Multicomp Pro
1MS1T2B4VS2RES
SPC Multicomp
$1.8595 Yes Active 100 mA 20 V 0.01 mΩ SPDT LATCHED GOLD TOGGLE SWITCH TOGGLE 0.4VA@20VAC 0.1A@20VAC 0.4VA@20VDC 0.1A@20VDC 100 mA ON-ON 20 V 1000VRMS V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT CHROME BRASS UNTHREADED BRASS GOLD MAKE-BEFORE-BREAK BRASS STAINLESS STEEL DIALLYL PHTHALATE 7 EPOXY HAND/WAVE NO BRASS SOLDER 0.254 inch 8.13 mm 11.68 mm 15.75 mm 0.28 inch 0.185 inch MULTICOMP PRO unknown Multicomp Pro