Filter Your Search
51 - 60 of 6,248,856 results
|
A101TZQ04
TE Connectivity
|
$1.6160 | Active | 5 A | 28 V | 0.01 mΩ | SPDT | TOGGLE SWITCH | 5 A | ON-ON | 125 V | 1 kV | 1 GΩ | PANEL MOUNT | NICKEL | SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | WIRE | 0.28 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||
|
1MS1T1B1M1QE
SPC Multicomp
|
$1.6397 | Yes | Active | 5 A | 28 V | SPDT | LATCHED | TOGGLE SWITCH | TOGGLE | 5A@120VAC | 5A@28VDC | 5 A | 120 V | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | EPOXY TERMINAL SEALED | NO | SILVER | SOLDER | 11.43 mm | 10.41 mm | 12.7 mm | MULTICOMP PRO | unknown | Multicomp Pro | EAR99 | 8536.50.90.65 | ||||||||||||||||||
|
1MS5T1B1M1QE
SPC Multicomp
|
$1.6459 | Yes | Active | SPDT | MOMENTARY | TOGGLE SWITCH | TOGGLE | -30 °C | 85 °C | PANEL MOUNT-THREADED | EPOXY TERMINAL SEALED | NO | SOLDER | 6.86 mm | 8.89 mm | 12.7 mm | MULTICOMP PRO | unknown | Multicomp Pro | EAR99 | 8536.50.90.40 | ||||||||||||||||||||||||||
|
MP004633
SPC Multicomp
|
$1.6547 | Obsolete | TOGGLE SWITCH | MULTICOMP PRO | unknown | Multicomp Pro | |||||||||||||||||||||||||||||||||||||||||
|
1MD6T1B5M1QE
SPC Multicomp
|
$1.6628 | Active | 5 A | 28 V | 40000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | TOGGLE | 5A@120VAC | 5A@28VDC | 5 A | 120 V | -30 °C | 85 °C | PANEL MOUNT-THREADED | EPOXY TERMINAL SEALED | NO | SOLDER | 11.43 mm | 8.89 mm | 12.7 mm | MULTICOMP PRO | unknown | Multicomp Pro | EAR99 | 8536.50.90.65 | ||||||||||||||||||||
|
ATE1D-5M3-10-Z
Nidec Copal Electronics Corporation
|
$1.6739 | Yes | Active | 10000 Cycle(s) | 0.05 mΩ | SPDT | LATCHED | GOLD | TOGGLE SWITCH | TOGGLE | 0.4VA@48VAC | 0.05A@48VAC | 50 mA | ON-ON | 48 V | 250VAC V | 500 MΩ | e4 | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 26 deg | GOLD | NON-ILLUMINATED | 5 | NO | GOLD | SOLDER | 0.236 inch | 5.588 mm | 8.7122 mm | 9.4996 mm | 0.157 inch | 0.13 inch | NIDEC COPAL ELECTRONICS CORP | unknown | Nidec Copal | EAR99 | 8536.50.90.65 | ||||||||
|
1MS2T1B1M1QE
SPC Multicomp
|
$1.6956 | Yes | Active | SPDT | MOMENTARY | TOGGLE SWITCH | TOGGLE | -30 °C | 85 °C | PANEL MOUNT-THREADED | EPOXY TERMINAL SEALED | NO | SOLDER | 6.86 mm | 8.89 mm | 12.7 mm | MULTICOMP PRO | unknown | Multicomp Pro | EAR99 | 8536.50.90.40 | ||||||||||||||||||||||||||
|
A101SDCQ04
TE Connectivity
|
$1.7553 | Yes | Active | 5 A | 28 V | 0.01 mΩ | SPDT | TOGGLE SWITCH | 5 A | ON-ON | 125 V | 1 kV | 1 GΩ | PANEL MOUNT | NICKEL | SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | SOLDER | 0.28 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | EAR99 | 8536.50.70.00 | |||||||||||||||||||||
|
1MD1T1B1M1RE
SPC Multicomp
|
$1.7850 | Yes | Active | 400 mA | 20 V | DPDT | LATCHED | TOGGLE SWITCH | TOGGLE | .4A@20VAC | .4A@20VDC | 400 mA | 20 V | -30 °C | 85 °C | PANEL MOUNT-THREADED | EPOXY TERMINAL SEALED | NO | SOLDER | 12.7 mm | 12.06 mm | 16.51 mm | MULTICOMP PRO | unknown | Multicomp Pro | EAR99 | 8536.50.90.65 | ||||||||||||||||||||
|
1MS2T1B5M1QE
SPC Multicomp
|
$1.7850 | Yes | Active | 5 A | 28 V | SPDT | MOMENTARY | TOGGLE SWITCH | TOGGLE | 5A@120VAC | 5A@28VDC | 5 A | 120 V | -30 °C | 85 °C | PANEL MOUNT-THREADED | EPOXY TERMINAL SEALED | NO | SOLDER | 11.43 mm | 10.41 mm | 12.7 mm | MULTICOMP PRO | unknown | Multicomp Pro | EAR99 | 8536.50.90.40 |