Parametric results for: m2027s2a2g30 under Toggle Switches

Filter Your Search

41 - 50 of 6,248,856 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1MD4T1B1M1QE
SPC Multicomp
$1.2449 Yes Active DPDT MOMENTARY TOGGLE SWITCH TOGGLE e4 -30 °C 85 °C PANEL MOUNT-THREADED EPOXY TERMINAL SEALED NO SILVER SOLDER 11.43 mm 10.41 mm 12.7 mm MULTICOMP PRO unknown EAR99 8536.50.90.40 Multicomp Pro
A203P3ZQ04
TE Connectivity
$1.3519 Yes Active 5 A 28 V 0.01 mΩ DPDT TOGGLE SWITCH 5 A ON-OFF-ON 125 V 1 kV 1 GΩ PANEL MOUNT NICKEL SILVER COPPER ALLOY EPOXY TERMINAL SEALED NO WIRE 0.35 inch TE CONNECTIVITY LTD not_compliant EAR99 8536.50.70.00 TE Connectivity
100SP1T2B4M7QE
E-Switch Inc
$1.4026 Yes Active 5 A 28 V 50000 Cycle(s) 0.01 mΩ SPDT LATCHED TOGGLE SWITCH TOGGLE 2A@250VAC 5A@28VDC 2 A ON-ON 250 V 1000VRMS V 1 GΩ -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg CHROME BRASS 0.245 inch UNTHREADED COPPER ALLOY SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE 5 EPOXY NO COPPER ALLOY SOLDER 0.254 inch 12.8016 mm 20.32 mm 6.858 mm 0.28 inch 0.125 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
TL39P005000
APEM Inc
$1.4287 Yes Active TOGGLE SWITCH e4 GOLD APEM COMPONENTS INC not_compliant EAR99 8536.50.70.00 Apem
ATE1D-2M3-10-Z
Nidec Copal Electronics Corporation
$1.4692 Yes Active 50 mA 60 V 10000 Cycle(s) 0.05 mΩ SPDT LATCHED TOGGLE SWITCH TOGGLE 0.4VA@60VAC 0.05A@60VAC 0.05A@60VDC 50 mA ON-ON 60 V 250VAC V 500 MΩ -20 °C 85 °C THROUGH HOLE-STRAIGHT 26 deg UNTHREADED NON-ILLUMINATED 5 NO SOLDER 0.236 inch 5.0038 mm 8.001 mm 9.4996 mm 0.157 inch 0.13 inch NIDEC COPAL ELECTRONICS CORP unknown EAR99 8536.50.90.65 Nidec Copal
1MS1T1B5M1QE
SPC Multicomp
$1.4999 Active 5 A 28 V 40000 Cycle(s) SPDT LATCHED SILVER TOGGLE SWITCH TOGGLE ROHS COMPLIANT 2A@250VAC 5A@28VDC 2 A ON-ON 250 V 1000VRMS V 1 GΩ -30 °C 85 °C PANEL MOUNT CHROME BRASS 1/4-40 COPPER SILVER COPPER STAINLESS STEEL DIALLYL PHTHALATE EPOXY NO SOLDER 0.404 inch 6.858 mm 10.414 mm 12.7 mm 0.296 inch 0.155 inch MULTICOMP PRO unknown EAR99 8536.50.90.65 Multicomp Pro
2MS1T2B2M2RE
SPC Multicomp
$1.5254 Yes Active 400 mA 20 V SPDT LATCHED TOGGLE SWITCH TOGGLE PANEL MOUNTABLE .4A@20VAC .4A@20VDC 400 mA 20 V -30 °C 85 °C THROUGH HOLE-STRAIGHT EPOXY TERMINAL SEALED NO SOLDER 5.08 mm 8.64 mm 8.13 mm MULTICOMP PRO unknown EAR99 8536.50.90.65 Multicomp Pro
5632A
APEM Inc
$1.5435 Yes Active 4 A 30 V 50000 Cycle(s) 0.01 mΩ MOMENTARY SILVER TOGGLE SWITCH TOGGLE 4A@30VDC ON-(ON) 2100VAC V 1 GΩ -40 °C 85 °C PANEL MOUNT 24 deg NICKEL BRASS SILVER SILVER SILVER STAINLESS STEEL DIALLYL PHTHALATE NO SOLDER 0.413 inch 6.985 mm 11.9888 mm 13.1826 mm 0.314 inch 0.145 inch APEM COMPONENTS INC compliant EAR99 8536.50.90.40 Apem
5639A
APEM Inc
$1.5536 Yes Active 4 A 30 V 50000 Cycle(s) 0.01 mΩ DPDT MOMENTARY TOGGLE SWITCH TOGGLE 4A@30VDC ON-OFF-ON 2100VAC V 1 GΩ -40 °C 85 °C PANEL MOUNT 24 deg NICKEL BRASS 0.249 inch 1/4-40 SILVER SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/PLASTIC BULK NO SOLDER 0.413 inch 6.985 mm 11.9888 mm 13.1826 mm 0.314 inch 0.145 inch APEM COMPONENTS INC compliant EAR99 8536.50.90.40 Apem
200AWMSP3T1A1M2RE
E-Switch Inc
$1.6024 Yes Yes Active 20 mA 20 V 50000 Cycle(s) 0.02 mΩ SPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VAC 20 mA ON-OFF-ON 20 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.18 inch COPPER ALLOY GOLD OVER NICKEL BREAK-BEFORE-MAKE COPPER ALLOY GLASS FILLED NYLON NON-ILLUMINATED GLASS FILLED NYLON 3 EPOXY NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.4 inch 5.08 mm 8.89 mm 8.128 mm 0.177 inch 0.13 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch