Filter Your Search
41 - 50 of 6,248,856 results
|
1MD4T1B1M1QE
SPC Multicomp
|
$1.2449 Buy | Yes | Active | DPDT | MOMENTARY | TOGGLE SWITCH | TOGGLE | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | EPOXY TERMINAL SEALED | NO | SILVER | SOLDER | 11.43 mm | 10.41 mm | 12.7 mm | MULTICOMP PRO | unknown | EAR99 | 8536.50.90.40 | Multicomp Pro | |||||||||||||||||||||||||||||||||||
|
A203P3ZQ04
TE Connectivity
|
$1.3519 Buy | Yes | Active | 5 A | 28 V | 0.01 mΩ | DPDT | TOGGLE SWITCH | 5 A | ON-OFF-ON | 125 V | 1 kV | 1 GΩ | PANEL MOUNT | NICKEL | SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | WIRE | 0.35 inch | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.50.70.00 | TE Connectivity | ||||||||||||||||||||||||||||||||
|
100SP1T2B4M7QE
E-Switch Inc
|
$1.4026 Buy | Yes | Active | 5 A | 28 V | 50000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | ON-ON | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 0.245 inch | UNTHREADED | COPPER ALLOY | SILVER | STAINLESS STEEL | NON-ILLUMINATED | DIALLYL PHTHALATE | 5 | EPOXY | NO | COPPER ALLOY | SOLDER | 0.254 inch | 12.8016 mm | 20.32 mm | 6.858 mm | 0.28 inch | 0.125 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||
|
TL39P005000
APEM Inc
|
$1.4287 Buy | Yes | Active | TOGGLE SWITCH | e4 | GOLD | APEM COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | Apem | |||||||||||||||||||||||||||||||||||||||||||||||
|
ATE1D-2M3-10-Z
Nidec Copal Electronics Corporation
|
$1.4692 Buy | Yes | Active | 50 mA | 60 V | 10000 Cycle(s) | 0.05 mΩ | SPDT | LATCHED | TOGGLE SWITCH | TOGGLE | 0.4VA@60VAC | 0.05A@60VAC | 0.05A@60VDC | 50 mA | ON-ON | 60 V | 250VAC V | 500 MΩ | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | 26 deg | UNTHREADED | NON-ILLUMINATED | 5 | NO | SOLDER | 0.236 inch | 5.0038 mm | 8.001 mm | 9.4996 mm | 0.157 inch | 0.13 inch | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.90.65 | Nidec Copal | |||||||||||||||||||
|
1MS1T1B5M1QE
SPC Multicomp
|
$1.4999 Buy | Active | 5 A | 28 V | 40000 Cycle(s) | SPDT | LATCHED | SILVER | TOGGLE SWITCH | TOGGLE | ROHS COMPLIANT | 2A@250VAC | 5A@28VDC | 2 A | ON-ON | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | CHROME | BRASS | 1/4-40 | COPPER | SILVER | COPPER | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | NO | SOLDER | 0.404 inch | 6.858 mm | 10.414 mm | 12.7 mm | 0.296 inch | 0.155 inch | MULTICOMP PRO | unknown | EAR99 | 8536.50.90.65 | Multicomp Pro | |||||||||||||||
|
2MS1T2B2M2RE
SPC Multicomp
|
$1.5254 Buy | Yes | Active | 400 mA | 20 V | SPDT | LATCHED | TOGGLE SWITCH | TOGGLE | PANEL MOUNTABLE | .4A@20VAC | .4A@20VDC | 400 mA | 20 V | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | SOLDER | 5.08 mm | 8.64 mm | 8.13 mm | MULTICOMP PRO | unknown | EAR99 | 8536.50.90.65 | Multicomp Pro | ||||||||||||||||||||||||||||||
|
5632A
APEM Inc
|
$1.5435 Buy | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | 0.01 mΩ | MOMENTARY | SILVER | TOGGLE SWITCH | TOGGLE | 4A@30VDC | ON-(ON) | 2100VAC V | 1 GΩ | -40 °C | 85 °C | PANEL MOUNT | 24 deg | NICKEL | BRASS | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | NO | SOLDER | 0.413 inch | 6.985 mm | 11.9888 mm | 13.1826 mm | 0.314 inch | 0.145 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | Apem | |||||||||||||||||||
|
5639A
APEM Inc
|
$1.5536 Buy | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | 0.01 mΩ | DPDT | MOMENTARY | TOGGLE SWITCH | TOGGLE | 4A@30VDC | ON-OFF-ON | 2100VAC V | 1 GΩ | -40 °C | 85 °C | PANEL MOUNT | 24 deg | NICKEL | BRASS | 0.249 inch | 1/4-40 | SILVER | SILVER | STAINLESS STEEL | NON-ILLUMINATED | DIALLYL PHTHALATE/PLASTIC | BULK | NO | SOLDER | 0.413 inch | 6.985 mm | 11.9888 mm | 13.1826 mm | 0.314 inch | 0.145 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | Apem | ||||||||||||||||
|
200AWMSP3T1A1M2RE
E-Switch Inc
|
$1.6024 Buy | Yes | Yes | Active | 20 mA | 20 V | 50000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | 20 mA | ON-OFF-ON | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 0.18 inch | COPPER ALLOY | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | GLASS FILLED NYLON | NON-ILLUMINATED | GLASS FILLED NYLON | 3 | EPOXY | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.4 inch | 5.08 mm | 8.89 mm | 8.128 mm | 0.177 inch | 0.13 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch |