Filter Your Search
31 - 40 of 6,248,856 results
|
TT23K9T1/4
TE Connectivity
|
$1.0000 | Yes | Obsolete | 3 A | 28 V | DPST | LATCHED | TOGGLE SWITCH | BAT | 3 A | ON-OFF | 125 V | 1 kV | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | COPPER ALLOY | 0.249 inch | 1/4-40 | SILVER | GOLD | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | WIRE | 0.421 inch | 9.22 mm | 8.84 mm | 9.22 mm | 0.311 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||
|
AE101SD1AQ04
TE Connectivity
|
$1.0000 | Yes | Active | 5 A | 28 V | 6000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | TOGGLE SWITCH | LEVER | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 125 V | 1 kV | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | NICKEL | SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 12.7 mm | 6.6 mm | 12.7 mm | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | 8536.50.90.65 | ||||||||||||||||||
|
4-1825136-2
TE Connectivity
|
$1.0000 | Yes | Yes | Active | 400 mA | 20 V | 6000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | TOGGLE SWITCH | STANDARD LEVER | .02A@20VAC | .02A@20VDC | 400 mA | ON-ON | 20 V | 1 kV | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | NICKEL | GOLD | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | SOLDER | 12.7 mm | 6.86 mm | 12.7 mm | 0.35 inch | TE CONNECTIVITY LTD | compliant | ROHS COMPLIANT | EAR99 | 8536.50.90.65 | |||||||||||||||||||
|
31NT391-2-C02
Honeywell Sensing and Control
|
$1.0000 | Active | TOGGLE SWITCH | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
4-1825137-7
TE Connectivity
|
$1.0000 | Yes | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | SPDT | ALTERNATE | TOGGLE SWITCH | SHORT TYPE | 5A@120VAC | 5A@28VDC | 5 A | ON-OFF-(ON) | 125 V | 1 kV | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | NICKEL | SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | SOLDER | 8.13 mm | 11.68 mm | 15.75 mm | 0.28 inch | TE CONNECTIVITY LTD | compliant | ROHS COMPLIANT | EAR99 | 8536.50.90.40 | |||||||||||||||||||
|
T3921BA
Bulgin
|
$1.0000 | Yes | Active | 14 A | 36 V | SPDT | ALTERNATE | TOGGLE SWITCH | METAL LEVER | 16A@277VAC | 14A@36VDC | 16 A | 277 V | PANEL MOUNT-THREADED | NO | SOLDER | BULGIN COMPONENTS PLC | compliant | Bulgin | ROHS COMPLIANT | EAR99 | 8536.50.90.40 | ||||||||||||||||||||||||||||||||||
|
4-1825136-2
TE Connectivity
|
$1.0000 | Yes | Active | 400 mA | 20 V | 6000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | TOGGLE SWITCH | STANDARD LEVER | .02A@20VAC | .02A@20VDC | 400 mA | ON-ON | 20 V | 1 kV | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | NICKEL | GOLD | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | SOLDER | 12.7 mm | 6.86 mm | 12.7 mm | 0.35 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||||||
|
8500K3
Safran Group
|
$1.0000 | Contact Manufacturer | 15 A | 28 V | 20000 Cycle(s) | SPDT | MOMENTARY | TOGGLE SWITCH | TOGGLE | 15A@115VAC | 15A@28VDC | 15 A | ON-OFF-(ON) | 115 V | -65 °C | 71 °C | PANEL MOUNT-THREADED | 33 deg | 0.432 inch | 15/32 | THERMOPLASTIC | NON-ILLUMINATED | THERMOPLASTIC | ENVIRONMENTALLY SEALED | NO | SCREW | 0.69 inch | 16.13 mm | 29.9 mm | 32.26 mm | 0.47 inch | SAFRAN GROUP | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||||||
![]() |
7103SPDCQE
C&K
|
$1.0000 | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | SPDT | SILVER | TOGGLE SWITCH | TOGGLE | 5A@120VAC | 5A@28VDC | 5 A | ON-OFF-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 3 | EPOXY | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.42 inch | 0.28 inch | 0.189 inch | C & K COMPONENTS LLC | not_compliant | C & K COMPONENTS | EAR99 | 8536.50.70.00 | |||||||||||
|
1-1825138-7
TE Connectivity
|
$1.0000 | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | TOGGLE SWITCH | STANDARD TYPE | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 125 V | 1 kV | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | NICKEL | SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | SOLDER | 12.7 mm | 11.43 mm | 12.7 mm | 0.28 inch | TYCO ELECTRONICS AMP | unknown | TE Connectivity | ROHS COMPLIANT |