Parametric results for: 12TW1-8 under Toggle Switches

Filter Your Search

101 - 110 of 6,248,856 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2AS1T2A1M2RES
SPC Multicomp
$2.1031 Buy Active 20 mA 20 V SPDT MOMENTARY TOGGLE SWITCH .02A@20VAC .02A@20VDC 20 mA 20 V -30 °C 85 °C THROUGH HOLE-STRAIGHT EPOXY TERMINAL SEALED NO SOLDER 5.08 mm 8.89 mm 8.13 mm MULTICOMP PRO unknown EAR99 8536.50.90.40 Multicomp Pro
100DP1T1B3M2QE
E-Switch Inc
$2.1329 Buy Active TOGGLE SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
100SP1T2B3M1QEH
E-Switch Inc
$2.1355 Buy Yes Yes Active TOGGLE SWITCH e4 Silver (Ag) E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
200AWMSP1T2A1M2QE
E-Switch Inc
$2.1589 Buy Yes Active 3 A 28 V 50000 Cycle(s) 0.02 mΩ SPDT LATCHED SILVER TOGGLE SWITCH TOGGLE 1A@250VAC 3A@28VDC 3 A ON-ON 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.18 inch COPPER ALLOY SILVER BREAK-BEFORE-MAKE COPPER ALLOY GLASS FILLED NYLON NON-ILLUMINATED GLASS FILLED NYLON 3 EPOXY NO SILVER COPPER ALLOY SOLDER 0.24 inch 5.08 mm 8.89 mm 8.128 mm 0.177 inch 0.13 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
200AWMSP3T2A1M2QE
E-Switch Inc
$2.1589 Buy Active E-SWITCH INC compliant E-Switch
7103MD9ABE
C&K
$2.1710 Buy Yes Yes Active 20 mA 20 V 40000 Cycle(s) 0.01 mΩ SPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE .02A@20VAC 0.4VA@20VDC .02A@20VDC 20 mA ON-OFF-ON 20 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg CHROME BRASS UNTHREADED COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL NON-ILLUMINATED 3 EPOXY TERMINAL SEALED MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.2 inch 12.7 mm 6.86 mm 12.7 mm 0.28 inch 0.125 inch C & K COMPONENTS LLC not_compliant EAR99 8536.50.90.65 C & K COMPONENTS ROHS COMPLIANT
MP004646
SPC Multicomp
$2.1770 Buy Active TOGGLE SWITCH MULTICOMP PRO unknown EAR99 8536.50.70.00 Multicomp Pro
MP004636
SPC Multicomp
$2.1770 Buy Active TOGGLE SWITCH MULTICOMP PRO unknown EAR99 8536.50.70.00 Multicomp Pro
100SP1T1B4M2RE
E-Switch Inc
$2.1798 Buy Active 20 mA 20 V 40000 Cycle(s) 0.01 mΩ SPDT LATCHED TOGGLE SWITCH STANDARD TOGGLE 0.4VA@20VAC 20 mA ON-ON 20 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS UNTHREADED COPPER ALLOY GOLD OVER NICKEL STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE 3 EPOXY NO Gold (Au) COPPER ALLOY SOLDER 0.48 inch 6.858 mm 8.89 mm 12.7 mm 0.28 inch 0.25 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
100SP1T1B1M2QEH
E-Switch Inc
$2.1805 Buy Yes Yes Active 5 A 28 V 40000 Cycle(s) SPDT LATCHED TOGGLE SWITCH STANDARD TOGGLE 5A@120VAC 5A@28VDC 5 A ON-ON 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg 0.25 inch 1/4-40 SILVER MAKE-BEFORE-BREAK SILVER NON-ILLUMINATED BULK 3 EPOXY NO Silver (Ag) SOLDER 0.41 inch 6.86 mm 8.89 mm 12.7 mm 0.35 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch