Parametric results for: s831 under Toggle Switches

Filter Your Search

21 - 30 of 6,248,856 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
8530K92
Safran Group
$1.0000 Contact Manufacturer 15 A 28 V 50000 Cycle(s) SPDT MOMENTARY TOGGLE SWITCH LEVER 11A@115VAC 15A@28VDC 11 A 115 V -46 °C 66 °C PANEL MOUNT-THREADED NON-ILLUMINATED ENVIRONMENTALLY SEALED; IP68 NO SOLDER 15.09 mm 33 mm 31.7 mm SAFRAN GROUP compliant
8-6437630-1
TE Connectivity
$1.0000 No Active 20 A 30 V 0.01 mΩ 4PDT TOGGLE SWITCH 20 A ON-ON 250 V 1.5 kV 1 GΩ PANEL MOUNT SILVER BRASS WATER PROOF NO WIRE TE CONNECTIVITY LTD compliant TE Connectivity
8-6437630-1
TE Connectivity
$1.0000 Yes Active 20 A 30 V 0.01 mΩ 4PDT TOGGLE SWITCH 20 A ON-ON 250 V 1.5 kV 1 GΩ PANEL MOUNT SILVER BRASS WATER PROOF NO WIRE TE CONNECTIVITY LTD unknown EAR99 8536.50.70.00
3-1825139-4
TE Connectivity
$1.0000 Yes Active 5 A 28 V 6000 Cycle(s) 0.01 mΩ DPDT LATCHED SILVER TOGGLE SWITCH BATON LONG TYPE 5A@125VAC 5A@28VDC 5 A ON-ON-ON 125 V 1 kV 1 GΩ -30 °C 85 °C PANEL MOUNT NICKEL BRASS ALLOY 0.249 inch 1/4-40 COPPER ALLOY SILVER COPPER ALLOY POLYETHYLENE NON-ILLUMINATED EPOXY TERMINAL SEALED WAVE NO WIRE 12.19 inch 0.28 inch TE CONNECTIVITY LTD not_compliant TE Connectivity
8980K14
Eaton Corporation
$1.0000 Yes Active 30 A 250 V DPST LATCHED TOGGLE SWITCH SQUARE LEVER 30A@250VAC 30A@250VDC 30 A 250 V -16 °C 66 °C PANEL MOUNT NON-ILLUMINATED NO SCREW EATON CORP compliant EAR99 8536.50.90.65 ROHS COMPLIANT
8531K9
Safran Group
$1.0000 Contact Manufacturer 20 A 28 V 50000 Cycle(s) DPST LATCHED TOGGLE SWITCH LEVER 15A@115VAC 20A@28VDC 15 A 115 V -46 °C 66 °C PANEL MOUNT-THREADED NON-ILLUMINATED ENVIRONMENTALLY SEALED; IP68 NO SCREW 22.6 mm 34.1 mm 33.5 mm SAFRAN GROUP compliant
4-1825137-7
TE Connectivity
$1.0000 Yes Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ SPDT ALTERNATE TOGGLE SWITCH SHORT TYPE 5A@120VAC 5A@28VDC 5 A ON-OFF-(ON) 125 V 1 kV 1 GΩ -30 °C 85 °C PANEL MOUNT NICKEL SILVER COPPER ALLOY EPOXY TERMINAL SEALED NO SOLDER 8.13 mm 11.68 mm 15.75 mm 0.28 inch TYCO ELECTRONICS AMP compliant TE Connectivity ROHS COMPLIANT
8295K107
Eaton Corporation
$1.0000 Yes Yes Active 3 A 250 V SPST LATCHED TOGGLE SWITCH LEVER 3A@250VDC PANEL MOUNT-THREADED NO SCREW EATON CORP compliant EAR99 8536.50.90.65 ROHS COMPLIANT
AE101SD1AQ04
TE Connectivity
$1.0000 Yes Active 5 A 28 V 6000 Cycle(s) 0.01 mΩ SPDT LATCHED TOGGLE SWITCH LEVER 5A@120VAC 5A@28VDC 5 A ON-ON 125 V 1 kV 1 GΩ e4 -30 °C 85 °C PANEL MOUNT NICKEL SILVER COPPER ALLOY EPOXY TERMINAL SEALED NO Gold (Au) - with Nickel (Ni) barrier SOLDER 12.7 mm 6.6 mm 12.7 mm TE CONNECTIVITY LTD not_compliant TE Connectivity EAR99 8536.50.90.65 ROHS COMPLIANT
8530K5
Safran Group
$1.0000 Contact Manufacturer 15 A 28 V 50000 Cycle(s) SPDT MOMENTARY TOGGLE SWITCH LEVER 11A@115VAC 15A@28VDC 11 A 115 V -46 °C 66 °C PANEL MOUNT-THREADED NON-ILLUMINATED ENVIRONMENTALLY SEALED; IP68 NO SCREW 15.09 mm 33 mm 31.7 mm SAFRAN GROUP compliant