Parametric results for: S831 under Toggle Switches

Filter Your Search

31 - 40 of 6,248,856 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AE101SD1AQ04
TE Connectivity
$1.0000 Yes Active 5 A 28 V 6000 Cycle(s) 0.01 mΩ SPDT LATCHED TOGGLE SWITCH LEVER 5A@120VAC 5A@28VDC 5 A ON-ON 125 V 1 kV 1 GΩ e4 -30 °C 85 °C PANEL MOUNT NICKEL SILVER COPPER ALLOY EPOXY TERMINAL SEALED NO Gold (Au) - with Nickel (Ni) barrier SOLDER 12.7 mm 6.6 mm 12.7 mm TE CONNECTIVITY LTD ROHS COMPLIANT not_compliant EAR99 8536.50.90.65 TE Connectivity
TT23K9T1/4
TE Connectivity
$1.0000 Yes Obsolete 3 A 28 V DPST LATCHED TOGGLE SWITCH BAT 3 A ON-OFF 125 V 1 kV 1 GΩ -30 °C 85 °C PANEL MOUNT COPPER ALLOY 0.249 inch 1/4-40 SILVER GOLD NON-ILLUMINATED EPOXY TERMINAL SEALED NO WIRE 0.421 inch 9.22 mm 8.84 mm 9.22 mm 0.311 inch TE CONNECTIVITY LTD compliant TE Connectivity
4-1825136-2
TE Connectivity
$1.0000 Yes Yes Active 400 mA 20 V 6000 Cycle(s) 0.01 mΩ SPDT LATCHED TOGGLE SWITCH STANDARD LEVER .02A@20VAC .02A@20VDC 400 mA ON-ON 20 V 1 kV 1 GΩ -30 °C 85 °C PANEL MOUNT NICKEL GOLD COPPER ALLOY EPOXY TERMINAL SEALED NO SOLDER 12.7 mm 6.86 mm 12.7 mm 0.35 inch TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.65
31NT391-2-C02
Honeywell Sensing and Control
$1.0000 Active TOGGLE SWITCH HONEYWELL SENSING AND CONTROL unknown EAR99 8536.50.70.00
4-1825137-7
TE Connectivity
$1.0000 Yes Yes Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ SPDT ALTERNATE TOGGLE SWITCH SHORT TYPE 5A@120VAC 5A@28VDC 5 A ON-OFF-(ON) 125 V 1 kV 1 GΩ -30 °C 85 °C PANEL MOUNT NICKEL SILVER COPPER ALLOY EPOXY TERMINAL SEALED NO SOLDER 8.13 mm 11.68 mm 15.75 mm 0.28 inch TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.40
T3921BA
Bulgin
$1.0000 Yes Active 14 A 36 V SPDT ALTERNATE TOGGLE SWITCH METAL LEVER 16A@277VAC 14A@36VDC 16 A 277 V PANEL MOUNT-THREADED NO SOLDER BULGIN COMPONENTS PLC ROHS COMPLIANT compliant EAR99 8536.50.90.40 Bulgin
4-1825136-2
TE Connectivity
$1.0000 Yes Active 400 mA 20 V 6000 Cycle(s) 0.01 mΩ SPDT LATCHED TOGGLE SWITCH STANDARD LEVER .02A@20VAC .02A@20VDC 400 mA ON-ON 20 V 1 kV 1 GΩ -30 °C 85 °C PANEL MOUNT NICKEL GOLD COPPER ALLOY EPOXY TERMINAL SEALED NO SOLDER 12.7 mm 6.86 mm 12.7 mm 0.35 inch TE CONNECTIVITY LTD ROHS COMPLIANT not_compliant TE Connectivity
8500K3
Safran Group
$1.0000 Contact Manufacturer 15 A 28 V 20000 Cycle(s) SPDT MOMENTARY TOGGLE SWITCH TOGGLE 15A@115VAC 15A@28VDC 15 A ON-OFF-(ON) 115 V -65 °C 71 °C PANEL MOUNT-THREADED 33 deg 0.432 inch 15/32 THERMOPLASTIC NON-ILLUMINATED THERMOPLASTIC ENVIRONMENTALLY SEALED NO SCREW 0.69 inch 16.13 mm 29.9 mm 32.26 mm 0.47 inch SAFRAN GROUP compliant EAR99 8536.50.90.40
7103SPDCQE
C&K
$1.0000 Yes Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ SPDT SILVER TOGGLE SWITCH TOGGLE 5A@120VAC 5A@28VDC 5 A ON-OFF-ON 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL 3 EPOXY MIL-STD NO SILVER COPPER ALLOY SOLDER 0.42 inch 0.28 inch 0.189 inch C & K COMPONENTS LLC not_compliant EAR99 8536.50.70.00 C & K COMPONENTS
1-1825138-7
TE Connectivity
$1.0000 Yes Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ DPDT LATCHED TOGGLE SWITCH STANDARD TYPE 5A@120VAC 5A@28VDC 5 A ON-ON 125 V 1 kV 1 GΩ -30 °C 85 °C PANEL MOUNT NICKEL SILVER COPPER ALLOY EPOXY TERMINAL SEALED NO SOLDER 12.7 mm 11.43 mm 12.7 mm 0.28 inch TYCO ELECTRONICS AMP ROHS COMPLIANT unknown TE Connectivity