Filter Your Search
41 - 50 of 6,248,856 results
|
1-1825138-7
TE Connectivity
|
$1.0000 Buy | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | TOGGLE SWITCH | STANDARD TYPE | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 125 V | 1 kV | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | NICKEL | SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | SOLDER | 12.7 mm | 11.43 mm | 12.7 mm | 0.28 inch | TYCO ELECTRONICS AMP | ROHS COMPLIANT | unknown | TE Connectivity | ||||||||||||||||||||||||
![]() |
7201T1CWZQE
C&K
|
$1.0348 Buy | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | DPDT | SILVER | TOGGLE SWITCH | TOGGLE | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 15/32-32 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | EPOXY | MIL-STD | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.487 inch | 0.448 inch | C & K COMPONENTS LLC | not_compliant | C & K COMPONENTS | EAR99 | 8536.50.70.00 | ||||||||||||||||
|
1MD4T1B1M1QE
SPC Multicomp
|
$1.2449 Buy | Yes | Active | DPDT | MOMENTARY | TOGGLE SWITCH | TOGGLE | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | EPOXY TERMINAL SEALED | NO | SILVER | SOLDER | 11.43 mm | 10.41 mm | 12.7 mm | MULTICOMP PRO | unknown | Multicomp Pro | EAR99 | 8536.50.90.40 | ||||||||||||||||||||||||||||||||||||
|
A203P3ZQ04
TE Connectivity
|
$1.3519 Buy | Yes | Active | 5 A | 28 V | 0.01 mΩ | DPDT | TOGGLE SWITCH | 5 A | ON-OFF-ON | 125 V | 1 kV | 1 GΩ | PANEL MOUNT | NICKEL | SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | WIRE | 0.35 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||
|
100SP1T2B4M7QE
E-Switch Inc
|
$1.4035 Buy | Yes | Active | 5 A | 28 V | 50000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | ON-ON | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 0.245 inch | UNTHREADED | COPPER ALLOY | SILVER | STAINLESS STEEL | NON-ILLUMINATED | DIALLYL PHTHALATE | 5 | EPOXY | NO | COPPER ALLOY | SOLDER | 0.254 inch | 12.8016 mm | 20.32 mm | 6.858 mm | 0.28 inch | 0.125 inch | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.70.00 | ||||||||||||
|
TL39P005000
APEM Inc
|
$1.4287 Buy | Yes | Active | TOGGLE SWITCH | e4 | GOLD | APEM COMPONENTS INC | not_compliant | Apem | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
ATE1D-2M3-10-Z
Nidec Copal Electronics Corporation
|
$1.4692 Buy | Yes | Active | 50 mA | 60 V | 10000 Cycle(s) | 0.05 mΩ | SPDT | LATCHED | TOGGLE SWITCH | TOGGLE | 0.4VA@60VAC | 0.05A@60VAC | 0.05A@60VDC | 50 mA | ON-ON | 60 V | 250VAC V | 500 MΩ | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | 26 deg | UNTHREADED | NON-ILLUMINATED | 5 | NO | SOLDER | 0.236 inch | 5.0038 mm | 8.001 mm | 9.4996 mm | 0.157 inch | 0.13 inch | NIDEC COPAL ELECTRONICS CORP | unknown | Nidec Copal | EAR99 | 8536.50.90.65 | ||||||||||||||||||||
|
5632A
APEM Inc
|
$1.5435 Buy | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | 0.01 mΩ | MOMENTARY | SILVER | TOGGLE SWITCH | TOGGLE | 4A@30VDC | ON-(ON) | 2100VAC V | 1 GΩ | -40 °C | 85 °C | PANEL MOUNT | 24 deg | NICKEL | BRASS | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | NO | SOLDER | 0.413 inch | 6.985 mm | 11.9888 mm | 13.1826 mm | 0.314 inch | 0.145 inch | APEM COMPONENTS INC | compliant | Apem | EAR99 | 8536.50.90.40 | ||||||||||||||||||||
|
5639A
APEM Inc
|
$1.5536 Buy | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | 0.01 mΩ | DPDT | MOMENTARY | TOGGLE SWITCH | TOGGLE | 4A@30VDC | ON-OFF-ON | 2100VAC V | 1 GΩ | -40 °C | 85 °C | PANEL MOUNT | 24 deg | NICKEL | BRASS | 0.249 inch | 1/4-40 | SILVER | SILVER | STAINLESS STEEL | NON-ILLUMINATED | DIALLYL PHTHALATE/PLASTIC | BULK | NO | SOLDER | 0.413 inch | 6.985 mm | 11.9888 mm | 13.1826 mm | 0.314 inch | 0.145 inch | APEM COMPONENTS INC | compliant | Apem | EAR99 | 8536.50.90.40 | |||||||||||||||||
![]() |
7101TV3BE
C&K
|
$1.5880 Buy | Yes | Yes | Active | 20 mA | 20 V | 100000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | .02A@20VAC | 0.4VA@20VDC | .02A@20VDC | 20 mA | ON-ON | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | NON-ILLUMINATED | 3 | EPOXY TERMINAL SEALED | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.687 inch | 8.13 mm | 11.68 mm | 15.75 mm | 0.185 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | not_compliant | C & K COMPONENTS | EAR99 | 8536.50.90.65 |