Filter Your Search
1 - 10 of 6,248,856 results
|
1MS1T2B4M6RE
SPC Multicomp
|
$0.2990 | Yes | Yes | Active | 20 mA | 20 V | SPDT | LATCHED | TOGGLE SWITCH | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e3 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Tin (Sn) | SOLDER | 11.43 mm | 12.7 mm | MULTICOMP PRO | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | Multicomp Pro | ||||||||||||||||||||||||||||||
|
1AS1T2B4V2RE
SPC Multicomp
|
$0.3737 | Yes | Yes | Active | 20 mA | 20 V | 30000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | GOLD | TOGGLE SWITCH | BAT TYPE | .02A@20VAC | 0.4VA@20VDC | .02A@20VDC | 20 mA | ON-ON | 20 V | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | CHROME | BRASS | COPPER ALLOY | GOLD | MAKE-BEFORE-BREAK | COPPER ALLOY | GLASS FILLED NYLON | 3 | EPOXY TERMINAL SEALED | NO | Gold (Au) | COPPER ALLOY | SOLDER | 0.284 inch | 8.13 mm | 11.68 mm | 15.75 mm | 0.23 inch | 0.185 inch | MULTICOMP PRO | unknown | EAR99 | 8536.50.90.65 | Multicomp Pro | ||||||||||
|
1AS1T2B4M7RE
SPC Multicomp
|
$0.3946 | Yes | Active | 400 mA | 20 V | SPDT | LATCHED | TOGGLE SWITCH | TOGGLE | PANEL MOUNTABLE | .4A@20VAC | .4A@20VDC | 400 mA | 20 V | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | SOLDER | 6.6 mm | 12.7 mm | 12.7 mm | MULTICOMP PRO | unknown | EAR99 | 8536.50.90.65 | Multicomp Pro | |||||||||||||||||||||||||||||||
|
100SP3T8B13M1QEH
E-Switch Inc
|
$0.8830 | Yes | Yes | Active | TOGGLE SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
400UDP1L1BLKM7RE
E-Switch Inc
|
$0.9600 | Yes | Yes | Active | TOGGLE SWITCH | E-SWITCH INC | compliant | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
8530K91
Safran Group
|
$1.0000 | Contact Manufacturer | 20 A | 28 V | 50000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | LEVER | 15A@115VAC | 20A@28VDC | 15 A | 115 V | -46 °C | 66 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | ENVIRONMENTALLY SEALED; IP68 | NO | SOLDER | 15.09 mm | 33 mm | 31.7 mm | SAFRAN GROUP | compliant | ||||||||||||||||||||||||||||||||||
|
8-6437630-3
TE Connectivity
|
$1.0000 | Yes | Not Recommended | 20 A | 30 V | 0.01 mΩ | 4PDT | TOGGLE SWITCH | 20 A | ON-(ON) | 250 V | 1.5 kV | 1 GΩ | PANEL MOUNT | SILVER | BRASS | WATER PROOF | NO | WIRE | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||
|
3-1825139-4
TE Connectivity
|
$1.0000 | Yes | Active | 5 A | 28 V | 6000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | SILVER | TOGGLE SWITCH | BATON LONG TYPE | 5A@125VAC | 5A@28VDC | 5 A | ON-ON-ON | 125 V | 1 kV | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | NICKEL | BRASS ALLOY | 0.249 inch | 1/4-40 | COPPER ALLOY | SILVER | COPPER ALLOY | POLYETHYLENE | NON-ILLUMINATED | EPOXY TERMINAL SEALED | WAVE | NO | WIRE | 12.19 inch | 0.28 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||
|
8-6437630-3
TE Connectivity
|
$1.0000 | Yes | Not Recommended | 20 A | 30 V | 0.01 mΩ | 4PDT | TOGGLE SWITCH | 20 A | ON-(ON) | 250 V | 1.5 kV | 1 GΩ | PANEL MOUNT | SILVER | BRASS | WATER PROOF | NO | WIRE | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||
|
SPC21314
SPC Multicomp
|
$1.0000 | Active | 5 A | 28 V | 0.01 mΩ | SP3T | SILVER | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | ON-ON-ON | 250 V | 1400VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | NO | COPPER ALLOY | SOLDER | 0.41 inch | 11.43 mm | 8.89 mm | 12.7 mm | 0.35 inch | 0.156 inch | MULTICOMP PRO | unknown | EAR99 | 8536.50.70.00 | Multicomp Pro |