Parametric results for: d22013v under Toggle Switches

Filter Your Search

11 - 20 of 6,248,856 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SPC21314
SPC Multicomp
$1.0000 Active 5 A 28 V 0.01 mΩ SP3T SILVER TOGGLE SWITCH TOGGLE 2A@250VAC 5A@28VDC 2 A ON-ON-ON 250 V 1400VAC V 1 GΩ -30 °C 85 °C PANEL MOUNT 25 deg CHROME BRASS COPPER ALLOY SILVER COPPER ALLOY STAINLESS STEEL DIALLYL PHTHALATE EPOXY NO COPPER ALLOY SOLDER 0.41 inch 11.43 mm 8.89 mm 12.7 mm 0.35 inch 0.156 inch MULTICOMP PRO unknown EAR99 8536.50.70.00 Multicomp Pro
7-1437562-6
TE Connectivity
$1.0000 Yes Obsolete 3 A 28 V 4PDT LATCHED TOGGLE SWITCH BATON MEDIUM TYPE 3 A ON-ON 125 V 1 kV 1 GΩ PANEL MOUNT SILVER GOLD EPOXY TERMINAL SEALED NO WIRE 7.37 mm TE CONNECTIVITY LTD compliant TE Connectivity
1-1825138-7
TE Connectivity
$1.0000 Yes Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ DPDT LATCHED TOGGLE SWITCH STANDARD TYPE 5A@120VAC 5A@28VDC 5 A ON-ON 125 V 1 kV 1 GΩ -30 °C 85 °C PANEL MOUNT NICKEL SILVER COPPER ALLOY EPOXY TERMINAL SEALED NO SOLDER 12.7 mm 11.43 mm 12.7 mm 0.28 inch TE CONNECTIVITY LTD compliant EAR99 8536.50.90.65 ROHS COMPLIANT
C3901BA
Bulgin
$1.0000 Yes Active 14 A 36 V 0.1 mΩ SPST MOMENTARY TOGGLE SWITCH METAL LEVER 20A@277VAC 14A@36VDC 20 A (ON)-OFF 277 V 20 MΩ PANEL MOUNT-THREADED NICKEL IP67 NO QUICK CONNECT 0.689 inch 14 mm 17 mm 29.5 mm BULGIN LTD compliant EAR99 8536.50.90.40 Bulgin ROHS COMPLIANT
S3910BA
Bulgin
$1.0000 Yes Active 14 A 36 V SPDT LATCHED TOGGLE SWITCH METAL LEVER 16A@277VAC 14A@36VDC 16 A 277 V PANEL MOUNT-THREADED NO SCREW BULGIN LTD compliant EAR99 8536.50.90.65 Bulgin ROHS COMPLIANT
SPC21168
SPC Multicomp
$1.0000 Yes Active 40000 Cycle(s) 0.02 mΩ DPST TOGGLE SWITCH TOGGLE 15A@250VAC 15 A ON-OFF 250 V 2100VAC V 200 MΩ -30 °C 85 °C PANEL MOUNT CHROME BRASS SILVER ALLOY SILVER ALLOY NO Nickel (Ni) BRASS SCREW 0.67 inch 19.5072 mm 20.32 mm 31.8008 mm 0.363 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.70.00 Multicomp Pro
AML23EBA2AC01
Honeywell Sensing and Control
$1.0000 Yes Active 2 A 24 V 25000 Cycle(s) DPDT LATCHED TOGGLE SWITCH PADDLE TYPE 2A@24VDC PANEL MOUNT NO SOLDER/QUICK CONNECT 18.92 mm 36 mm 28.85 mm HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.90.65
9-1437562-5
TE Connectivity
$1.0000 Yes Obsolete 3 A 28 V SPDT TOGGLE SWITCH 3 A ON-ON 125 V 1 kV 1 GΩ e4 PANEL MOUNT SILVER GOLD ENVIRONMENTAL; EPOXY TERMINAL SEALED NO SILVER WIRE TE CONNECTIVITY LTD compliant
4TL1-3G
Honeywell Sensing and Control
$1.0000 Yes Yes Active 20 A 28 V 4PDT LATCHED TOGGLE SWITCH LOCKING LEVER 15A@125VAC 20A@28VDC 15 A 125 V PANEL MOUNT-THREADED DUST PROOF NO SCREW 33.53 mm 34.29 mm 41.66 mm HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.90.65
8530K92
Safran Group
$1.0000 Contact Manufacturer 15 A 28 V 50000 Cycle(s) SPDT MOMENTARY TOGGLE SWITCH LEVER 11A@115VAC 15A@28VDC 11 A 115 V -46 °C 66 °C PANEL MOUNT-THREADED NON-ILLUMINATED ENVIRONMENTALLY SEALED; IP68 NO SOLDER 15.09 mm 33 mm 31.7 mm SAFRAN GROUP compliant