Filter Your Search
61 - 70 of 6,248,856 results
|
1MS2T1B5M1QE
SPC Multicomp
|
$1.7850 | Yes | Active | 5 A | 28 V | SPDT | MOMENTARY | TOGGLE SWITCH | TOGGLE | 5A@120VAC | 5A@28VDC | 5 A | 120 V | -30 °C | 85 °C | PANEL MOUNT-THREADED | EPOXY TERMINAL SEALED | NO | SOLDER | 11.43 mm | 10.41 mm | 12.7 mm | MULTICOMP PRO | unknown | EAR99 | 8536.50.90.40 | Multicomp Pro | |||||||||||||||||||||||||||||
|
100SP1T1B3M1QE
E-Switch Inc
|
$1.8041 | Active | TOGGLE SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||||||
|
ATE1E-2M3-10-Z
Nidec Copal Electronics Corporation
|
$1.8156 | Yes | Active | 50 mA | 60 V | 10000 Cycle(s) | 0.05 mΩ | SPDT | GOLD | TOGGLE SWITCH | TOGGLE | 0.05A@60VAC | 0.05A@60VDC | 50 mA | ON-OFF-ON | 60 V | 250VAC V | 500 MΩ | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | 26 deg | UNTHREADED | GOLD | NON-ILLUMINATED | 3 | NO | SOLDER | 0.236 inch | 5.0038 mm | 8.001 mm | 9.4996 mm | 0.157 inch | 0.13 inch | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.70.00 | Nidec Copal | |||||||||||||||||
|
1MS1T6B11M1QE
SPC Multicomp
|
$1.8179 | Yes | Active | 5 A | 28 V | SPDT | LATCHED | TOGGLE SWITCH | HIGH FLATTED, ANTI-ROTATION | 5A@120VAC | 5A@28VDC | 5 A | 120 V | -30 °C | 85 °C | PANEL MOUNT-THREADED | EPOXY TERMINAL SEALED | NO | SOLDER | 11.43 mm | 10.41 mm | 12.7 mm | MULTICOMP PRO | unknown | EAR99 | 8536.50.90.65 | Multicomp Pro | |||||||||||||||||||||||||||||
|
2MS3T2B2M2RE
SPC Multicomp
|
$1.8179 | Yes | Active | 400 mA | 20 V | SPDT | LATCHED | TOGGLE SWITCH | TOGGLE | PANEL MOUNTABLE | .4A@20VAC | .4A@20VDC | 400 mA | 20 V | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | SOLDER | 5.08 mm | 8.64 mm | 8.13 mm | MULTICOMP PRO | unknown | EAR99 | 8536.50.90.65 | Multicomp Pro | ||||||||||||||||||||||||||||
|
MP004644
SPC Multicomp
|
$1.8261 | Obsolete | TOGGLE SWITCH | MULTICOMP PRO | unknown | Multicomp Pro | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
7581K6
Eaton Corporation
|
$1.8376 | Yes | Active | SPDT | LATCHED | TOGGLE SWITCH | LEVER | 6A@125VAC | 6 A | 125 V | PANEL MOUNT-THREADED | NO | SOLDER | 15.87 mm | 25.4 mm | 29.74 mm | EATON CORP | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||
|
2MS1T1B5M2RE
SPC Multicomp
|
$1.8520 | Yes | Active | 400 mA | 20 V | SPDT | LATCHED | TOGGLE SWITCH | TOGGLE | PANEL MOUNTABLE | .4A@20VAC | .4A@20VDC | 400 mA | 20 V | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | SOLDER | 5.08 mm | 8.64 mm | 8.13 mm | MULTICOMP PRO | unknown | EAR99 | 8536.50.90.65 | Multicomp Pro | ||||||||||||||||||||||||||||
|
1MS4T1B5M1QE
SPC Multicomp
|
$1.8595 | Yes | Active | 5 A | 28 V | SPDT | MOMENTARY | TOGGLE SWITCH | TOGGLE | 5A@120VAC | 5A@28VDC | 5 A | 120 V | -30 °C | 85 °C | PANEL MOUNT-THREADED | EPOXY TERMINAL SEALED | NO | SOLDER | 11.43 mm | 10.41 mm | 12.7 mm | MULTICOMP PRO | unknown | EAR99 | 8536.50.90.40 | Multicomp Pro | |||||||||||||||||||||||||||||
|
1MS1T2B4VS2RES
SPC Multicomp
|
$1.8595 | Yes | Active | 100 mA | 20 V | 0.01 mΩ | SPDT | LATCHED | GOLD | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | 0.1A@20VAC | 0.4VA@20VDC | 0.1A@20VDC | 100 mA | ON-ON | 20 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | CHROME | BRASS | UNTHREADED | BRASS | GOLD | MAKE-BEFORE-BREAK | BRASS | STAINLESS STEEL | DIALLYL PHTHALATE | 7 | EPOXY | HAND/WAVE | NO | BRASS | SOLDER | 0.254 inch | 8.13 mm | 11.68 mm | 15.75 mm | 0.28 inch | 0.185 inch | MULTICOMP PRO | unknown | Multicomp Pro |