Filter Your Search
1 - 10 of 6,248,856 results
|
1MS1T2B4M6RE
SPC Multicomp
|
$0.2990 | Yes | Yes | Active | 20 mA | 20 V | SPDT | LATCHED | TOGGLE SWITCH | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e3 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Tin (Sn) | SOLDER | 11.43 mm | 12.7 mm | MULTICOMP PRO | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | Multicomp Pro | |||||||||||||||||||||||||
|
1AS1T2B4V2RE
SPC Multicomp
|
$0.3737 | Yes | Yes | Active | 20 mA | 20 V | 30000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | GOLD | TOGGLE SWITCH | BAT TYPE | .02A@20VAC | 0.4VA@20VDC | .02A@20VDC | 20 mA | ON-ON | 20 V | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | CHROME | BRASS | COPPER ALLOY | GOLD | MAKE-BEFORE-BREAK | COPPER ALLOY | GLASS FILLED NYLON | 3 | EPOXY TERMINAL SEALED | NO | Gold (Au) | COPPER ALLOY | SOLDER | 0.284 inch | 8.13 mm | 11.68 mm | 15.75 mm | 0.23 inch | 0.185 inch | MULTICOMP PRO | unknown | EAR99 | 8536.50.90.65 | Multicomp Pro | |||||
|
1AS1T2B4M7RE
SPC Multicomp
|
$0.3946 | Yes | Active | 400 mA | 20 V | SPDT | LATCHED | TOGGLE SWITCH | TOGGLE | PANEL MOUNTABLE | .4A@20VAC | .4A@20VDC | 400 mA | 20 V | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | SOLDER | 6.6 mm | 12.7 mm | 12.7 mm | MULTICOMP PRO | unknown | EAR99 | 8536.50.90.65 | Multicomp Pro | ||||||||||||||||||||||||||
|
100SP3T8B13M1QEH
E-Switch Inc
|
$0.8830 | Yes | Yes | Active | TOGGLE SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||
![]() |
400UDP1L1BLKM7RE
E-Switch Inc
|
$0.9600 | Yes | Yes | Active | TOGGLE SWITCH | E-SWITCH INC | compliant | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||||
|
1-1825138-7
TE Connectivity
|
$1.0000 | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | TOGGLE SWITCH | STANDARD TYPE | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 125 V | 1 kV | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | NICKEL | SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | SOLDER | 12.7 mm | 11.43 mm | 12.7 mm | 0.28 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||
|
C3901BA
Bulgin
|
$1.0000 | Yes | Active | 14 A | 36 V | 0.1 mΩ | SPST | MOMENTARY | TOGGLE SWITCH | METAL LEVER | 20A@277VAC | 14A@36VDC | 20 A | (ON)-OFF | 277 V | 20 MΩ | PANEL MOUNT-THREADED | NICKEL | IP67 | NO | QUICK CONNECT | 0.689 inch | 14 mm | 17 mm | 29.5 mm | BULGIN LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | Bulgin | |||||||||||||||||||||||
|
S3910BA
Bulgin
|
$1.0000 | Yes | Active | 14 A | 36 V | SPDT | LATCHED | TOGGLE SWITCH | METAL LEVER | 16A@277VAC | 14A@36VDC | 16 A | 277 V | PANEL MOUNT-THREADED | NO | SCREW | BULGIN LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | Bulgin | ||||||||||||||||||||||||||||||||
|
SPC21168
SPC Multicomp
|
$1.0000 | Yes | Active | 40000 Cycle(s) | 0.02 mΩ | DPST | TOGGLE SWITCH | TOGGLE | 15A@250VAC | 15 A | ON-OFF | 250 V | 2100VAC V | 200 MΩ | -30 °C | 85 °C | PANEL MOUNT | CHROME | BRASS | SILVER ALLOY | SILVER ALLOY | NO | Nickel (Ni) | BRASS | SCREW | 0.67 inch | 19.5072 mm | 20.32 mm | 31.8008 mm | 0.363 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | Multicomp Pro | |||||||||||||||||||
|
8530K91
Safran Group
|
$1.0000 | Contact Manufacturer | 20 A | 28 V | 50000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | LEVER | 15A@115VAC | 20A@28VDC | 15 A | 115 V | -46 °C | 66 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | ENVIRONMENTALLY SEALED; IP68 | NO | SOLDER | 15.09 mm | 33 mm | 31.7 mm | SAFRAN GROUP | compliant |