Filter Your Search
21 - 30 of 6,248,856 results
|
8-6437630-1
TE Connectivity
|
$1.0000 | Yes | Active | 20 A | 30 V | 0.01 mΩ | 4PDT | TOGGLE SWITCH | 20 A | ON-ON | 250 V | 1.5 kV | 1 GΩ | PANEL MOUNT | SILVER | BRASS | WATER PROOF | NO | WIRE | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||
|
8-6437630-1
TE Connectivity
|
$1.0000 | No | Active | 20 A | 30 V | 0.01 mΩ | 4PDT | TOGGLE SWITCH | 20 A | ON-ON | 250 V | 1.5 kV | 1 GΩ | PANEL MOUNT | SILVER | BRASS | WATER PROOF | NO | WIRE | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||
|
S3900BA
Bulgin
|
$1.0000 | Yes | Active | 14 A | 36 V | SPST | LATCHED | TOGGLE SWITCH | METAL LEVER | 20A@277VAC | 14A@36VDC | 20 A | 277 V | PANEL MOUNT-THREADED | NO | SCREW | BULGIN LTD | compliant | EAR99 | 8536.50.90.65 | Bulgin | ROHS COMPLIANT | |||||||||||||||||||||||||||
|
8980K14
Eaton Corporation
|
$1.0000 | Yes | Active | 30 A | 250 V | DPST | LATCHED | TOGGLE SWITCH | SQUARE LEVER | 30A@250VAC | 30A@250VDC | 30 A | 250 V | -16 °C | 66 °C | PANEL MOUNT | NON-ILLUMINATED | NO | SCREW | EATON CORP | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | |||||||||||||||||||||||||
|
8531K9
Safran Group
|
$1.0000 | Contact Manufacturer | 20 A | 28 V | 50000 Cycle(s) | DPST | LATCHED | TOGGLE SWITCH | LEVER | 15A@115VAC | 20A@28VDC | 15 A | 115 V | -46 °C | 66 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | ENVIRONMENTALLY SEALED; IP68 | NO | SCREW | 22.6 mm | 34.1 mm | 33.5 mm | SAFRAN GROUP | compliant | ||||||||||||||||||||||||
|
4-1825137-7
TE Connectivity
|
$1.0000 | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | SPDT | ALTERNATE | TOGGLE SWITCH | SHORT TYPE | 5A@120VAC | 5A@28VDC | 5 A | ON-OFF-(ON) | 125 V | 1 kV | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | NICKEL | SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | SOLDER | 8.13 mm | 11.68 mm | 15.75 mm | 0.28 inch | TYCO ELECTRONICS AMP | compliant | TE Connectivity | ROHS COMPLIANT | ||||||||||||||
|
3-1825139-4
TE Connectivity
|
$1.0000 | Yes | Active | 5 A | 28 V | 6000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | SILVER | TOGGLE SWITCH | BATON LONG TYPE | 5A@125VAC | 5A@28VDC | 5 A | ON-ON-ON | 125 V | 1 kV | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | NICKEL | BRASS ALLOY | 0.249 inch | 1/4-40 | COPPER ALLOY | SILVER | COPPER ALLOY | POLYETHYLENE | NON-ILLUMINATED | EPOXY TERMINAL SEALED | WAVE | NO | WIRE | 12.19 inch | 0.28 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | |||||||||
|
8295K107
Eaton Corporation
|
$1.0000 | Yes | Yes | Active | 3 A | 250 V | SPST | LATCHED | TOGGLE SWITCH | LEVER | 3A@250VDC | PANEL MOUNT-THREADED | NO | SCREW | EATON CORP | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||
|
8530K5
Safran Group
|
$1.0000 | Contact Manufacturer | 15 A | 28 V | 50000 Cycle(s) | SPDT | MOMENTARY | TOGGLE SWITCH | LEVER | 11A@115VAC | 15A@28VDC | 11 A | 115 V | -46 °C | 66 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | ENVIRONMENTALLY SEALED; IP68 | NO | SCREW | 15.09 mm | 33 mm | 31.7 mm | SAFRAN GROUP | compliant | ||||||||||||||||||||||||
|
S3951BA
Bulgin
|
$1.0000 | Yes | Active | 14 A | 36 V | DPST | MOMENTARY | TOGGLE SWITCH | METAL LEVER | 20A@277VAC | 14A@36VDC | 20 A | 277 V | PANEL MOUNT-THREADED | NO | SCREW | BULGIN LTD | compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT |