Parametric results for: 2ms1t1b5m2re under Toggle Switches

Filter Your Search

51 - 60 of 6,248,856 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
A101TZQ04
TE Connectivity
$1.6160 Active 5 A 28 V 0.01 mΩ SPDT TOGGLE SWITCH 5 A ON-ON 125 V 1 kV 1 GΩ PANEL MOUNT NICKEL SILVER COPPER ALLOY EPOXY TERMINAL SEALED NO WIRE 0.28 inch TE CONNECTIVITY LTD unknown TE Connectivity
1MS1T1B1M1QE
SPC Multicomp
$1.6397 Yes Active 5 A 28 V SPDT LATCHED TOGGLE SWITCH TOGGLE 5A@120VAC 5A@28VDC 5 A 120 V e4 -30 °C 85 °C PANEL MOUNT-THREADED EPOXY TERMINAL SEALED NO SILVER SOLDER 11.43 mm 10.41 mm 12.7 mm MULTICOMP PRO unknown Multicomp Pro EAR99 8536.50.90.65
1MS5T1B1M1QE
SPC Multicomp
$1.6459 Yes Active SPDT MOMENTARY TOGGLE SWITCH TOGGLE -30 °C 85 °C PANEL MOUNT-THREADED EPOXY TERMINAL SEALED NO SOLDER 6.86 mm 8.89 mm 12.7 mm MULTICOMP PRO unknown Multicomp Pro EAR99 8536.50.90.40
MP004633
SPC Multicomp
$1.6547 Obsolete TOGGLE SWITCH MULTICOMP PRO unknown Multicomp Pro
1MD6T1B5M1QE
SPC Multicomp
$1.6628 Active 5 A 28 V 40000 Cycle(s) DPDT LATCHED TOGGLE SWITCH TOGGLE 5A@120VAC 5A@28VDC 5 A 120 V -30 °C 85 °C PANEL MOUNT-THREADED EPOXY TERMINAL SEALED NO SOLDER 11.43 mm 8.89 mm 12.7 mm MULTICOMP PRO unknown Multicomp Pro EAR99 8536.50.90.65
ATE1D-5M3-10-Z
Nidec Copal Electronics Corporation
$1.6739 Yes Active 10000 Cycle(s) 0.05 mΩ SPDT LATCHED GOLD TOGGLE SWITCH TOGGLE 0.4VA@48VAC 0.05A@48VAC 50 mA ON-ON 48 V 250VAC V 500 MΩ e4 -20 °C 85 °C THROUGH HOLE-RIGHT ANGLE 26 deg GOLD NON-ILLUMINATED 5 NO GOLD SOLDER 0.236 inch 5.588 mm 8.7122 mm 9.4996 mm 0.157 inch 0.13 inch NIDEC COPAL ELECTRONICS CORP unknown Nidec Copal EAR99 8536.50.90.65
1MS2T1B1M1QE
SPC Multicomp
$1.6956 Yes Active SPDT MOMENTARY TOGGLE SWITCH TOGGLE -30 °C 85 °C PANEL MOUNT-THREADED EPOXY TERMINAL SEALED NO SOLDER 6.86 mm 8.89 mm 12.7 mm MULTICOMP PRO unknown Multicomp Pro EAR99 8536.50.90.40
A101SDCQ04
TE Connectivity
$1.7553 Yes Active 5 A 28 V 0.01 mΩ SPDT TOGGLE SWITCH 5 A ON-ON 125 V 1 kV 1 GΩ PANEL MOUNT NICKEL SILVER COPPER ALLOY EPOXY TERMINAL SEALED NO SOLDER 0.28 inch TE CONNECTIVITY LTD not_compliant TE Connectivity EAR99 8536.50.70.00
1MD1T1B1M1RE
SPC Multicomp
$1.7850 Yes Active 400 mA 20 V DPDT LATCHED TOGGLE SWITCH TOGGLE .4A@20VAC .4A@20VDC 400 mA 20 V -30 °C 85 °C PANEL MOUNT-THREADED EPOXY TERMINAL SEALED NO SOLDER 12.7 mm 12.06 mm 16.51 mm MULTICOMP PRO unknown Multicomp Pro EAR99 8536.50.90.65
1MS2T1B5M1QE
SPC Multicomp
$1.7850 Yes Active 5 A 28 V SPDT MOMENTARY TOGGLE SWITCH TOGGLE 5A@120VAC 5A@28VDC 5 A 120 V -30 °C 85 °C PANEL MOUNT-THREADED EPOXY TERMINAL SEALED NO SOLDER 11.43 mm 10.41 mm 12.7 mm MULTICOMP PRO unknown Multicomp Pro EAR99 8536.50.90.40