Filter Your Search
11 - 20 of 6,248,856 results
|
7-1437562-6
TE Connectivity
|
$1.0000 Buy | Yes | Obsolete | 3 A | 28 V | 4PDT | LATCHED | TOGGLE SWITCH | BATON MEDIUM TYPE | 3 A | ON-ON | 125 V | 1 kV | 1 GΩ | PANEL MOUNT | SILVER | GOLD | EPOXY TERMINAL SEALED | NO | WIRE | 7.37 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||
|
SPC21314
SPC Multicomp
|
$1.0000 Buy | Active | 5 A | 28 V | 0.01 mΩ | SP3T | SILVER | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | ON-ON-ON | 250 V | 1400VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | NO | COPPER ALLOY | SOLDER | 0.41 inch | 11.43 mm | 8.89 mm | 12.7 mm | 0.35 inch | 0.156 inch | MULTICOMP PRO | unknown | Multicomp Pro | EAR99 | 8536.50.70.00 | ||||||||||
|
1-1825138-7
TE Connectivity
|
$1.0000 Buy | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | TOGGLE SWITCH | STANDARD TYPE | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 125 V | 1 kV | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | NICKEL | SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | SOLDER | 12.7 mm | 11.43 mm | 12.7 mm | 0.28 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | ||||||||||||||||
|
S3910BA
Bulgin
|
$1.0000 Buy | Yes | Active | 14 A | 36 V | SPDT | LATCHED | TOGGLE SWITCH | METAL LEVER | 16A@277VAC | 14A@36VDC | 16 A | 277 V | PANEL MOUNT-THREADED | NO | SCREW | BULGIN LTD | compliant | Bulgin | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||
|
C3901BA
Bulgin
|
$1.0000 Buy | Yes | Active | 14 A | 36 V | 0.1 mΩ | SPST | MOMENTARY | TOGGLE SWITCH | METAL LEVER | 20A@277VAC | 14A@36VDC | 20 A | (ON)-OFF | 277 V | 20 MΩ | PANEL MOUNT-THREADED | NICKEL | IP67 | NO | QUICK CONNECT | 0.689 inch | 14 mm | 17 mm | 29.5 mm | BULGIN LTD | compliant | Bulgin | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | |||||||||||||||||||||
|
SPC21168
SPC Multicomp
|
$1.0000 Buy | Yes | Active | 40000 Cycle(s) | 0.02 mΩ | DPST | TOGGLE SWITCH | TOGGLE | 15A@250VAC | 15 A | ON-OFF | 250 V | 2100VAC V | 200 MΩ | -30 °C | 85 °C | PANEL MOUNT | CHROME | BRASS | SILVER ALLOY | SILVER ALLOY | NO | Nickel (Ni) | BRASS | SCREW | 0.67 inch | 19.5072 mm | 20.32 mm | 31.8008 mm | 0.363 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | Multicomp Pro | EAR99 | 8536.50.70.00 | |||||||||||||||||
|
AML23EBA2AC01
Honeywell Sensing and Control
|
$1.0000 Buy | Yes | Active | 2 A | 24 V | 25000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | PADDLE TYPE | 2A@24VDC | PANEL MOUNT | NO | SOLDER/QUICK CONNECT | 18.92 mm | 36 mm | 28.85 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||||||||
|
4TL1-3G
Honeywell Sensing and Control
|
$1.0000 Buy | Yes | Yes | Active | 20 A | 28 V | 4PDT | LATCHED | TOGGLE SWITCH | LOCKING LEVER | 15A@125VAC | 20A@28VDC | 15 A | 125 V | PANEL MOUNT-THREADED | DUST PROOF | NO | SCREW | 33.53 mm | 34.29 mm | 41.66 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||||
|
9-1437562-5
TE Connectivity
|
$1.0000 Buy | Yes | Obsolete | 3 A | 28 V | SPDT | TOGGLE SWITCH | 3 A | ON-ON | 125 V | 1 kV | 1 GΩ | e4 | PANEL MOUNT | SILVER | GOLD | ENVIRONMENTAL; EPOXY TERMINAL SEALED | NO | SILVER | WIRE | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||||||||||||||
|
8530K92
Safran Group
|
$1.0000 Buy | Contact Manufacturer | 15 A | 28 V | 50000 Cycle(s) | SPDT | MOMENTARY | TOGGLE SWITCH | LEVER | 11A@115VAC | 15A@28VDC | 11 A | 115 V | -46 °C | 66 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | ENVIRONMENTALLY SEALED; IP68 | NO | SOLDER | 15.09 mm | 33 mm | 31.7 mm | SAFRAN GROUP | compliant |