Parametric results for: 100SP4T1B9M6QEH under Toggle Switches

Filter Your Search

11 - 20 of 6,248,856 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
7-1437562-6
TE Connectivity
$1.0000 Buy Yes Obsolete 3 A 28 V 4PDT LATCHED TOGGLE SWITCH BATON MEDIUM TYPE 3 A ON-ON 125 V 1 kV 1 GΩ PANEL MOUNT SILVER GOLD EPOXY TERMINAL SEALED NO WIRE 7.37 mm TE CONNECTIVITY LTD compliant TE Connectivity
IL254-73
Carling Technologies
$1.0000 Buy Yes Yes Active 50000 Cycle(s) 4PDT LATCHED TOGGLE SWITCH BAT TYPE 15A@125VAC 15 A 125 V 85 °C PANEL MOUNT-THREADED NO SCREW 33.22 mm 20.4 mm 36.47 mm CARLING TECHNOLOGIES INC compliant Carling Technologies EAR99 8536.50.90.65
1-1825138-7
TE Connectivity
$1.0000 Buy Yes Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ DPDT LATCHED TOGGLE SWITCH STANDARD TYPE 5A@120VAC 5A@28VDC 5 A ON-ON 125 V 1 kV 1 GΩ -30 °C 85 °C PANEL MOUNT NICKEL SILVER COPPER ALLOY EPOXY TERMINAL SEALED NO SOLDER 12.7 mm 11.43 mm 12.7 mm 0.28 inch TE CONNECTIVITY LTD compliant EAR99 8536.50.90.65 ROHS COMPLIANT
S3910BA
Bulgin
$1.0000 Buy Yes Active 14 A 36 V SPDT LATCHED TOGGLE SWITCH METAL LEVER 16A@277VAC 14A@36VDC 16 A 277 V PANEL MOUNT-THREADED NO SCREW BULGIN LTD compliant Bulgin EAR99 8536.50.90.65 ROHS COMPLIANT
SPC21168
SPC Multicomp
$1.0000 Buy Yes Active 40000 Cycle(s) 0.02 mΩ DPST TOGGLE SWITCH TOGGLE 15A@250VAC 15 A ON-OFF 250 V 2100VAC V 200 MΩ -30 °C 85 °C PANEL MOUNT CHROME BRASS SILVER ALLOY SILVER ALLOY NO Nickel (Ni) BRASS SCREW 0.67 inch 19.5072 mm 20.32 mm 31.8008 mm 0.363 inch SPC TECHNOLOGY/ MULTICOMP unknown Multicomp Pro EAR99 8536.50.70.00
C3901BA
Bulgin
$1.0000 Buy Yes Active 14 A 36 V 0.1 mΩ SPST MOMENTARY TOGGLE SWITCH METAL LEVER 20A@277VAC 14A@36VDC 20 A (ON)-OFF 277 V 20 MΩ PANEL MOUNT-THREADED NICKEL IP67 NO QUICK CONNECT 0.689 inch 14 mm 17 mm 29.5 mm BULGIN LTD compliant Bulgin EAR99 8536.50.90.40 ROHS COMPLIANT
AML23EBA2AC01
Honeywell Sensing and Control
$1.0000 Buy Yes Active 2 A 24 V 25000 Cycle(s) DPDT LATCHED TOGGLE SWITCH PADDLE TYPE 2A@24VDC PANEL MOUNT NO SOLDER/QUICK CONNECT 18.92 mm 36 mm 28.85 mm HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.90.65
9-1437562-5
TE Connectivity
$1.0000 Buy Yes Obsolete 3 A 28 V SPDT TOGGLE SWITCH 3 A ON-ON 125 V 1 kV 1 GΩ e4 PANEL MOUNT SILVER GOLD ENVIRONMENTAL; EPOXY TERMINAL SEALED NO SILVER WIRE TE CONNECTIVITY LTD compliant
4TL1-3G
Honeywell Sensing and Control
$1.0000 Buy Yes Yes Active 20 A 28 V 4PDT LATCHED TOGGLE SWITCH LOCKING LEVER 15A@125VAC 20A@28VDC 15 A 125 V PANEL MOUNT-THREADED DUST PROOF NO SCREW 33.53 mm 34.29 mm 41.66 mm HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.90.65
S3900BA
Bulgin
$1.0000 Buy Yes Active 14 A 36 V SPST LATCHED TOGGLE SWITCH METAL LEVER 20A@277VAC 14A@36VDC 20 A 277 V PANEL MOUNT-THREADED NO SCREW BULGIN LTD compliant Bulgin EAR99 8536.50.90.65 ROHS COMPLIANT