Filter Your Search
1 - 10 of 628,016 results
|
MC32862
SPC Multicomp
|
$0.0329 Buy | Active | 50 mA | 12 V | 1000000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | STAINLESS STEEL | 4 | NO | BRASS | SOLDER | 0.059 inch | 6.1976 mm | 3.5052 mm | 6.1976 mm | 0.138 inch | MULTICOMP PRO | unknown | EAR99 | 8536.50.70.00 | Multicomp Pro | |||||||||||||
|
MC32829
SPC Multicomp
|
$0.0349 Buy | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BROWN | STAINLESS STEEL | SILVER | STAINLESS STEEL | STAINLESS STEEL | 4 | NO | BRASS | SOLDER | 0.059 inch | 6.1976 mm | 3.5052 mm | 6.1976 mm | 0.138 inch | MULTICOMP PRO | unknown | EAR99 | 8536.50.70.00 | Multicomp Pro | |||||||||||||
|
MC32873
SPC Multicomp
|
$0.0448 Buy | Yes | Active | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | PUSHBUTTON | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 2.55 N | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | RED | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | STAINLESS STEEL | POLYAMIDE | 4 | NO | BRASS | SOLDER | 12 mm | 3.5 mm | 12 mm | 0.138 inch | MULTICOMP PRO | unknown | EAR99 | 8536.50.90.40 | Multicomp Pro | ||||||
|
MC32872
SPC Multicomp
|
$0.1755 Buy | Yes | Active | 50 mA | 12 V | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | PUSHBUTTON | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 1.56 N | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BROWN | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | STAINLESS STEEL | POLYAMIDE | 4 | NO | BRASS | SOLDER | 12 mm | 3.5 mm | 12 mm | 0.138 inch | MULTICOMP PRO | unknown | EAR99 | 8536.50.90.40 | Multicomp Pro | ||||||
|
MC32828
SPC Multicomp
|
$0.1797 Buy | Yes | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BROWN | STAINLESS STEEL | SILVER | STAINLESS STEEL | STAINLESS STEEL | 4 | NO | BRASS | SOLDER | 0.031 inch | 6.1976 mm | 3.5052 mm | 6.1976 mm | 0.138 inch | MULTICOMP PRO | unknown | EAR99 | 8536.50.70.00 | Multicomp Pro | ||||||||||||
|
MC32875
SPC Multicomp
|
$0.1892 Buy | Yes | Active | MULTICOMP PRO | unknown | EAR99 | 8536.50.70.00 | Multicomp Pro | |||||||||||||||||||||||||||||||||||||||
|
DTSM-32S-B
SPC Multicomp
|
$0.2221 Buy | Active | KEYPAD SWITCH | MULTICOMP PRO | unknown | EAR99 | 8536.50.70.00 | Multicomp Pro | |||||||||||||||||||||||||||||||||||||||
|
1977764-1
TE Connectivity
|
$0.2261 Buy | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | SPST | PUSHBUTTON | 0.05A@12VDC | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BLACK | 254 µm | NO | SOLDER | 0.233 inch | 5.9944 mm | 3.6068 mm | 5.9944 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||
|
1977263-1
TE Connectivity
|
$0.3339 Buy | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.1 mΩ | SPST | HORIZONTAL | SILVER | KEYPAD SWITCH | PUSHBUTTON | UL | 0.05A@24VDC | 50 mA | 500VAC V | 100 MΩ | -40 °C | 105 °C | SURFACE MOUNT-STRAIGHT | GREEN | 254 µm | IVORY | STAINLESS STEEL | SILVER | COPPER ALLOY | COPPER ALLOY | NYLON | NO | COPPER ALLOY | SOLDER | 6.1976 mm | 2.5908 mm | 5.9944 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.65 | TE Connectivity | ||||||||
|
MC32867
SPC Multicomp
|
$0.3472 Buy | Yes | Active | 50 mA | 12 V | 1000000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | STAINLESS STEEL | 4 | NO | BRASS | SOLDER | 0.236 inch | 6.1976 mm | 3.5052 mm | 6.1976 mm | 0.138 inch | MULTICOMP PRO | unknown | EAR99 | 8536.50.70.00 | Multicomp Pro |