Parametric results for: msp103c under Special Switches

Filter Your Search

41 - 50 of 628,007 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ADTSM644NVTR
APEM Inc
$0.8570 Yes Active 50 mA 12 V 200000 Cycle(s) 0.1 mΩ SPST SILVER PUSHBUTTON 0.05A@12VDC 250VAC V 100 MΩ e4 -25 °C 70 °C SURFACE MOUNT-STRAIGHT BROWN 254 µm BLACK PHOSPHOR BRONZE SILVER PHOSPHOR BRONZE STAINLESS STEEL TR NO Silver (Ag) BRASS SOLDER 0.118 inch 4.2926 mm 6.1976 mm APEM COMPONENTS INC compliant EAR99 8536.50.70.00 Apem
ADTSM63SVTR
APEM Inc
$0.8570 Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ SPST SILVER PUSHBUTTON 0.05A@12VDC 250VAC V 100 MΩ e4 -25 °C 70 °C SURFACE MOUNT-STRAIGHT SALMON 254 µm BLACK PHOSPHOR BRONZE SILVER PHOSPHOR BRONZE STAINLESS STEEL TR NO Silver (Ag) BRASS SOLDER 0.138 inch 3.5052 mm 6.1976 mm APEM COMPONENTS INC compliant EAR99 8536.50.70.00 Apem
JS1300AQ
E-Switch Inc
$0.8663 Yes Yes Active e4 Silver (Ag) E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
ADTS24YV
APEM Inc
$0.8992 Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ SPST VERTICAL SILVER PUSHBUTTON 0.05A@12VDC 250VAC V 100 MΩ e4 -25 °C 70 °C THROUGH HOLE-STRAIGHT YELLOW THERMOPLASTIC 355.6 µm BLACK PHOSPHOR BRONZE SILVER PHOSPHOR BRONZE STAINLESS STEEL THERMOPLASTIC 4 NO Silver (Ag) BRASS SOLDER 0.15 inch 11.9888 mm 3.5052 mm 12.4968 mm 0.138 inch APEM COMPONENTS INC compliant EAR99 8536.50.70.00 Apem
KSC631JLFS
C&K
$0.9023 Yes Active 50 mA 32 V 300000 Cycle(s) 0.1 mΩ SPST MOMENTARY SILVER PUSHBUTTON 1VA@32VDC 0.05A@32VDC 250VRMS V 10 MΩ -40 °C 85 °C SURFACE MOUNT-STRAIGHT 406.4 µm SILVER SILVER SILVER NO SILVER/NICKEL SILVER SOLDER 0.189 inch C & K COMPONENTS LLC compliant EAR99 8536.50.70.00 C & K COMPONENTS
KMT223NGHFLFG
C&K
$0.9587 Yes Active 150000 Cycle(s) 0.15 mΩ SPST MOMENTARY PUSHBUTTON 250VRMS V 50 MΩ e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT 152.4 µm REFLOW NO GOLD SOLDER C & K COMPONENTS LLC compliant EAR99 8536.50.70.00 C & K COMPONENTS
KSC821JOLLFS
C&K
$0.9871 Yes Active 50 mA 32 V 300000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH HARD TYPE 1X1 0.05A@32VDC 1 ms 250VRMS V 10 MΩ 3.9 N -40 °C 85 °C SURFACE MOUNT-STRAIGHT 400 µm SILVER SILVER SILVER TR, 13 INCH IP67 REFLOW NO SILVER/NICKEL SILVER SOLDER 6.2 mm 2.9 mm 6.2 mm C & K COMPONENTS LLC compliant EAR99 8536.50.70.00 C & K COMPONENTS
EP913DS20
Switchcraft Conxall
$1.0000 Yes Yes Active e4 SILVER SWITCHCRAFT INC compliant EAR99 8536.50.70.00
37F3-AB2-AP1
Grayhill Inc
$1.0000 Yes Active GRAYHILL INC unknown EAR99 8536.50.70.00
EP913DS14
Switchcraft Conxall
$1.0000 Yes Yes Active e4 SILVER SWITCHCRAFT INC compliant EAR99 8536.50.70.00 Switchcraft