Filter Your Search
41 - 50 of 628,007 results
|
ADTSM644NVTR
APEM Inc
|
$0.8570 | Yes | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BROWN | 254 µm | BLACK | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | STAINLESS STEEL | TR | NO | Silver (Ag) | BRASS | SOLDER | 0.118 inch | 4.2926 mm | 6.1976 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem | |||||||||||||||||
|
ADTSM63SVTR
APEM Inc
|
$0.8570 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | SALMON | 254 µm | BLACK | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | STAINLESS STEEL | TR | NO | Silver (Ag) | BRASS | SOLDER | 0.138 inch | 3.5052 mm | 6.1976 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem | |||||||||||||||||
|
JS1300AQ
E-Switch Inc
|
$0.8663 | Yes | Yes | Active | e4 | Silver (Ag) | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||||||||||||||
|
ADTS24YV
APEM Inc
|
$0.8992 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | SPST | VERTICAL | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | e4 | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | YELLOW | THERMOPLASTIC | 355.6 µm | BLACK | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | STAINLESS STEEL | THERMOPLASTIC | 4 | NO | Silver (Ag) | BRASS | SOLDER | 0.15 inch | 11.9888 mm | 3.5052 mm | 12.4968 mm | 0.138 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem | ||||||||||||
![]() |
KSC631JLFS
C&K
|
$0.9023 | Yes | Active | 50 mA | 32 V | 300000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON | 1VA@32VDC | 0.05A@32VDC | 250VRMS V | 10 MΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 406.4 µm | SILVER | SILVER | SILVER | NO | SILVER/NICKEL | SILVER | SOLDER | 0.189 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | ||||||||||||||||||||||
![]() |
KMT223NGHFLFG
C&K
|
$0.9587 | Yes | Active | 150000 Cycle(s) | 0.15 mΩ | SPST | MOMENTARY | PUSHBUTTON | 250VRMS V | 50 MΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 152.4 µm | REFLOW | NO | GOLD | SOLDER | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | ||||||||||||||||||||||||||||||
![]() |
KSC821JOLLFS
C&K
|
$0.9871 | Yes | Active | 50 mA | 32 V | 300000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | HARD TYPE | 1X1 | 0.05A@32VDC | 1 ms | 250VRMS V | 10 MΩ | 3.9 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 400 µm | SILVER | SILVER | SILVER | TR, 13 INCH | IP67 | REFLOW | NO | SILVER/NICKEL | SILVER | SOLDER | 6.2 mm | 2.9 mm | 6.2 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | |||||||||||||
![]() |
EP913DS20
Switchcraft Conxall
|
$1.0000 | Yes | Yes | Active | e4 | SILVER | SWITCHCRAFT INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
37F3-AB2-AP1
Grayhill Inc
|
$1.0000 | Yes | Active | GRAYHILL INC | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||||
![]() |
EP913DS14
Switchcraft Conxall
|
$1.0000 | Yes | Yes | Active | e4 | SILVER | SWITCHCRAFT INC | compliant | EAR99 | 8536.50.70.00 | Switchcraft |