Filter Your Search
21 - 30 of 628,007 results
|
T23A050ASR2-15
SPC Multicomp
|
$0.5488 | Active | THERMAL SWITCH | MULTICOMP PRO | unknown | Multicomp Pro | ||||||||||||||||||||||||||||||||||||||||||||||||
|
1977177-8
TE Connectivity
|
$0.5786 | Yes | Obsolete | 50 mA | 24 V | 100000 Cycle(s) | 0.05 mΩ | SPST | MOMENTARY | SILVER OVER NICKEL | PUSHBUTTON | UL | 0.05A@24VDC | OFF-(ON) | 500VAC V | 100 MΩ | -35 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | POLYPHENYLENE SULPHIDE | 254 µm | BROWN | COPPER ALLOY | SILVER | COPPER ALLOY | STEEL | POLYPHENYLENE SULPHIDE | 4 | NO | COPPER ALLOY | SOLDER | 0.128 inch | 7.0104 mm | 6.604 mm | 7.112 mm | 0.138 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||
|
ADTSM644NVB
APEM Inc
|
$0.5835 | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | SPST | VERTICAL | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BLACK | THERMOPLASTIC | 254 µm | BLACK | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | STAINLESS STEEL | THERMOPLASTIC | NO | Silver (Ag) | BRASS | SOLDER | 0.15 inch | 3.5052 mm | 6.1976 mm | APEM COMPONENTS INC | compliant | Apem | EAR99 | 8536.50.70.00 | ||||||||||||||||
|
ADTSM65NVTR
APEM Inc
|
$0.5870 | Yes | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BROWN | 254 µm | BLACK | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | STAINLESS STEEL | TR | NO | Silver (Ag) | BRASS | SOLDER | 0.236 inch | 3.5052 mm | 6.1976 mm | APEM COMPONENTS INC | compliant | Apem | EAR99 | 8536.50.70.00 | |||||||||||||||||
|
TL1100F160Q6JBLK
E-Switch Inc
|
$0.5870 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | POLYBUTYLENE TEREPHTHALATE | 304.8 µm | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | POLYBUTYLENE TEREPHTHALATE | 4 | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.224 inch | 11.9888 mm | 3.9116 mm | 11.9888 mm | 0.138 inch | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.70.00 | ||||||||||||||||
|
R13-548DL-05-BG
SPC Multicomp
|
$0.5893 | Active | MULTICOMP PRO | unknown | Multicomp Pro | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||||
![]() |
KSC841GOLLFS
C&K
|
$0.6054 | Yes | Active | 50 mA | 32 V | 300000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | HARD TYPE | 1X1 | 0.05A@32VDC | 1 ms | 250VRMS V | 10 MΩ | 4.25 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 400 µm | SILVER | SILVER | SILVER | TR, 13 INCH | IP67 | REFLOW | NO | SILVER/NICKEL | SILVER | SOLDER | 6.2 mm | 2.9 mm | 6.2 mm | C & K COMPONENTS LLC | compliant | C & K COMPONENTS | EAR99 | 8536.50.70.00 | |||||||||||||
|
1977264-2
TE Connectivity
|
$0.6310 | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON | UL | 0.05A@24VDC | OFF-(ON) | 500VAC V | 100 MΩ | -40 °C | 105 °C | SURFACE MOUNT-STRAIGHT | PINK | 254 µm | IVORY | STAINLESS STEEL | SILVER | COPPER ALLOY | CU ALLOY | NYLON | NO | COPPER ALLOY | SOLDER | 0.067 inch | 6.1976 mm | 2.5908 mm | 6.1976 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.50.70.00 | |||||||||||||||
![]() |
KSC831GOLLFS
C&K
|
$0.6587 | Yes | Active | 50 mA | 32 V | 300000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | HARD TYPE | 1X1 | 0.05A@32VDC | 1 ms | 250VRMS V | 10 MΩ | 3.2 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 400 µm | SILVER | SILVER | SILVER | TR, 13 INCH | IP67 | REFLOW | NO | SILVER/NICKEL | SILVER | SOLDER | 6.2 mm | 2.9 mm | 6.2 mm | C & K COMPONENTS LLC | compliant | C & K COMPONENTS | EAR99 | 8536.50.70.00 | |||||||||||||
|
ADTSM31YV
APEM Inc
|
$0.6615 | Obsolete | 50 mA | 12 V | 30000 Cycle(s) | 0.1 mΩ | SPST | VERTICAL | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | YELLOW | BLACK | SILVER | NO | BRASS | SOLDER | 0.031 inch | 3.5052 mm | 3.5052 mm | 5.9944 mm | APEM COMPONENTS INC | compliant | Apem | EAR99 | 8536.50.70.00 |