Filter Your Search
11 - 20 of 628,016 results
|
TL1105SF160Q94V0
E-Switch Inc
|
$0.3550 | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | 2.54 mm | SILVER | NO | SOLDER | 0.231 inch | 7.0104 mm | 6.477 mm | 7.3914 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||
|
ADTSM61NVTR
APEM Inc
|
$0.3609 | Yes | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BROWN | 254 µm | BLACK | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | STAINLESS STEEL | TR | NO | BRASS | SOLDER | 0.031 inch | 3.5052 mm | 6.1976 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem | |||||||||||||
|
TL1100FF260Q
E-Switch Inc
|
$0.3855 | Active | KEYPAD SWITCH | e4 | Silver (Ag) | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||
|
DTSGL-61K-B
SPC Multicomp
|
$0.4256 | Active | MULTICOMP PRO | unknown | EAR99 | 8536.50.70.00 | Multicomp Pro | |||||||||||||||||||||||||||||||||||||||||
|
MC32882
SPC Multicomp
|
$0.4414 | Yes | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BLACK | LIQUID CRYSTAL POLYMER | BLACK | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | LIQUID CRYSTAL POLYMER | NO | BRASS | SOLDER | 0.043 inch | 5.9944 mm | 2.0066 mm | 6.1976 mm | MULTICOMP PRO | unknown | EAR99 | 8536.50.70.00 | Multicomp Pro | |||||||||||||
|
ADTSM62RVTR
APEM Inc
|
$0.4476 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | RED | 254 µm | BLACK | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | STAINLESS STEEL | TR | NO | Silver (Ag) | BRASS | SOLDER | 0.059 inch | 3.5052 mm | 6.1976 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem | |||||||||||
|
1-1977177-8
TE Connectivity
|
$0.4486 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.05 mΩ | SPST | MOMENTARY | SILVER OVER NICKEL | PUSHBUTTON | UL | 0.05A@24VDC | OFF-(ON) | 500VAC V | 100 MΩ | -35 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | WHITE | POLYAMIDE | 254 µm | BROWN | COPPER ALLOY | SILVER | COPPER ALLOY | STEEL | POLYPHENYLENE SULPHIDE | 4 | NO | COPPER ALLOY | SOLDER | 0.167 inch | 7.0104 mm | 6.6294 mm | 7.112 mm | 0.138 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||
|
TL1105JAF160Q1RBLK
E-Switch Inc
|
$0.4900 | Obsolete | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | e4 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | 254 µm | SILVER | 4 | NO | Silver (Ag) | SOLDER | 0.392 inch | 7.0104 mm | 6.5024 mm | 7.112 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||
|
TL1100F160Q6JBLK
E-Switch Inc
|
$0.4915 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | POLYBUTYLENE TEREPHTHALATE | 304.8 µm | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | POLYBUTYLENE TEREPHTHALATE | 4 | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.224 inch | 11.9888 mm | 3.9116 mm | 11.9888 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||
|
ADTSM63NVTR
APEM Inc
|
$0.4963 | Yes | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BROWN | 254 µm | BLACK | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | STAINLESS STEEL | TR | NO | Silver (Ag) | BRASS | SOLDER | 0.138 inch | 3.5052 mm | 6.1976 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem |