Parametric results for: d2f-l under Snap Acting/Limit Switches

Filter Your Search

1 - 10 of 331,749 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ESE11SV1
Panasonic Electronic Components
$0.0887 Yes Yes Active 10 mA 5 V 50000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER .01A@5VDC 0.35 N e2 -10 °C 70 °C THROUGH HOLE-STRAIGHT NO TIN COPPER SOLDER 3 mm 4.9 mm 6.4 mm PANASONIC CORP unknown EAR99 8536.50.70.00 Panasonic
SSM-001
SPC Multicomp
$0.1009 Active 500 mA 30 V 100000 Cycle(s) 0.1 mΩ SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH PLUNGER 0.5A@30VDC 500VAC V 100 MΩ -15 °C 70 °C THROUGH HOLE-STRAIGHT POLYOXYMETHYLENE SILVER ALLOY SILVER ALLOY POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE NO BRASS SOLDER 2.6924 mm 8.2042 mm 0.122 inch MULTICOMP PRO unknown EAR99 8536.50.90.55 Multicomp Pro
SSM-004
SPC Multicomp
$0.1245 Active 500 mA 30 V 100000 Cycle(s) 0.1 mΩ SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH PLUNGER 0.5A@30VDC 500VAC V 100 MΩ -15 °C 70 °C THROUGH HOLE-STRAIGHT POLYOXYMETHYLENE SILVER ALLOY SILVER ALLOY POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE NO BRASS SOLDER 0.28 inch 2.6924 mm 8.2042 mm 0.122 inch MULTICOMP PRO unknown EAR99 8536.50.90.55 Multicomp Pro
2351462-3
TE Connectivity
$0.1501 Yes Active 500 mA 30 V SPST SNAP ACTING/LIMIT SWITCH LEVER 500 mA 0.49 N PANEL MOUNT SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
JJLV0UT840NOPPRTB
TE Connectivity
$0.1556 Yes Active 5 mA SPST SNAP ACTING/LIMIT SWITCH TOP TYPE 5 mA OFF-(ON) PANEL MOUNT BLACK POLYETHYLENE SILVER STAINLESS STEEL NO SOLDER TE CONNECTIVITY LTD compliant EAR99 8536.50.70.00 TE Connectivity
2351447-1
TE Connectivity
$0.1774 Yes Active 100 mA 30 V SPDT SNAP ACTING/LIMIT SWITCH LEVER 100 mA 0.2548 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
2351445-1
TE Connectivity
$0.1774 Yes Active 100 mA 30 V SPDT SNAP ACTING/LIMIT SWITCH LEVER 100 mA 0.2548 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
2351447-2
TE Connectivity
$0.1809 Yes Active 100 mA 30 V SPST SNAP ACTING/LIMIT SWITCH LEVER 100 mA 0.2548 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
2351445-2
TE Connectivity
$0.1811 Yes Active 100 mA 30 V SPST SNAP ACTING/LIMIT SWITCH LEVER 100 mA 0.2548 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
2351449-1
TE Connectivity
$0.1811 Yes Active 100 mA 30 V SPDT SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER 100 mA 0.392 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity