Parametric results for: v-16-1c26 under Snap Acting/Limit Switches

Filter Your Search

81 - 90 of 331,749 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ESE18R62B
Panasonic Electronic Components
$0.4344 Yes Yes Active 10 mA 5 V 50000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH .01A@5VDC 0.3 N e2 -10 °C 60 °C SURFACE MOUNT-RIGHT ANGLE NO TIN COPPER SOLDER 4 mm 1.2 mm 4.4 mm PANASONIC CORP unknown EAR99 8536.50.70.00 Panasonic
ESE18L62A
Panasonic Electronic Components
$0.4344 Yes Yes Active 10 mA 5 V 50000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH .01A@5VDC 0.3 N e2 -10 °C 60 °C SURFACE MOUNT-RIGHT ANGLE NO TIN COPPER SOLDER 4 mm 1.2 mm 4.4 mm PANASONIC CORP unknown EAR99 8536.50.70.00 Panasonic
ESE13V01B
Panasonic Electronic Components
$0.4411 Yes Yes Active 10 mA 5 V 50000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER .01A@5VDC 0.3 N e2 -10 °C 60 °C SURFACE MOUNT-RIGHT ANGLE NO Tin/Copper (Sn/Cu) SOLDER 3.6 mm 1.2 mm 4.2 mm PANASONIC CORP unknown EAR99 8536.50.70.00 Panasonic
LCA01150P00SC
C&K
$0.4472 Yes Yes Active 10000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH PIN PLUNGER .1A@250VAC 100 mA 250 V 1500VRMS V 100 MΩ 1.47 N 1.1 mm -40 °C 125 °C PANEL MOUNT 1.5 mm SILVER ALLOY SNAP ACTION SILVER ALLOY 0.335 inch NO COPPER ALLOY SOLDER 6.4 mm 10.6 mm 19.8 mm C & K COMPONENTS LLC not_compliant EAR99 8536.50.70.00 C & K COMPONENTS
ESE13H01D
Panasonic Electronic Components
$0.4490 Yes Yes Active 10 mA 5 V 50000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER .01A@5VDC 0.3 N -10 °C 60 °C SURFACE MOUNT-RIGHT ANGLE NO Tin (Sn) - Copper (Cu) SOLDER 3.6 mm 1.2 mm 4.2 mm PANASONIC CORP unknown EAR99 8536.50.70.00 Panasonic
ESE31L11T
Panasonic Electronic Components
$0.4512 Yes Yes Active 10 mA 5 V 100000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH .01A@5VDC 0.39 N e2 -10 °C 70 °C SURFACE MOUNT-RIGHT ANGLE 3.2 mm NO TIN COPPER SOLDER 5.4 mm 1.7 mm 5.75 mm PANASONIC CORP unknown EAR99 8536.50.70.00 Panasonic
ZMW00AP00PCAA
C&K
$0.4539 Yes Active SNAP ACTING/LIMIT SWITCH C & K COMPONENTS LLC compliant C & K COMPONENTS
D3D-131
OMRON Electronic Components LLC
$0.4579 Yes Yes Active 100000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH PLUNGER 1A@125VAC 1 A 125 V 2 N -30 °C 60 °C PANEL MOUNT 9 mm IP00 NO CONNECTOR 15 mm 15 mm 36.4 mm OMRON CORP compliant EAR99 8536.50.70.00 Omron Electronics ROHS COMPLIANT
DM1-01P-30-3
SPC Multicomp
$0.4592 Yes Active 30 mA 5 V 10000 Cycle(s) 0.1 mΩ SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SHORT LEVER 1A@125VAC 0.03A@5VDC 1 A 125 V 500VAC V 100 MΩ 0.294 N 1.6 mm THROUGH HOLE-STRAIGHT 1.6 mm 0.346 inch 3 NO SOLDER 0.559 inch 5.7 mm 6.5 mm 12.8 mm 0.13 inch MULTICOMP PRO unknown Multicomp Pro
ESE16J001
Panasonic Electronic Components
$0.4601 Active SNAP ACTING/LIMIT SWITCH PANASONIC CORP unknown EAR99 8536.50.70.00 Panasonic