Filter Your Search
61 - 70 of 331,749 results
|
ESE24SV3
Panasonic Electronic Components
|
$0.3793 Buy | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | 0.5 mΩ | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | BULK PACKAGING | .01A@5VDC | ON-OFF | 100VAC V | 100 MΩ | 0.35 N | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | 6 | WAVE | NO | Tin (Sn) - Copper (Cu) | SOLDER | 0.116 inch | 3 mm | 5.6 mm | 7.5 mm | 0.106 inch | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | |||||||
|
MS2-5P1HGV
Diptronics Manufacturing Inc
|
$0.3826 Buy | Yes | Active | SNAP ACTING/LIMIT SWITCH | e4 | Silver (Ag) | DIPTRONICS MANUFACTURING INC | compliant | |||||||||||||||||||||||||||||||||||
|
MS2-5S21HGV
Diptronics Manufacturing Inc
|
$0.3847 Buy | Yes | Active | SNAP ACTING/LIMIT SWITCH | e4 | Silver (Ag) | DIPTRONICS MANUFACTURING INC | compliant | |||||||||||||||||||||||||||||||||||
|
ESE13V01D
Panasonic Electronic Components
|
$0.3910 Buy | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | .01A@5VDC | 0.3 N | e2 | -10 °C | 60 °C | SURFACE MOUNT-RIGHT ANGLE | NO | TIN COPPER | SOLDER | 3.6 mm | 1.2 mm | 4.2 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | |||||||||||||||
|
ESE13H01B
Panasonic Electronic Components
|
$0.3922 Buy | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | .01A@5VDC | 0.3 N | e2 | -10 °C | 60 °C | SURFACE MOUNT-RIGHT ANGLE | NO | Tin/Copper (Sn/Cu) | SOLDER | 3.6 mm | 1.2 mm | 4.2 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | |||||||||||||||
|
ESE22MV21T
Panasonic Electronic Components
|
$0.3932 Buy | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | .01A@5VDC | 0.3 N | e2 | -10 °C | 70 °C | SURFACE MOUNT-STRAIGHT | 4.25 mm | NO | Tin/Copper (Sn/Cu) | SOLDER | 1.9 mm | 4.1 mm | 5.7 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | ||||||||||||||
|
ESE18R11B
Panasonic Electronic Components
|
$0.3968 Buy | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | .01A@5VDC | 0.3 N | e2 | -10 °C | 60 °C | SURFACE MOUNT-RIGHT ANGLE | NO | TIN COPPER | SOLDER | 4 mm | 1.2 mm | 4.4 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | |||||||||||||||
|
ESE11SH2C
Panasonic Electronic Components
|
$0.4031 Buy | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | .01A@5VDC | 0.35 N | e2 | -10 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | NO | TIN COPPER | SOLDER | 5.1 mm | 4.2 mm | 6.4 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | |||||||||||||||
|
2351444-1
TE Connectivity
|
$0.4099 Buy | Yes | Active | 100 mA | 30 V | SPDT | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 100 mA | 0.7448 N | PANEL MOUNT | SILVER | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||
|
ESE31R11T
Panasonic Electronic Components
|
$0.4157 Buy | Yes | Yes | Active | 10 mA | 5 V | 100000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | .01A@5VDC | 0.39 N | e2 | -10 °C | 70 °C | SURFACE MOUNT-RIGHT ANGLE | 3.2 mm | NO | TIN COPPER | SOLDER | 5.4 mm | 1.7 mm | 5.75 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic |