Parametric results for: 7se1-t under Snap Acting/Limit Switches

Filter Your Search

61 - 70 of 331,749 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MPTE-MRLC-V-T/R
SPC Multicomp
$0.3747 Active SNAP ACTING/LIMIT SWITCH MULTICOMP PRO unknown
MS2-5P1HGV
Diptronics Manufacturing Inc
$0.3826 Yes Active SNAP ACTING/LIMIT SWITCH e4 Silver (Ag) DIPTRONICS MANUFACTURING INC compliant
MS2-5S21HGV
Diptronics Manufacturing Inc
$0.3847 Yes Active SNAP ACTING/LIMIT SWITCH e4 Silver (Ag) DIPTRONICS MANUFACTURING INC compliant
ESE13V01D
Panasonic Electronic Components
$0.3918 Yes Yes Active 10 mA 5 V 50000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER .01A@5VDC 0.3 N e2 -10 °C 60 °C SURFACE MOUNT-RIGHT ANGLE NO TIN COPPER SOLDER 3.6 mm 1.2 mm 4.2 mm PANASONIC CORP unknown EAR99 8536.50.70.00 Panasonic
ESE18R11B
Panasonic Electronic Components
$0.3919 Yes Yes Active 10 mA 5 V 50000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER .01A@5VDC 0.3 N e2 -10 °C 60 °C SURFACE MOUNT-RIGHT ANGLE NO TIN COPPER SOLDER 4 mm 1.2 mm 4.4 mm PANASONIC CORP unknown EAR99 8536.50.70.00 Panasonic
ESE13H01B
Panasonic Electronic Components
$0.3922 Yes Yes Active 10 mA 5 V 50000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER .01A@5VDC 0.3 N e2 -10 °C 60 °C SURFACE MOUNT-RIGHT ANGLE NO Tin/Copper (Sn/Cu) SOLDER 3.6 mm 1.2 mm 4.2 mm PANASONIC CORP unknown EAR99 8536.50.70.00 Panasonic
ESE22MV21T
Panasonic Electronic Components
$0.3932 Yes Yes Active 10 mA 5 V 50000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER .01A@5VDC 0.3 N e2 -10 °C 70 °C SURFACE MOUNT-STRAIGHT 4.25 mm NO Tin/Copper (Sn/Cu) SOLDER 1.9 mm 4.1 mm 5.7 mm PANASONIC CORP unknown EAR99 8536.50.70.00 Panasonic
2351444-1
TE Connectivity
$0.4099 Yes Active 100 mA 30 V SPDT SNAP ACTING/LIMIT SWITCH PIN PLUNGER 100 mA 0.7448 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
D2FS-F-N
OMRON Corporation
$0.4182 Yes Active 100 mA 6 V 10000 Cycle(s) 0.1 mΩ SPST MOMENTARY SNAP ACTING/LIMIT SWITCH PIN PLUNGER 0.1A@6VDC 600VAC V 100 MΩ 0.85 N 500 µm -20 °C 70 °C THROUGH HOLE-STRAIGHT 750 µm SILVER SILVER NON-ILLUMINATED 7 inch 3 IP40 NO SOLDER 0.039 inch 5.8 mm 6.5 mm 12.8 mm 0.138 inch OMRON CORP unknown EAR99 8536.50.70.00
83299001
Crouzet
$0.4185 Active SNAP ACTING/LIMIT SWITCH CROUZET LTD unknown Crouzet