Filter Your Search
51 - 60 of 331,749 results
|
ESE22MH22
Panasonic Electronic Components
|
$0.3368 | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | .01A@5VDC | 0.3 N | e2 | -10 °C | 70 °C | SURFACE MOUNT-RIGHT ANGLE | 1.2 mm | NO | TIN COPPER | SOLDER | 5 mm | 1.9 mm | 5.7 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | ||||||||||||||||
![]() |
SDS001R
C&K
|
$0.3380 | Yes | Yes | Active | SNAP ACTING/LIMIT SWITCH | e4 | GOLD OVER NICKEL | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | |||||||||||||||||||||||||||||||||
|
ESE22MH57
Panasonic Electronic Components
|
$0.3476 | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | .01A@5VDC | 0.3 N | e2 | -10 °C | 70 °C | SURFACE MOUNT-RIGHT ANGLE | 1.2 mm | NO | TIN COPPER | SOLDER | 4.55 mm | 2.85 mm | 6.15 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | ||||||||||||||||
|
AV3834613
Panasonic Electronic Components
|
$0.3566 | Yes | Active | 100 mA | 30 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LONG HINGE LEVER | .1A@250VAC | .1A@30VDC | 100 mA | 250 V | 0.25 N | 3.5 mm | e4 | -25 °C | 85 °C | PANEL MOUNT | 5.1 mm | NO | Gold (Au) | QUICK CONNECT | 6.4 mm | 11.1 mm | 19.8 mm | PANASONIC CORP | compliant | EAR99 | 8536.50.70.00 | Panasonic | ROHS COMPLIANT | ||||||||||||
|
TS20100F070S
E-Switch Inc
|
$0.3652 | Yes | Active | SNAP ACTING/LIMIT SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||
|
ESE18L11D
Panasonic Electronic Components
|
$0.3653 | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | .01A@5VDC | 0.3 N | e2 | -10 °C | 60 °C | SURFACE MOUNT-RIGHT ANGLE | NO | TIN COPPER | SOLDER | 4 mm | 1.2 mm | 4.4 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | ||||||||||||||||||
|
MS2-5R21HGV
Diptronics Manufacturing Inc
|
$0.3720 | Yes | Active | SNAP ACTING/LIMIT SWITCH | e4 | Silver (Ag) | DIPTRONICS MANUFACTURING INC | compliant | |||||||||||||||||||||||||||||||||||||
|
MS2-5R21WGV
Diptronics Manufacturing Inc
|
$0.3720 | Yes | Active | SNAP ACTING/LIMIT SWITCH | e4 | Silver (Ag) | DIPTRONICS MANUFACTURING INC | compliant | |||||||||||||||||||||||||||||||||||||
|
MPTE-MRLC-V-T/R
SPC Multicomp
|
$0.3747 | Active | SNAP ACTING/LIMIT SWITCH | MULTICOMP PRO | unknown | ||||||||||||||||||||||||||||||||||||||||
|
ESE24SV3
Panasonic Electronic Components
|
$0.3793 | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | 0.5 mΩ | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | BULK PACKAGING | .01A@5VDC | ON-OFF | 100VAC V | 100 MΩ | 0.35 N | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | 6 | WAVE | NO | Tin (Sn) - Copper (Cu) | SOLDER | 0.116 inch | 3 mm | 5.6 mm | 7.5 mm | 0.106 inch | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic |