Filter Your Search
41 - 50 of 331,749 results
|
2351461-2
TE Connectivity
|
$0.2645 | Yes | Active | 500 mA | 30 V | SPST | SNAP ACTING/LIMIT SWITCH | LEVER | 500 mA | 0.49 N | PANEL MOUNT | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||
|
2351461-3
TE Connectivity
|
$0.2645 | Yes | Active | 500 mA | 30 V | SPST | SNAP ACTING/LIMIT SWITCH | LEVER | 500 mA | 0.49 N | PANEL MOUNT | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||
|
MS1-01L21HGV
Diptronics Manufacturing Inc
|
$0.2702 | Yes | Active | SNAP ACTING/LIMIT SWITCH | DIPTRONICS MANUFACTURING INC | compliant | Diptronics | ||||||||||||||||||||||||||||||||||||||
|
M140T01-AE0509A
SPC Multicomp
|
$0.2861 | Active | 50000 Cycle(s) | 0.5 mΩ | SPDT | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | 5A@250VAC | 5 A | OFF-ON | 250 V | 1000VAC V | 100 MΩ | PANEL MOUNT | 0.437 inch | NO | QUICK CONNECT | 0.814 inch | 6.4008 mm | 10.5918 mm | 20.0152 mm | MULTICOMP PRO | unknown | Multicomp Pro | EAR99 | 8536.50.70.00 | |||||||||||||||||||
|
2351462-5
TE Connectivity
|
$0.3009 | Yes | Active | 500 mA | 30 V | SPST | SNAP ACTING/LIMIT SWITCH | LEVER | 500 mA | 0.49 N | PANEL MOUNT | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||
|
ESE11MH1T
Panasonic Electronic Components
|
$0.3024 | Yes | Yes | Active | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | 0.35 N | e2 | SURFACE MOUNT-RIGHT ANGLE | NO | TIN COPPER | SOLDER | 6.1 mm | 4.25 mm | 6.4 mm | PANASONIC CORP | unknown | Panasonic | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||
|
ESE22MH24
Panasonic Electronic Components
|
$0.3129 | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | .01A@5VDC | 0.3 N | e2 | -10 °C | 70 °C | SURFACE MOUNT-RIGHT ANGLE | 1.2 mm | NO | TIN COPPER | SOLDER | 5 mm | 1.9 mm | 5.7 mm | PANASONIC CORP | unknown | Panasonic | EAR99 | 8536.50.70.00 | ||||||||||||||||
![]() |
LCA01150P00PC
C&K
|
$0.3237 | Yes | Yes | Active | 10000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | .1A@250VAC | 100 mA | 250 V | 1500VRMS V | 100 MΩ | 1.47 N | 1.1 mm | -40 °C | 125 °C | THROUGH HOLE-STRAIGHT | 1.5 mm | SILVER ALLOY | SNAP ACTION | SILVER ALLOY | 0.335 inch | NO | COPPER ALLOY | SOLDER | 6.4 mm | 10.6 mm | 19.8 mm | C & K COMPONENTS LLC | not_compliant | C & K COMPONENTS | EAR99 | 8536.50.70.00 | ||||||||||
|
MS4-5L11DGQ
Diptronics Manufacturing Inc
|
$0.3249 | Yes | Active | SNAP ACTING/LIMIT SWITCH | DIPTRONICS MANUFACTURING INC | compliant | Diptronics | ||||||||||||||||||||||||||||||||||||||
|
MS2-5L21HGV
Diptronics Manufacturing Inc
|
$0.3260 | Yes | Active | SNAP ACTING/LIMIT SWITCH | e4 | Silver (Ag) | DIPTRONICS MANUFACTURING INC | compliant |