Filter Your Search
91 - 100 of 331,749 results
|
ZM10D70A01
Honeywell Sensing and Control
|
$0.4603 | Active | 1000000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | MICRO SWITCH | .1A@125VAC | 100 mA | 125 V | 1.02 N | e4 | -40 °C | 120 °C | PANEL MOUNT | NO | GOLD | QUICK CONNECT | 6.4 mm | 10.6 mm | 19.8 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||||||||||||
|
LCA01150T06SC
C&K
|
$0.4662 | Yes | Yes | Active | 10000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | .1A@250VAC | 100 mA | 250 V | 1.47 N | 4 mm | -40 °C | 125 °C | PANEL MOUNT | 4.67 mm | NO | SOLDER | 6.4 mm | 10.6 mm | 19.8 mm | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||
|
D2F-L3-D3
OMRON Corporation
|
$0.4765 | Yes | Active | 2 A | 30 V | 30000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER LEVER | 3A@125VAC | 2A@30VDC | 3 A | 125 V | 1.47 N | -25 °C | 65 °C | PANEL MOUNT | 500 µm | IP40 | NO | SOLDER | 5.8 mm | 6.5 mm | 12.8 mm | OMRON CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||
|
ESE13V01C
Panasonic Electronic Components
|
$0.4833 | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | .01A@5VDC | 0.3 N | -10 °C | 60 °C | SURFACE MOUNT-RIGHT ANGLE | BOX; TR | NO | Tin (Sn) - Copper (Cu) | SOLDER | 3.6 mm | 1.2 mm | 4.2 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | |||||||||||
|
ESE24MH1T
Panasonic Electronic Components
|
$0.4857 | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | .01A@5VDC | 0.35 N | e2 | -10 °C | 70 °C | SURFACE MOUNT-RIGHT ANGLE | NO | Tin/Copper (Sn/Cu) | SOLDER | 5.6 mm | 3 mm | 7.5 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | |||||||||||
|
ESE23F101
Panasonic Electronic Components
|
$0.4868 | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | .01A@5VDC | 0.3 N | e2 | -10 °C | 60 °C | SURFACE MOUNT-RIGHT ANGLE | NO | Tin/Copper (Sn/Cu) | SOLDER | 4.4 mm | 1.5 mm | 5 mm | PANASONIC CORP | compliant | EAR99 | 8536.50.70.00 | Panasonic | |||||||||||
|
SDS001RULC
C&K
|
$0.4888 | Yes | Active | SNAP ACTING/LIMIT SWITCH | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | ||||||||||||||||||||||||||||||
|
D3D-111
OMRON Electronic Components LLC
|
$0.5052 | Yes | Yes | Active | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLUNGER | 1A@125VAC | 1 A | 125 V | 2 N | -30 °C | 60 °C | PANEL MOUNT | 9 mm | IP00 | NO | CONNECTOR | 15 mm | 15 mm | 36.4 mm | OMRON CORP | compliant | EAR99 | 8536.50.70.00 | Omron Electronics | ROHS COMPLIANT | ||||||||||
|
D2FS-F-N-T
OMRON Corporation
|
$0.5196 | Yes | Active | SNAP ACTING/LIMIT SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||
|
MS6-5L11Q1GV
Diptronics Manufacturing Inc
|
$0.5432 | Yes | Active | SNAP ACTING/LIMIT SWITCH | DIPTRONICS MANUFACTURING INC | compliant |