Filter Your Search
81 - 90 of 331,749 results
|
ESE18R62B
Panasonic Electronic Components
|
$0.4344 Buy | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | .01A@5VDC | 0.3 N | e2 | -10 °C | 60 °C | SURFACE MOUNT-RIGHT ANGLE | NO | TIN COPPER | SOLDER | 4 mm | 1.2 mm | 4.4 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | |||||||||||||||||||||
|
ESE18L62A
Panasonic Electronic Components
|
$0.4344 Buy | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | .01A@5VDC | 0.3 N | e2 | -10 °C | 60 °C | SURFACE MOUNT-RIGHT ANGLE | NO | TIN COPPER | SOLDER | 4 mm | 1.2 mm | 4.4 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | |||||||||||||||||||||
|
ESE13V01B
Panasonic Electronic Components
|
$0.4411 Buy | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | .01A@5VDC | 0.3 N | e2 | -10 °C | 60 °C | SURFACE MOUNT-RIGHT ANGLE | NO | Tin/Copper (Sn/Cu) | SOLDER | 3.6 mm | 1.2 mm | 4.2 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | ||||||||||||||||||||
![]() |
LCA01150P00SC
C&K
|
$0.4472 Buy | Yes | Yes | Active | 10000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | .1A@250VAC | 100 mA | 250 V | 1500VRMS V | 100 MΩ | 1.47 N | 1.1 mm | -40 °C | 125 °C | PANEL MOUNT | 1.5 mm | SILVER ALLOY | SNAP ACTION | SILVER ALLOY | 0.335 inch | NO | COPPER ALLOY | SOLDER | 6.4 mm | 10.6 mm | 19.8 mm | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | |||||||||||||
|
ESE13H01D
Panasonic Electronic Components
|
$0.4490 Buy | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | .01A@5VDC | 0.3 N | -10 °C | 60 °C | SURFACE MOUNT-RIGHT ANGLE | NO | Tin (Sn) - Copper (Cu) | SOLDER | 3.6 mm | 1.2 mm | 4.2 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | |||||||||||||||||||||
|
ESE31L11T
Panasonic Electronic Components
|
$0.4512 Buy | Yes | Yes | Active | 10 mA | 5 V | 100000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | .01A@5VDC | 0.39 N | e2 | -10 °C | 70 °C | SURFACE MOUNT-RIGHT ANGLE | 3.2 mm | NO | TIN COPPER | SOLDER | 5.4 mm | 1.7 mm | 5.75 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | ||||||||||||||||||||
|
ZMW00AP00PCAA
C&K
|
$0.4539 Buy | Yes | Active | SNAP ACTING/LIMIT SWITCH | C & K COMPONENTS LLC | compliant | C & K COMPONENTS | |||||||||||||||||||||||||||||||||||||||||
|
D3D-131
OMRON Electronic Components LLC
|
$0.4579 Buy | Yes | Yes | Active | 100000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLUNGER | 1A@125VAC | 1 A | 125 V | 2 N | -30 °C | 60 °C | PANEL MOUNT | 9 mm | IP00 | NO | CONNECTOR | 15 mm | 15 mm | 36.4 mm | OMRON CORP | compliant | EAR99 | 8536.50.70.00 | Omron Electronics | ROHS COMPLIANT | |||||||||||||||||||
|
DM1-01P-30-3
SPC Multicomp
|
$0.4592 Buy | Yes | Active | 30 mA | 5 V | 10000 Cycle(s) | 0.1 mΩ | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT LEVER | 1A@125VAC | 0.03A@5VDC | 1 A | 125 V | 500VAC V | 100 MΩ | 0.294 N | 1.6 mm | THROUGH HOLE-STRAIGHT | 1.6 mm | 0.346 inch | 3 | NO | SOLDER | 0.559 inch | 5.7 mm | 6.5 mm | 12.8 mm | 0.13 inch | MULTICOMP PRO | unknown | Multicomp Pro | |||||||||||||||
|
ESE16J001
Panasonic Electronic Components
|
$0.4601 Buy | Active | SNAP ACTING/LIMIT SWITCH | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic |