Parametric results for: D4SL-2LDG-D4 under Snap Acting/Limit Switches

Filter Your Search

51 - 60 of 331,749 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MS0850506F020V2A
E-Switch Inc
$0.3329 Active 50000 Cycle(s) 0.1 mΩ SPDT SILVER SNAP ACTING/LIMIT SWITCH LEAF LEVER 5A@250VAC 5 A 250 V 1000VAC V 100 MΩ 0.1974 N -25 °C 85 °C THROUGH HOLE-RIGHT ANGLE SILVER SNAP ACTION POLYBUTYLENE TEREPHTHALATE 0.547 inch 5 NO COPPER ALLOY SOLDER 0.571 inch 6.4008 mm 13.8938 mm 19.812 mm 0.15 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
ESE22MH22
Panasonic Electronic Components
$0.3368 Yes Yes Active 10 mA 5 V 50000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER .01A@5VDC 0.3 N e2 -10 °C 70 °C SURFACE MOUNT-RIGHT ANGLE 1.2 mm NO TIN COPPER SOLDER 5 mm 1.9 mm 5.7 mm PANASONIC CORP unknown EAR99 8536.50.70.00 Panasonic
SDS001R
C&K
$0.3381 Yes Yes Active SNAP ACTING/LIMIT SWITCH e4 GOLD OVER NICKEL C & K COMPONENTS LLC compliant EAR99 8536.50.70.00 C & K COMPONENTS
ESE22MH57
Panasonic Electronic Components
$0.3476 Yes Yes Active 10 mA 5 V 50000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER .01A@5VDC 0.3 N e2 -10 °C 70 °C SURFACE MOUNT-RIGHT ANGLE 1.2 mm NO TIN COPPER SOLDER 4.55 mm 2.85 mm 6.15 mm PANASONIC CORP unknown EAR99 8536.50.70.00 Panasonic
AV3834613
Panasonic Electronic Components
$0.3566 Yes Active 100 mA 30 V 200000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH LONG HINGE LEVER .1A@250VAC .1A@30VDC 100 mA 250 V 0.25 N 3.5 mm e4 -25 °C 85 °C PANEL MOUNT 5.1 mm NO Gold (Au) QUICK CONNECT 6.4 mm 11.1 mm 19.8 mm PANASONIC CORP compliant EAR99 8536.50.70.00 Panasonic ROHS COMPLIANT
ESE18L11D
Panasonic Electronic Components
$0.3653 Yes Yes Active 10 mA 5 V 50000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH .01A@5VDC 0.3 N e2 -10 °C 60 °C SURFACE MOUNT-RIGHT ANGLE NO TIN COPPER SOLDER 4 mm 1.2 mm 4.4 mm PANASONIC CORP unknown EAR99 8536.50.70.00 Panasonic
TS20100F070S
E-Switch Inc
$0.3656 Yes Active SNAP ACTING/LIMIT SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
MS2-5R21HGV
Diptronics Manufacturing Inc
$0.3720 Yes Active SNAP ACTING/LIMIT SWITCH e4 Silver (Ag) DIPTRONICS MANUFACTURING INC compliant
MS2-5R21WGV
Diptronics Manufacturing Inc
$0.3720 Yes Active SNAP ACTING/LIMIT SWITCH e4 Silver (Ag) DIPTRONICS MANUFACTURING INC compliant
MPTE-MRLC-V-T/R
SPC Multicomp
$0.3747 Active SNAP ACTING/LIMIT SWITCH MULTICOMP PRO unknown