Parametric results for: D4SL-2LDG-D4 under Snap Acting/Limit Switches

Filter Your Search

31 - 40 of 331,749 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2351449-5
TE Connectivity
$0.2375 Buy Yes Active 3 A SPST SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER 3 A 250 V 0.392 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
2351449-6
TE Connectivity
$0.2391 Buy Yes Active 3 A SPST SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER 3 A 250 V 0.392 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
SDS004
C&K
$0.2434 Buy Yes Yes Active SNAP ACTING/LIMIT SWITCH Gold Flash (Au) C & K COMPONENTS LLC compliant C & K COMPONENTS EAR99 8536.50.70.00
AVT34043
Panasonic Electronic Components
$0.2515 Buy Yes Active 3 A 30 V 50000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH PIN PLUNGER 3A@250VAC 3A@30VDC 3 A 250 V 0.98 N 600 µm e4 -25 °C 85 °C THROUGH HOLE-STRAIGHT 1 mm NO Silver (Ag) SOLDER 6.4 mm 11.1 mm 19.8 mm PANASONIC CORP compliant Panasonic EAR99 8536.50.70.00 ROHS COMPLIANT
2351461-1
TE Connectivity
$0.2520 Buy Yes Active 500 mA 30 V SPDT SNAP ACTING/LIMIT SWITCH LEVER 500 mA 0.49 N PANEL MOUNT SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
2351462-6
TE Connectivity
$0.2530 Buy Yes Active 500 mA 30 V SPST SNAP ACTING/LIMIT SWITCH LEVER 500 mA 0.49 N PANEL MOUNT SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
2351460-2
TE Connectivity
$0.2537 Buy Yes Active 500 mA 30 V SPST SNAP ACTING/LIMIT SWITCH LEVER 500 mA 0.49 N PANEL MOUNT SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
2351462-2
TE Connectivity
$0.2552 Buy Yes Active 500 mA 30 V SPST SNAP ACTING/LIMIT SWITCH LEVER 500 mA 0.49 N PANEL MOUNT SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
900AGQ
E-Switch Inc
$0.2579 Buy Yes Active 100 mA 12 V 50000 Cycle(s) 0.08 mΩ SPST MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH PUSHBUTTON TAPE AND REEL PACKAGE .1A@12VDC ON-(OFF) 1000VRMS V 100 MΩ 0.49 N e4 SURFACE MOUNT-RIGHT ANGLE NYLON PHOSPHOR BRONZE SILVER SNAP ACTION PHOSPHOR BRONZE NYLON NYLON NO Silver (Ag) BRASS SOLDER 0.098 inch 4 mm 2 mm 5.7 mm E-SWITCH INC compliant E-Switch EAR99 8536.50.70.00
2351461-2
TE Connectivity
$0.2645 Buy Yes Active 500 mA 30 V SPST SNAP ACTING/LIMIT SWITCH LEVER 500 mA 0.49 N PANEL MOUNT SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity