Parametric results for: V70212S205QE under Slide Switches

Filter Your Search

71 - 80 of 90,080 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
EG2315
E-Switch Inc
$0.6097 Buy Yes Yes Active DP3T LATCHED SLIDE SWITCH e4 -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE NO Silver (Ag) SOLDER 6.8 mm 4.7 mm 12.6 mm E-SWITCH INC compliant EAR99 8536.50.90.50 E-Switch
OS103011MA7QP1C
C&K
$0.6136 Buy Yes Active 100 mA 12 V 10000 Cycle(s) 0.02 mΩ 3 SP3T LATCHED SLIDE SWITCH SLIDE .1A@12VDC ON-ON-ON 500VAC V 100 MΩ e4 -10 °C 70 °C THROUGH HOLE-RIGHT ANGLE BLACK POLYOXYMETHYLENE BRASS SILVER COPPER ALLOY PHENOLIC BULK 6 NO Silver (Ag) BRASS SOLDER 0.157 inch 4.3 mm 4.7 mm 12.6 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.50 C & K COMPONENTS
MP004696
SPC Multicomp
$0.6172 Buy Yes Active SLIDE SWITCH MULTICOMP PRO unknown Multicomp Pro
JS202011AQN
C&K
$0.6213 Buy Yes Yes Active 300 mA 6 V 5000 Cycle(s) 0.07 mΩ 1 DPDT LATCHED SILVER SLIDE SWITCH SLIDE LOW PROFILE .3A@6VDC 500VAC V 100 MΩ e4 -40 °C 85 °C THROUGH HOLE-RIGHT ANGLE BLACK NYLON COPPER ALLOY SILVER COPPER ALLOY NYLON 6 NO Silver (Ag) BRASS SOLDER 3.6 mm 3.5 mm 9 mm 0.118 inch C & K COMPONENTS LLC compliant EAR99 8536.50.90.50 C & K COMPONENTS ROHS COMPLIANT
EG2208
E-Switch Inc
$0.6239 Buy Yes Yes Active DPDT LATCHED SLIDE SWITCH e4 -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE NO Silver (Ag) SOLDER 6 mm 5 mm 10 mm E-SWITCH INC compliant EAR99 8536.50.90.50 E-Switch
CL-SB-12A-11
Nidec Copal Electronics Corporation
$0.6263 Buy Yes Yes Active 200 mA 12 V 10000 Cycle(s) 0.07 mΩ 2 SPDT LATCHED GOLD SLIDE SWITCH SIDE TYPE .2A@12VDC 500VAC V 100 MΩ 2.5 N -40 °C 85 °C SURFACE MOUNT-RIGHT ANGLE POLYAMIDE COPPER ALLOY GOLD BREAK-BEFORE-MAKE COPPER ALLOY POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE BAG; BULK REFLOW NO COPPER ALLOY SOLDER 0.079 inch 3.5 mm 3.5 mm 8.5 mm NIDEC COPAL ELECTRONICS CORP unknown Nidec Copal
JS202011JAQN
C&K
$0.6320 Buy Yes Yes Active 300 mA 6 V 5000 Cycle(s) 0.07 mΩ 2 DPDT LATCHED SILVER SLIDE SWITCH SLIDE LOW PROFILE 0.3A@6VDC 500VAC V 100 MΩ -40 °C 85 °C SURFACE MOUNT-RIGHT ANGLE BLACK NYLON46 COPPER ALLOY SILVER BREAK-BEFORE-MAKE COPPER ALLOY NYLON46 TR, 13 INCH REFLOW NO BRASS SOLDER 0.079 inch 3.6 mm 3.5 mm 9 mm C & K COMPONENTS LLC compliant C & K COMPONENTS
EG1206
E-Switch Inc
$0.6335 Buy Yes Yes Active 200 mA 30 V SPDT LATCHED SLIDE SWITCH SLIDE .2A@30VDC e4 -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE NO Silver (Ag) SOLDER 6 mm 5.6 mm 13 mm E-SWITCH INC compliant EAR99 8536.50.90.50 E-Switch
CL-SB-22B-11
Nidec Copal Electronics Corporation
$0.6371 Buy Yes Yes Active 200 mA 12 V 10000 Cycle(s) 0.07 mΩ 2 DPDT LATCHED GOLD SLIDE SWITCH SIDE TYPE .2A@12VDC 500VAC V 100 MΩ 2.5 N -40 °C 85 °C SURFACE MOUNT-RIGHT ANGLE POLYAMIDE COPPER ALLOY GOLD BREAK-BEFORE-MAKE COPPER ALLOY POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE BAG; BULK REFLOW NO COPPER ALLOY SOLDER 0.079 inch 3.5 mm 3.5 mm 8.5 mm NIDEC COPAL ELECTRONICS CORP unknown Nidec Copal
CJS-1200A
Nidec Copal Electronics Corporation
$0.6410 Buy Yes Active 100 mA 6 V 200 Cycle(s) SPDT LATCHED SLIDE SWITCH .1A@6VDC 5.9 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT BAG TAPE SEALED; WATER PROOF NO Gold (Au) SOLDER 2.5 mm 2.4 mm 5.4 mm NIDEC COPAL ELECTRONICS CORP compliant EAR99 8536.50.90.50 Nidec Copal