Filter Your Search
51 - 60 of 90,098 results
|
SSSS213000
Alps Alpine Co Ltd
|
$0.5457 | Yes | Active | 300 mA | 6 V | 10000 Cycle(s) | 0.13 mΩ | 1 | SPDT | VERTICAL | SLIDE SWITCH | SLIDE | 0.3A@6VDC | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BREAK-BEFORE-MAKE | 3 | NO | SOLDER | 0.079 inch | 3.5052 mm | 3.5052 mm | 8.9916 mm | 0.118 inch | ALPS ALPINE CO LTD | unknown | EAR99 | 8536.50.90.50 | ||||||||||||||||||||||||
|
CUS-22TB
Nidec Copal Electronics Corporation
|
$0.5487 | Yes | Active | 300 mA | 4 V | 0.07 mΩ | 1 | DPDT | GOLD | SLIDE SWITCH | SLIDE | 0.3A@4VDC | 100VAC V | 100 MΩ | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | COPPER ALLOY | GOLD | COPPER ALLOY | LIQUID CRYSTAL POLYMER | NO | Gold (Au) | COPPER ALLOY | SOLDER | 0.059 inch | 4.0894 mm | 1.397 mm | 6.7056 mm | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.70.00 | Nidec Copal | ||||||||||||||||||
|
JS102011JAQN
C&K
|
$0.5559 | Yes | Yes | Active | 300 mA | 6 V | 5000 Cycle(s) | 0.07 mΩ | 1 | SPDT | LATCHED | SILVER | SLIDE SWITCH | SLIDE | .3A@6VDC | 500VAC V | 100 MΩ | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | BLACK | POLYAMIDE46 | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | POLYAMIDE46 | TR, 13 INCH | REFLOW | NO | BRASS | SOLDER | 0.079 inch | 3.6 mm | 3.5 mm | 9 mm | C & K COMPONENTS LLC | unknown | C & K COMPONENTS | |||||||||||||||
|
MHSS1105
APEM Inc
|
$0.5566 | Yes | Active | 300 mA | 6 V | 5000 Cycle(s) | 0.06 mΩ | 2 | SPDT | MOMENTARY-TACTILE | SILVER | SLIDE SWITCH | SLIDE | .3A@6VDC | 100VAC V | 100 MΩ | e4 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | NYLON | SILVER | GLASS FILLED NYLON | GLASS FILLED NYLON | 3 | EPOXY | WAVE | NO | Silver (Ag) | SOLDER | PARTIAL | 0.079 inch | 3.5 mm | 3.5 mm | 8.5 mm | 0.118 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | Apem | |||||||||||||
![]() |
MSS-102545-28A-D
Same Sky
|
$0.5580 | Yes | Transferred | SLIDE SWITCH | CUI DEVICES | unknown | Same Sky | |||||||||||||||||||||||||||||||||||||||||||||||
![]() |
PCM13SMTR
C&K
|
$0.5613 | Yes | Yes | Active | 300 mA | 6 V | 10000 Cycle(s) | 0.07 mΩ | 3 | SP3T | LATCHED | SILVER | SLIDE SWITCH | SIDE TYPE | LOW PROFILE | 0.3A@6VDC | ON-ON-ON | 500VAC V | 100 MΩ | e4 | -10 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | POLYAMIDE46 | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | NON-ILLUMINATED | POLYPHTHALAMIDE | TR | NO | SILVER | COPPER ALLOY | SOLDER | 0.059 inch | 2.6 mm | 1.4 mm | 9.7 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | C & K COMPONENTS | ||||||||||
|
SSSS223200
Alps Alpine Co Ltd
|
$0.5761 | Yes | Transferred | 300 mA | 6 V | 10000 Cycle(s) | 0.13 mΩ | 1 | DPDT | HORIZONTAL | SLIDE SWITCH | SLIDE | 0.3A@6VDC | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BREAK-BEFORE-MAKE | 6 | NO | SOLDER | 0.079 inch | 3.5052 mm | 3.5052 mm | 8.9916 mm | 0.118 inch | ALPS ELECTRIC CO LTD | compliant | EAR99 | 8536.50.90.50 | ||||||||||||||||||||||||
|
MP004694
SPC Multicomp
|
$0.5827 | Yes | Active | SLIDE SWITCH | MULTICOMP PRO | unknown | Multicomp Pro | |||||||||||||||||||||||||||||||||||||||||||||||
![]() |
OS202013MT8QN1
C&K
|
$0.5827 | Yes | Yes | Active | 300 mA | 30 V | 10000 Cycle(s) | 0.02 mΩ | 2 | DPDT | LATCHED | SLIDE SWITCH | SLIDE | .3A@30VDC | ON-ON | 500VAC V | 100 MΩ | e4 | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYOXYMETHYLENE | BRASS | SILVER | COPPER ALLOY | PHENOLIC | BULK | 8 | NO | Silver (Ag) | BRASS | SOLDER | 0.157 inch | 10.2 mm | 7 mm | 13.6 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | C & K COMPONENTS | ||||||||||||
![]() |
JS202011SCQN
C&K
|
$0.5843 | Yes | Yes | Active | 300 mA | 6 V | 5000 Cycle(s) | 0.07 mΩ | 2 | DPDT | LATCHED | SILVER | SLIDE SWITCH | SLIDE | LOW PROFILE | .3A@6VDC | 500VAC V | 100 MΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | BLACK | NYLON | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | TAPE AND REEL | NO | SILVER | BRASS | SOLDER | 0.079 inch | 3.6068 mm | 3.5 mm | 9 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | C & K COMPONENTS |