Filter Your Search
41 - 50 of 90,098 results
|
CJS-1200TA
Nidec Copal Electronics Corporation
|
$0.5029 Buy | Yes | Active | 100 mA | 6 V | 200 Cycle(s) | SPDT | LATCHED | SLIDE SWITCH | .1A@6VDC | 5.9 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | TAPE SEALED; WATER PROOF | NO | GOLD | SOLDER | 2.5 mm | 2.4 mm | 5.4 mm | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.90.50 | Nidec Copal | ||||||||||||||||||||||||||||
|
EG1312AR
E-Switch Inc
|
$0.5072 Buy | Yes | Active | SLIDE SWITCH | E-SWITCH INC | compliant | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
JS203011CQN
C&K
|
$0.5094 Buy | Yes | Yes | Active | 300 mA | 6 V | 5000 Cycle(s) | 0.07 mΩ | 1 | DP3T | LATCHED | SILVER | SLIDE SWITCH | SLIDE | LOW PROFILE | .3A@6VDC | 500VAC V | 100 MΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | NYLON | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | 8 | NO | Silver (Ag) | BRASS | SOLDER | 0.079 inch | 3.6 mm | 3.5 mm | 13 mm | 0.118 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | C & K COMPONENTS | ROHS COMPLIANT | ||||||||||||
![]() |
OS202011MS2QN1
C&K
|
$0.5168 Buy | Yes | Yes | Active | 100 mA | 12 V | 10000 Cycle(s) | 0.02 mΩ | 2 | DPDT | LATCHED | SLIDE SWITCH | SLIDE | .1A@12VDC | ON-ON | 500VAC V | 100 MΩ | e4 | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYOXYMETHYLENE | BRASS | SILVER | COPPER ALLOY | PHENOLIC | BULK | 8 | NO | SILVER | BRASS | SOLDER | 0.157 inch | 6.8 mm | 4.7 mm | 8.6 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | C & K COMPONENTS | ||||||||||||||
|
SSJ9143104
TE Connectivity
|
$0.5242 Buy | Yes | Active | 100 mA | 12 V | SPDT | SLIDE SWITCH | SIDE TYPE | 100 mA | ON-ON | PANEL MOUNT | BLACK | NYLON | 2.0066 mm | SILVER | COPPER ALLOY | 1 | TRAY | NO | SOLDER | 0.098 inch | 4.3 mm | 10.2 mm | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||||||||
![]() |
MSS-102559-14A-D
Same Sky
|
$0.5250 Buy | Yes | Transferred | SLIDE SWITCH | CUI DEVICES | unknown | Same Sky | |||||||||||||||||||||||||||||||||||||||||||||||||
|
EG1315AA
E-Switch Inc
|
$0.5275 Buy | Yes | Active | E-SWITCH INC | compliant | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
EG1213
E-Switch Inc
|
$0.5303 Buy | Yes | Yes | Active | 200 mA | 30 V | 10000 Cycle(s) | 0.02 mΩ | 2 | SPDT | LATCHED | SILVER | SLIDE SWITCH | SLIDE | ROHS COMPLIANT | 0.2A@30VDC | 500VAC V | 100 MΩ | e4 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | COPPER ALLOY | SILVER | BREAK-BEFORE-MAKE | COPPER ALLOY | 5 | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.197 inch | 3.8 mm | 5 mm | 10 mm | 0.114 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.50 | E-Switch | |||||||||||||||
|
CUS-12TB
Nidec Copal Electronics Corporation
|
$0.5324 Buy | Yes | Active | 300 mA | 4 V | 10000 Cycle(s) | 0.07 mΩ | 2 | SPDT | LATCHED | GOLD | SLIDE SWITCH | SLIDE | 0.3A@4VDC | 100VAC V | 100 MΩ | e4 | -20 °C | 70 °C | SURFACE MOUNT-RIGHT ANGLE | POLYAMIDE | COPPER ALLOY | GOLD | BREAK-BEFORE-MAKE | COPPER ALLOY | LIQUID CRYSTAL POLYMER | HAND | NO | Gold (Au) | COPPER ALLOY | SOLDER | 0.059 inch | 1.397 mm | 2.5908 mm | 6.7056 mm | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.90.50 | Nidec Copal | ||||||||||||||||
|
EG1201A
E-Switch Inc
|
$0.5394 Buy | Yes | Yes | Active | SPDT | LATCHED | SLIDE SWITCH | e4 | -20 °C | 70 °C | PANEL MOUNT | NO | Silver (Ag) | SOLDER | 5.8 mm | 5 mm | 33.3 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.50 | E-Switch |