Parametric results for: 1101m2s3aqe2-00 under Slide Switches

Filter Your Search

41 - 50 of 90,080 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
OS202013MT8QN1
C&K
$0.4996 Buy Yes Yes Active 300 mA 30 V 10000 Cycle(s) 0.02 mΩ 2 DPDT LATCHED SLIDE SWITCH SLIDE .3A@30VDC ON-ON 500VAC V 100 MΩ e4 -10 °C 70 °C THROUGH HOLE-STRAIGHT BLACK POLYOXYMETHYLENE BRASS SILVER COPPER ALLOY PHENOLIC BULK 8 NO Silver (Ag) BRASS SOLDER 0.157 inch 10.2 mm 7 mm 13.6 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.50 C & K COMPONENTS
OS103011MS8QP1C
C&K
$0.5018 Buy Yes Active 100 mA 12 V 10000 Cycle(s) 0.02 mΩ 3 SP3T LATCHED SLIDE SWITCH SLIDE .1A@12VDC 500VAC V 100 MΩ e4 -10 °C 70 °C THROUGH HOLE-STRAIGHT BLACK POLYOXYMETHYLENE BRASS SILVER COPPER ALLOY PHENOLIC BULK 6 NO SILVER BRASS SOLDER 4.3 mm 4.7 mm 12.6 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.50 C & K COMPONENTS
CJS-1200TA
Nidec Copal Electronics Corporation
$0.5029 Buy Yes Active 100 mA 6 V 200 Cycle(s) SPDT LATCHED SLIDE SWITCH .1A@6VDC 5.9 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL TAPE SEALED; WATER PROOF NO GOLD SOLDER 2.5 mm 2.4 mm 5.4 mm NIDEC COPAL ELECTRONICS CORP compliant EAR99 8536.50.90.50 Nidec Copal
JS203011CQN
C&K
$0.5041 Buy Yes Yes Active 300 mA 6 V 5000 Cycle(s) 0.07 mΩ 1 DP3T LATCHED SILVER SLIDE SWITCH SLIDE LOW PROFILE .3A@6VDC 500VAC V 100 MΩ e4 -40 °C 85 °C THROUGH HOLE-RIGHT ANGLE BLACK NYLON COPPER ALLOY SILVER COPPER ALLOY NYLON 8 NO Silver (Ag) BRASS SOLDER 0.079 inch 3.6 mm 3.5 mm 13 mm 0.118 inch C & K COMPONENTS LLC compliant EAR99 8536.50.90.50 C & K COMPONENTS ROHS COMPLIANT
EG1201A
E-Switch Inc
$0.5100 Buy Yes Yes Active SPDT LATCHED SLIDE SWITCH e4 -20 °C 70 °C PANEL MOUNT NO Silver (Ag) SOLDER 5.8 mm 5 mm 33.3 mm E-SWITCH INC compliant EAR99 8536.50.90.50 E-Switch
EG1213
E-Switch Inc
$0.5110 Buy Yes Yes Active 200 mA 30 V 10000 Cycle(s) 0.02 mΩ 2 SPDT LATCHED SILVER SLIDE SWITCH SLIDE ROHS COMPLIANT 0.2A@30VDC 500VAC V 100 MΩ e4 -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE COPPER ALLOY SILVER BREAK-BEFORE-MAKE COPPER ALLOY 5 NO Silver (Ag) COPPER ALLOY SOLDER 0.197 inch 3.8 mm 5 mm 10 mm 0.114 inch E-SWITCH INC compliant EAR99 8536.50.90.50 E-Switch
OS202011MS2QN1
C&K
$0.5168 Buy Yes Yes Active 100 mA 12 V 10000 Cycle(s) 0.02 mΩ 2 DPDT LATCHED SLIDE SWITCH SLIDE .1A@12VDC ON-ON 500VAC V 100 MΩ e4 -10 °C 70 °C THROUGH HOLE-STRAIGHT BLACK POLYOXYMETHYLENE BRASS SILVER COPPER ALLOY PHENOLIC BULK 8 NO SILVER BRASS SOLDER 0.157 inch 6.8 mm 4.7 mm 8.6 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.50 C & K COMPONENTS
MSS-102559-14A-D
Same Sky
$0.5250 Buy Yes Transferred SLIDE SWITCH CUI DEVICES unknown Same Sky
CUS-12TB
Nidec Copal Electronics Corporation
$0.5324 Buy Yes Active 300 mA 4 V 10000 Cycle(s) 0.07 mΩ 2 SPDT LATCHED GOLD SLIDE SWITCH SLIDE 0.3A@4VDC 100VAC V 100 MΩ e4 -20 °C 70 °C SURFACE MOUNT-RIGHT ANGLE POLYAMIDE COPPER ALLOY GOLD BREAK-BEFORE-MAKE COPPER ALLOY LIQUID CRYSTAL POLYMER HAND NO Gold (Au) COPPER ALLOY SOLDER 0.059 inch 1.397 mm 2.5908 mm 6.7056 mm NIDEC COPAL ELECTRONICS CORP compliant EAR99 8536.50.90.50 Nidec Copal
SSSS213000
Alps Alpine Co Ltd
$0.5457 Buy Yes Active 300 mA 6 V 10000 Cycle(s) 0.13 mΩ 1 SPDT VERTICAL SLIDE SWITCH SLIDE 0.3A@6VDC 100 MΩ -40 °C 85 °C THROUGH HOLE-STRAIGHT BREAK-BEFORE-MAKE 3 NO SOLDER 0.079 inch 3.5052 mm 3.5052 mm 8.9916 mm 0.118 inch ALPS ALPINE CO LTD unknown EAR99 8536.50.90.50