Filter Your Search
91 - 100 of 90,080 results
|
JS102011JCQN
C&K
|
$0.6835 | Yes | Yes | Active | 300 mA | 6 V | 5000 Cycle(s) | SPDT | LATCHED | SLIDE SWITCH | .3A@6VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TR, 13 INCH | NO | SILVER | SOLDER | 3.6 mm | 3.6 mm | 8.5 mm | C & K COMPONENTS LLC | compliant | C & K COMPONENTS | |||||||||||||||||||||||||||||||||
![]() |
JS102011SCQN
C&K
|
$0.6894 | Yes | Yes | Active | 300 mA | 6 V | 5000 Cycle(s) | 0.07 mΩ | 1 | SPDT | LATCHED | SILVER | SLIDE SWITCH | SLIDE | LOW PROFILE | .3A@6VDC | 500VAC V | 100 MΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | BLACK | NYLON | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | TAPE AND REEL | NO | Silver (Ag) | BRASS | SOLDER | 0.079 inch | 3.5 mm | 3.5 mm | 8.5 mm | C & K COMPONENTS LLC | compliant | C & K COMPONENTS | ROHS COMPLIANT | EAR99 | 8536.50.90.50 | |||||||||||||||
![]() |
OS203011MV9QN1
C&K
|
$0.6906 | Yes | Yes | Active | 100 mA | 30 V | 10000 Cycle(s) | 0.02 mΩ | 3 | DP3T | LATCHED | SLIDE SWITCH | SLIDE | .1A@30VDC | ON-ON-ON | 500VAC V | 100 MΩ | e4 | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYOXYMETHYLENE | BRASS | SILVER | COPPER ALLOY | PHENOLIC | BULK | 12 | NO | Silver (Ag) | BRASS | SOLDER | 0.157 inch | 7 mm | 7 mm | 14.5 mm | C & K COMPONENTS LLC | compliant | C & K COMPONENTS | EAR99 | 8536.50.90.50 | ||||||||||||||||
|
1825115-1
TE Connectivity
|
$0.6932 | Yes | Obsolete | 150 mA | 12 V | 6000 Cycle(s) | 0.06 mΩ | 2 | SPDT | LATCHED | SILVER OVER NICKEL | SLIDE SWITCH | TOP TYPE | .25A@125VAC | .15A@12VDC | 250 mA | 125 V | 500VRMS V | 500 MΩ | 3.92 N | -10 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYBUTYLENE TEREPHTHALATE | COPPER ALLOY | SILVER OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | 3 | NO | COPPER ALLOY | SOLDER | 0.197 inch | 5.59 mm | 5 mm | 11 mm | 0.17 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | 8536.50.90.50 | ||||||||||||||
|
1825282-1
TE Connectivity
|
$0.6934 | Yes | Active | 100 mA | 12 V | 10000 Cycle(s) | SPDT | LATCHED | SLIDE SWITCH | SIDE TYPE | LOW PROFILE | .1A@12VDC | 100 mA | ON-ON | 4.41 N | -20 °C | 70 °C | PANEL MOUNT | BLACK | NYLON | 2.0066 mm | SILVER | COPPER ALLOY | 1 | TRAY | EPOXY TERMINAL SEALED | NO | SOLDER | 0.098 inch | 4.3 mm | 5 mm | 10.2 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||||||
|
EVPAT2L1B000
Panasonic Electronic Components
|
$0.6959 | Active | KEYPAD SWITCH | PANASONIC CORP | unknown | Panasonic | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
JS203011JAQN
C&K
|
$0.6986 | Yes | Yes | Active | 300 mA | 6 V | 5000 Cycle(s) | DP3T | LATCHED | SLIDE SWITCH | LOW PROFILE | .3A@6VDC | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | TR, 13 INCH | NO | SOLDER | 3.6 mm | 3.5 mm | 13 mm | C & K COMPONENTS LLC | compliant | C & K COMPONENTS | EAR99 | 8536.50.90.50 | ||||||||||||||||||||||||||||||||
|
1977145-4
TE Connectivity
|
$0.7096 | Yes | Active | 100 mA | 750 mV | 2000 Cycle(s) | 0.03 mΩ | 1 | 4P4T | LATCHED | SILVER | SLIDE SWITCH | SLIDE | 1.2A@24VAC | 0.1A@0.75VDC | 1.2 A | 24 V | 500VRMS V | 500 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | GLASS FILLED LIQUID CRYSTAL POLYMER | COPPER | SILVER | COPPER | STEEL | TR, EMBOSSED, 13 INCH | NO | COPPER | SOLDER | 0.299 inch | 8.4 mm | 8.4 mm | 52 mm | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||
![]() |
PCM12SMTR
C&K
|
$0.7100 | Yes | Yes | Active | 300 mA | 6 V | 10000 Cycle(s) | 0.07 mΩ | 2 | SPDT | LATCHED | SILVER | SLIDE SWITCH | SIDE TYPE | LOW PROFILE | 0.3A@6VDC | ON-ON | 500VAC V | 100 MΩ | e4 | -20 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | POLYAMIDE46 | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | NON-ILLUMINATED | POLYPHTHALAMIDE | TR | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.059 inch | 2.6 mm | 1.4 mm | 6.7 mm | C & K COMPONENTS LLC | compliant | C & K COMPONENTS | EAR99 | 8536.50.90.50 | ||||||||||||||
|
EG1249
E-Switch Inc
|
$0.7135 | Yes | Yes | Active | SPDT | LATCHED | SLIDE SWITCH | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | NO | Silver (Ag) | SOLDER | 4.2 mm | 8.5 mm | 9 mm | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.90.50 |