Parametric results for: mss22 under Slide Switches

Filter Your Search

11 - 20 of 90,080 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
JS202011CQN
C&K
$0.2870 Buy Yes Yes Active 300 mA 6 V 5000 Cycle(s) 0.07 mΩ 1 DPDT LATCHED SILVER SLIDE SWITCH SLIDE LOW PROFILE .3A@6VDC 500VAC V 100 MΩ e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT BLACK NYLON COPPER ALLOY SILVER COPPER ALLOY NYLON 6 NO SILVER BRASS SOLDER 0.079 inch 3.6 mm 3.5 mm 9 mm 0.118 inch C & K COMPONENTS LLC ROHS COMPLIANT compliant EAR99 8536.50.90.50 C & K COMPONENTS
1825232-1
TE Connectivity
$0.2884 Buy Yes Active 200 mA 30 V SPDT LATCHED SLIDE SWITCH TOP TYPE LOW PROFILE 200 mA ON-ON PANEL MOUNT BLACK NYLON 2.0066 mm SILVER COPPER ALLOY 1 TRAY NO SOLDER 0.118 inch 4.3 mm 3.5 mm 9.05 mm TE CONNECTIVITY LTD compliant TE Connectivity
MSS2200G04
TE Connectivity
$0.3039 Buy Yes Active 400 mA 20 V DPDT SLIDE SWITCH TOP TYPE 400 mA ON-ON PANEL MOUNT BLACK POLYOXYMETHYLENE 2.0066 mm GOLD COPPER ALLOY 1 TRAY NO SOLDER 0.09 inch 5.8 mm 14 mm TE CONNECTIVITY LTD compliant TE Connectivity
OS102011MA1QN1
C&K
$0.3112 Buy Yes Yes Active 100 mA 12 V 10000 Cycle(s) 0.02 mΩ 2 SPDT LATCHED SLIDE SWITCH SLIDE .1A@12VDC ON-ON 500VAC V 100 MΩ e4 -10 °C 70 °C THROUGH HOLE-RIGHT ANGLE BLACK POLYOXYMETHYLENE BRASS SILVER COPPER ALLOY PHENOLIC BULK 5 NO Silver (Ag) BRASS SOLDER 0.157 inch 4.4 mm 4.7 mm 8.6 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.50 C & K COMPONENTS
OS102011MS2QN1
C&K
$0.3122 Buy Yes Yes Active 100 mA 12 V 10000 Cycle(s) 0.02 mΩ 2 SPDT LATCHED SLIDE SWITCH SLIDE .1A@12VDC ON-ON 500VAC V 100 MΩ e4 -30 °C 70 °C THROUGH HOLE-STRAIGHT BLACK POLYOXYMETHYLENE BRASS SILVER COPPER ALLOY PHENOLIC BULK 5 NO SILVER BRASS SOLDER 0.157 inch 4.3 mm 4 mm 8.6 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.50 C & K COMPONENTS
CSS-1310MC
Nidec Copal Electronics Corporation
$0.3278 Buy Yes Yes Active SLIDE SWITCH e4 Gold (Au) NIDEC COPAL ELECTRONICS CORP compliant EAR99 8536.50.70.00 Nidec Copal
R13-608A1-02-BB-9A
SPC Multicomp
$0.3426 Buy Active 0.05 mΩ 1 SPST SLIDE 0.5HP@250VAC 10A@250VAC 10 A ON-OFF 250 V 1500VAC V 100 MΩ -20 °C 85 °C PANEL MOUNT NO QUICK CONNECT 0.437 inch 13.4874 mm 9.4996 mm 27.5082 mm 0.315 inch MULTICOMP PRO unknown EAR99 8536.50.70.00 Multicomp Pro
OS102011MS2QN1C
C&K
$0.3431 Buy Yes Active 100 mA 12 V 10000 Cycle(s) 0.02 mΩ 2 SPDT LATCHED SLIDE SWITCH SLIDE .1A@12VDC ON-ON 500VAC V 100 MΩ e4 -10 °C 70 °C THROUGH HOLE-STRAIGHT BLACK POLYOXYMETHYLENE BRASS SILVER COPPER ALLOY PHENOLIC BULK 5 NO Gold (Au) BRASS SOLDER 0.157 inch 4.3 mm 4.7 mm 8.6 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.50 C & K COMPONENTS
CL-SB-22A-12
Nidec Copal Electronics Corporation
$0.3477 Buy Yes Yes Active 200 mA 12 V 10000 Cycle(s) 0.07 mΩ 2 DPDT LATCHED GOLD SLIDE SWITCH SIDE TYPE .2A@12VDC 500VAC V 100 MΩ 2.5 N -40 °C 85 °C SURFACE MOUNT-RIGHT ANGLE POLYAMIDE COPPER ALLOY GOLD BREAK-BEFORE-MAKE COPPER ALLOY POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE BAG; BULK REFLOW NO COPPER ALLOY SOLDER 0.079 inch 3.5 mm 3.5 mm 8.5 mm NIDEC COPAL ELECTRONICS CORP unknown Nidec Copal
OS102011MA1QS1
C&K
$0.3648 Buy Yes Yes Active 100 mA 12 V 10000 Cycle(s) 0.02 mΩ 2 SPDT LATCHED SLIDE SWITCH SLIDE .1A@12VDC ON-ON 500VAC V 100 MΩ e4 -10 °C 70 °C THROUGH HOLE-RIGHT ANGLE BLACK POLYOXYMETHYLENE BRASS SILVER COPPER ALLOY PHENOLIC BULK 5 NO Silver (Ag) BRASS SOLDER 0.157 inch 4.4 mm 4.7 mm 8.6 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.50 C & K COMPONENTS