Parametric results for: mss2250rg under Slide Switches

Filter Your Search

31 - 40 of 90,080 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SSJ9143104
TE Connectivity
$0.4260 Yes Active 100 mA 12 V SPDT SLIDE SWITCH SIDE TYPE 100 mA ON-ON PANEL MOUNT BLACK NYLON 2.0066 mm SILVER COPPER ALLOY 1 TRAY NO SOLDER 0.098 inch 4.3 mm 10.2 mm TE CONNECTIVITY LTD unknown TE Connectivity
EG1315AA
E-Switch Inc
$0.4350 Yes Active E-SWITCH INC compliant E-Switch
JS102011SAQN
C&K
$0.4374 Yes Yes Active 300 mA 6 V 5000 Cycle(s) 0.07 mΩ 2 SPDT LATCHED SILVER SLIDE SWITCH SLIDE LOW PROFILE .3A@6VDC 500VAC V 100 MΩ e4 -40 °C 85 °C SURFACE MOUNT-RIGHT ANGLE BLACK NYLON COPPER ALLOY SILVER COPPER ALLOY NYLON TR NO SILVER BRASS SOLDER 3.6 mm 3.5 mm 9 mm C & K COMPONENTS LLC compliant C & K COMPONENTS EAR99 8536.50.90.50
PCM13SMTR
C&K
$0.4413 Yes Yes Active 300 mA 6 V 10000 Cycle(s) 0.07 mΩ 3 SP3T LATCHED SILVER SLIDE SWITCH SIDE TYPE LOW PROFILE 0.3A@6VDC ON-ON-ON 500VAC V 100 MΩ e4 -10 °C 85 °C SURFACE MOUNT-RIGHT ANGLE POLYAMIDE46 COPPER ALLOY SILVER COPPER ALLOY STAINLESS STEEL NON-ILLUMINATED POLYPHTHALAMIDE TR NO SILVER COPPER ALLOY SOLDER 0.059 inch 2.6 mm 1.4 mm 9.7 mm C & K COMPONENTS LLC compliant C & K COMPONENTS EAR99 8536.50.90.50
OS202011MA0QN1
C&K
$0.4575 Yes Yes Active 100 mA 12 V 10000 Cycle(s) 0.02 mΩ 2 DPDT LATCHED SLIDE SWITCH SLIDE .1A@12VDC ON-ON 500VAC V 100 MΩ e4 -10 °C 70 °C THROUGH HOLE-RIGHT ANGLE BLACK POLYOXYMETHYLENE BRASS SILVER COPPER ALLOY PHENOLIC BULK 8 NO SILVER BRASS SOLDER 0.157 inch 6.8 mm 4.7 mm 8.6 mm C & K COMPONENTS LLC compliant C & K COMPONENTS EAR99 8536.50.90.50
OS102011MS2QS1
C&K
$0.4618 Yes Yes Active 100 mA 12 V 10000 Cycle(s) 0.02 mΩ 2 SPDT LATCHED SLIDE SWITCH SLIDE .1A@12VDC ON-ON 500VAC V 100 MΩ e4 -10 °C 70 °C THROUGH HOLE-STRAIGHT BLACK POLYOXYMETHYLENE BRASS SILVER COPPER ALLOY PHENOLIC BULK 5 NO SILVER BRASS SOLDER 0.157 inch 4.3 mm 4.7 mm 8.6 mm C & K COMPONENTS LLC compliant C & K COMPONENTS EAR99 8536.50.90.50
JS102000SAQN
C&K
$0.4631 Yes Yes Active 1 mA 5 V 15000 Cycle(s) 0.2 mΩ 1 SPDT LATCHED SILVER SLIDE SWITCH SLIDE LOW PROFILE .001A@5VDC 250VAC V 100 MΩ e4 -40 °C 85 °C SURFACE MOUNT-RIGHT ANGLE BLACK NYLON COPPER ALLOY SILVER COPPER ALLOY NYLON TAPE AND REEL NO Silver (Ag) BRASS SOLDER 0.079 inch 3.2 mm 700 µm 6.7 mm C & K COMPONENTS LLC compliant C & K COMPONENTS EAR99 8536.50.90.50 ROHS COMPLIANT
MP004694
SPC Multicomp
$0.4850 Yes Active SLIDE SWITCH MULTICOMP PRO unknown Multicomp Pro
OS102011MA1QN1C
C&K
$0.4855 Yes Active 100 mA 12 V 10000 Cycle(s) 0.02 mΩ 2 SPDT LATCHED SLIDE SWITCH SLIDE .1A@12VDC ON-ON 500VAC V 100 MΩ e4 -10 °C 70 °C THROUGH HOLE-RIGHT ANGLE BLACK POLYOXYMETHYLENE BRASS SILVER COPPER ALLOY PHENOLIC BULK 5 NO Silver (Ag) BRASS SOLDER 0.157 inch 4.7 mm 4.4 mm 8.6 mm C & K COMPONENTS LLC compliant C & K COMPONENTS EAR99 8536.50.90.50
STS131PC04
TE Connectivity
$0.4895 Yes Obsolete SLIDE SWITCH TE CONNECTIVITY LTD compliant TE Connectivity