Filter Your Search
1 - 10 of 90,080 results
![]() |
OS103011MA7QP1
C&K
|
$0.0968 | Yes | Yes | Active | 100 mA | 12 V | 10000 Cycle(s) | 0.02 mΩ | 3 | SP3T | LATCHED | SLIDE SWITCH | SLIDE | .1A@12VDC | ON-ON-ON | 500VAC V | 100 MΩ | e4 | -10 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | POLYOXYMETHYLENE | BRASS | SILVER | COPPER ALLOY | PHENOLIC | BULK | 6 | NO | SILVER | BRASS | SOLDER | 0.157 inch | 4.3 mm | 4.7 mm | 12.6 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | C & K COMPONENTS | ||||||||||
![]() |
OS202011MS2QS1
C&K
|
$0.1580 | Yes | Yes | Active | 100 mA | 12 V | 10000 Cycle(s) | 0.02 mΩ | 1 | DPDT | LATCHED | SLIDE SWITCH | SLIDE | .1A@12VDC | ON-ON | 500VAC V | 100 MΩ | e4 | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYOXYMETHYLENE | BRASS | SILVER | COPPER ALLOY | PHENOLIC | BULK | 8 | NO | SILVER | BRASS | SOLDER | 0.157 inch | 6.8 mm | 4.7 mm | 8.6 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | C & K COMPONENTS | ||||||||||
![]() |
OS203011MA2QP1
C&K
|
$0.1772 | Yes | Yes | Active | 100 mA | 12 V | 10000 Cycle(s) | 0.02 mΩ | 1 | DP3T | LATCHED | SLIDE SWITCH | SLIDE | .1A@12VDC | ON-ON-ON | 500VAC V | 100 MΩ | e4 | -10 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | POLYOXYMETHYLENE | BRASS | SILVER | COPPER ALLOY | PHENOLIC | BULK | 10 | NO | SILVER | BRASS | SOLDER | 0.157 inch | 6.6 mm | 4.7 mm | 12.6 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | C & K COMPONENTS | ||||||||||
|
SSSS910400
Alps Alpine Co Ltd
|
$0.1977 | Yes | Active | 100 mA | 12 V | 10000 Cycle(s) | 0.08 mΩ | 1 | SPDT | SLIDE SWITCH | SLIDE | 0.1A@12VDC | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BREAK-BEFORE-MAKE | 5 | NO | SOLDER | 0.098 inch | 4.699 mm | 5.0038 mm | 11.5062 mm | 0.138 inch | ALPS ALPINE CO LTD | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||
|
SSAL120100
Alps Alpine Co Ltd
|
$0.2145 | Yes | Transferred | 10 mA | 5 V | 100000 Cycle(s) | 10 mΩ | 2 | SPDT | LATCHED | SLIDE SWITCH | SLIDE | .01A@5VDC | 100 MΩ | 1.5 N | -10 °C | 60 °C | SURFACE MOUNT-RIGHT ANGLE | BOX; TAPE AND REEL | REFLOW | NO | SOLDER | 0.059 inch | 2.6 mm | 1.2 mm | 7.6 mm | ALPS ELECTRIC CO LTD | unknown | EAR99 | 8536.50.90.50 | ||||||||||||||||||||||
|
EG4319
E-Switch Inc
|
$0.2171 | Yes | Yes | Active | 200 mA | 30 V | 4P3T | LATCHED | SLIDE SWITCH | e4 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | NO | Silver (Ag) | SOLDER | 6.5 mm | 8 mm | 23 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.50 | E-Switch | ||||||||||||||||||||||||||||
|
SSSU012200
Alps Alpine Co Ltd
|
$0.2189 | Yes | Transferred | 100 mA | 30 V | 10000 Cycle(s) | 0.065 mΩ | 1 | SPDT | SLIDE SWITCH | SLIDE | 0.1A@30VDC | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BREAK-BEFORE-MAKE | 5 | NO | SOLDER | 0.354 inch | 7.0104 mm | 8.509 mm | 18.4912 mm | 0.118 inch | ALPS ELECTRIC CO LTD | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||
|
EG2308
E-Switch Inc
|
$0.2425 | Yes | Yes | Active | DP3T | LATCHED | SLIDE SWITCH | e4 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | NO | Silver (Ag) | SOLDER | 6 mm | 5.5 mm | 14.9 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.50 | E-Switch | ||||||||||||||||||||||||||||||
|
SSSU015100
Alps Alpine Co Ltd
|
$0.2635 | Yes | Active | 100 mA | 30 V | 10000 Cycle(s) | 0.065 mΩ | 1 | SP3T | SLIDE SWITCH | SLIDE | 0.1A@30VDC | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BREAK-BEFORE-MAKE | 7 | NO | SOLDER | 0.354 inch | 7.0104 mm | 8.509 mm | 24.511 mm | 0.118 inch | ALPS ALPINE CO LTD | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||
|
R13-608C1-02-BB-5A
SPC Multicomp
|
$0.2809 | Active | 0.05 mΩ | 1 | SPST | SLIDE | 0.5HP@250VAC | 10A@250VAC | 10 A | ON-ON | 250 V | 1500VAC V | 100 MΩ | -20 °C | 85 °C | PANEL MOUNT | NO | QUICK CONNECT | 0.437 inch | 13.4874 mm | 9.4996 mm | 27.5082 mm | 0.327 inch | MULTICOMP PRO | unknown | EAR99 | 8536.50.70.00 | Multicomp Pro |