Parametric results for: mss22 under Slide Switches

Filter Your Search

31 - 40 of 90,122 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
EG1315AA
E-Switch Inc
$0.4344 Buy Yes Active E-SWITCH INC compliant E-Switch
JS102011SAQN
C&K
$0.4374 Buy Yes Yes Active 300 mA 6 V 5000 Cycle(s) 0.07 mΩ 2 SPDT LATCHED SILVER SLIDE SWITCH SLIDE LOW PROFILE .3A@6VDC 500VAC V 100 MΩ e4 -40 °C 85 °C SURFACE MOUNT-RIGHT ANGLE BLACK NYLON COPPER ALLOY SILVER COPPER ALLOY NYLON TR NO SILVER BRASS SOLDER 3.6 mm 3.5 mm 9 mm C & K COMPONENTS LLC compliant C & K COMPONENTS EAR99 8536.50.90.50
PCM13SMTR
C&K
$0.4392 Buy Yes Yes Active 300 mA 6 V 10000 Cycle(s) 0.07 mΩ 3 SP3T LATCHED SILVER SLIDE SWITCH SIDE TYPE LOW PROFILE 0.3A@6VDC ON-ON-ON 500VAC V 100 MΩ e4 -10 °C 85 °C SURFACE MOUNT-RIGHT ANGLE POLYAMIDE46 COPPER ALLOY SILVER COPPER ALLOY STAINLESS STEEL NON-ILLUMINATED POLYPHTHALAMIDE TR NO SILVER COPPER ALLOY SOLDER 0.059 inch 2.6 mm 1.4 mm 9.7 mm C & K COMPONENTS LLC compliant C & K COMPONENTS EAR99 8536.50.90.50
OS202011MA0QN1
C&K
$0.4575 Buy Yes Yes Active 100 mA 12 V 10000 Cycle(s) 0.02 mΩ 2 DPDT LATCHED SLIDE SWITCH SLIDE .1A@12VDC ON-ON 500VAC V 100 MΩ e4 -10 °C 70 °C THROUGH HOLE-RIGHT ANGLE BLACK POLYOXYMETHYLENE BRASS SILVER COPPER ALLOY PHENOLIC BULK 8 NO SILVER BRASS SOLDER 0.157 inch 6.8 mm 4.7 mm 8.6 mm C & K COMPONENTS LLC compliant C & K COMPONENTS EAR99 8536.50.90.50
MP004694
SPC Multicomp
$0.4850 Buy Yes Active SLIDE SWITCH MULTICOMP PRO unknown Multicomp Pro
STS131PC04
TE Connectivity
$0.4895 Buy Yes Obsolete SLIDE SWITCH TE CONNECTIVITY LTD compliant TE Connectivity
OS202013MT8QN1
C&K
$0.4996 Buy Yes Yes Active 300 mA 30 V 10000 Cycle(s) 0.02 mΩ 2 DPDT LATCHED SLIDE SWITCH SLIDE .3A@30VDC ON-ON 500VAC V 100 MΩ e4 -10 °C 70 °C THROUGH HOLE-STRAIGHT BLACK POLYOXYMETHYLENE BRASS SILVER COPPER ALLOY PHENOLIC BULK 8 NO Silver (Ag) BRASS SOLDER 0.157 inch 10.2 mm 7 mm 13.6 mm C & K COMPONENTS LLC compliant C & K COMPONENTS EAR99 8536.50.90.50
OS103011MS8QP1C
C&K
$0.5018 Buy Yes Active 100 mA 12 V 10000 Cycle(s) 0.02 mΩ 3 SP3T LATCHED SLIDE SWITCH SLIDE .1A@12VDC 500VAC V 100 MΩ e4 -10 °C 70 °C THROUGH HOLE-STRAIGHT BLACK POLYOXYMETHYLENE BRASS SILVER COPPER ALLOY PHENOLIC BULK 6 NO SILVER BRASS SOLDER 4.3 mm 4.7 mm 12.6 mm C & K COMPONENTS LLC compliant C & K COMPONENTS EAR99 8536.50.90.50
CJS-1200TA
Nidec Copal Electronics Corporation
$0.5029 Buy Yes Active 100 mA 6 V 200 Cycle(s) SPDT LATCHED SLIDE SWITCH .1A@6VDC 5.9 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL TAPE SEALED; WATER PROOF NO GOLD SOLDER 2.5 mm 2.4 mm 5.4 mm NIDEC COPAL ELECTRONICS CORP compliant Nidec Copal EAR99 8536.50.90.50
OS102011MA1QN1C
C&K
$0.5073 Buy Yes Active 100 mA 12 V 10000 Cycle(s) 0.02 mΩ 2 SPDT LATCHED SLIDE SWITCH SLIDE .1A@12VDC ON-ON 500VAC V 100 MΩ e4 -10 °C 70 °C THROUGH HOLE-RIGHT ANGLE BLACK POLYOXYMETHYLENE BRASS SILVER COPPER ALLOY PHENOLIC BULK 5 NO Silver (Ag) BRASS SOLDER 0.157 inch 4.7 mm 4.4 mm 8.6 mm C & K COMPONENTS LLC compliant C & K COMPONENTS EAR99 8536.50.90.50