Filter Your Search
31 - 40 of 90,122 results
|
EG1315AA
E-Switch Inc
|
$0.4344 | Yes | Active | E-SWITCH INC | compliant | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||
![]() |
JS102011SAQN
C&K
|
$0.4374 | Yes | Yes | Active | 300 mA | 6 V | 5000 Cycle(s) | 0.07 mΩ | 2 | SPDT | LATCHED | SILVER | SLIDE SWITCH | SLIDE | LOW PROFILE | .3A@6VDC | 500VAC V | 100 MΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | BLACK | NYLON | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | TR | NO | SILVER | BRASS | SOLDER | 3.6 mm | 3.5 mm | 9 mm | C & K COMPONENTS LLC | compliant | C & K COMPONENTS | EAR99 | 8536.50.90.50 | |||||||||
![]() |
PCM13SMTR
C&K
|
$0.4392 | Yes | Yes | Active | 300 mA | 6 V | 10000 Cycle(s) | 0.07 mΩ | 3 | SP3T | LATCHED | SILVER | SLIDE SWITCH | SIDE TYPE | LOW PROFILE | 0.3A@6VDC | ON-ON-ON | 500VAC V | 100 MΩ | e4 | -10 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | POLYAMIDE46 | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | NON-ILLUMINATED | POLYPHTHALAMIDE | TR | NO | SILVER | COPPER ALLOY | SOLDER | 0.059 inch | 2.6 mm | 1.4 mm | 9.7 mm | C & K COMPONENTS LLC | compliant | C & K COMPONENTS | EAR99 | 8536.50.90.50 | ||||||
![]() |
OS202011MA0QN1
C&K
|
$0.4575 | Yes | Yes | Active | 100 mA | 12 V | 10000 Cycle(s) | 0.02 mΩ | 2 | DPDT | LATCHED | SLIDE SWITCH | SLIDE | .1A@12VDC | ON-ON | 500VAC V | 100 MΩ | e4 | -10 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | POLYOXYMETHYLENE | BRASS | SILVER | COPPER ALLOY | PHENOLIC | BULK | 8 | NO | SILVER | BRASS | SOLDER | 0.157 inch | 6.8 mm | 4.7 mm | 8.6 mm | C & K COMPONENTS LLC | compliant | C & K COMPONENTS | EAR99 | 8536.50.90.50 | ||||||||
|
MP004694
SPC Multicomp
|
$0.4850 | Yes | Active | SLIDE SWITCH | MULTICOMP PRO | unknown | Multicomp Pro | |||||||||||||||||||||||||||||||||||||||||||
|
STS131PC04
TE Connectivity
|
$0.4895 | Yes | Obsolete | SLIDE SWITCH | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||
![]() |
OS202013MT8QN1
C&K
|
$0.4996 | Yes | Yes | Active | 300 mA | 30 V | 10000 Cycle(s) | 0.02 mΩ | 2 | DPDT | LATCHED | SLIDE SWITCH | SLIDE | .3A@30VDC | ON-ON | 500VAC V | 100 MΩ | e4 | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYOXYMETHYLENE | BRASS | SILVER | COPPER ALLOY | PHENOLIC | BULK | 8 | NO | Silver (Ag) | BRASS | SOLDER | 0.157 inch | 10.2 mm | 7 mm | 13.6 mm | C & K COMPONENTS LLC | compliant | C & K COMPONENTS | EAR99 | 8536.50.90.50 | ||||||||
|
OS103011MS8QP1C
C&K
|
$0.5018 | Yes | Active | 100 mA | 12 V | 10000 Cycle(s) | 0.02 mΩ | 3 | SP3T | LATCHED | SLIDE SWITCH | SLIDE | .1A@12VDC | 500VAC V | 100 MΩ | e4 | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYOXYMETHYLENE | BRASS | SILVER | COPPER ALLOY | PHENOLIC | BULK | 6 | NO | SILVER | BRASS | SOLDER | 4.3 mm | 4.7 mm | 12.6 mm | C & K COMPONENTS LLC | compliant | C & K COMPONENTS | EAR99 | 8536.50.90.50 | |||||||||||
|
CJS-1200TA
Nidec Copal Electronics Corporation
|
$0.5029 | Yes | Active | 100 mA | 6 V | 200 Cycle(s) | SPDT | LATCHED | SLIDE SWITCH | .1A@6VDC | 5.9 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | TAPE SEALED; WATER PROOF | NO | GOLD | SOLDER | 2.5 mm | 2.4 mm | 5.4 mm | NIDEC COPAL ELECTRONICS CORP | compliant | Nidec Copal | EAR99 | 8536.50.90.50 | ||||||||||||||||||||||
![]() |
OS102011MA1QN1C
C&K
|
$0.5073 | Yes | Active | 100 mA | 12 V | 10000 Cycle(s) | 0.02 mΩ | 2 | SPDT | LATCHED | SLIDE SWITCH | SLIDE | .1A@12VDC | ON-ON | 500VAC V | 100 MΩ | e4 | -10 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | POLYOXYMETHYLENE | BRASS | SILVER | COPPER ALLOY | PHENOLIC | BULK | 5 | NO | Silver (Ag) | BRASS | SOLDER | 0.157 inch | 4.7 mm | 4.4 mm | 8.6 mm | C & K COMPONENTS LLC | compliant | C & K COMPONENTS | EAR99 | 8536.50.90.50 |