Filter Your Search
1 - 10 of 1,563,881 results
|
2331398-1
TE Connectivity
|
$0.5476 Buy | Yes | Active | 5 mA | 5 V | 50000 Cycle(s) | 0.5 mΩ | 1 | 1 | SPST | MOMENTARY | SILVER | ROTARY SWITCH | EXTENDED TOP TYPE | 0.005A@5VDC | OFF-(ON) | 250VAC V | 100 MΩ | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | BLACK | 0.047 inch | STAINLESS STEEL | SILVER | STAINLESS STEEL | POLYETHYLENE | POLYETHYLENE | TR, 13 INCH | NO | COPPER ALLOY | SOLDER | 3.9 mm | 5 mm | 6.5 mm | 0.039 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.70.00 | TE Connectivity | ||||||||||||||
|
EN11-VNB1BQ15
TT electronics / BI Technologies
|
$0.5794 Buy | Yes | Yes | Active | 10 mA | 5 V | 30000 Cycle(s) | 1 | 20 | GRAY CODE | LATCHED | ROTARY CODED SWITCH | SHAFT TYPE | .01A@5VDC | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NO | SOLDER | 4.7 mm | 13.75 mm | 11.7 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
EN11-VNM1AF15
TT electronics / BI Technologies
|
$0.5858 Buy | Yes | Yes | Active | 10 mA | 5 V | 30000 Cycle(s) | 1 | 20 | GRAY CODE | LATCHED | ROTARY CODED SWITCH | SHAFT TYPE | PANEL MOUNTABLE | .01A@5VDC | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NO | SOLDER | 5.1 mm | 13.75 mm | 11.7 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | ||||||||||||||||||||||||||||
|
RTF10R1S
C&K
|
$0.8286 Buy | Yes | Active | C & K COMPONENTS LLC | compliant | C & K COMPONENTS | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
MCRH2HAF-10R-V-B
SPC Multicomp
|
$0.9836 Buy | Active | ROTARY CODED SWITCH | MULTICOMP PRO | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
94HCB16WRT
Grayhill Inc
|
$1.0000 Buy | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 16 | BINARY CODED HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | EXTENDED TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | GOLD | SOLDER | 11 mm | 11.25 mm | 11 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | ||||||||||||||||||||||||||
|
RDTDR04P1T
E-Switch Inc
|
$1.0000 Buy | Yes | Active | ROTARY CODED SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||
|
94HEB16WRT
Grayhill Inc
|
$1.0000 Buy | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 16 | BINARY CODED HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | EXTENDED TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | GOLD | SOLDER | 11 mm | 11.25 mm | 11 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | ROHS COMPLIANT | |||||||||||||||||||||||||
|
94HAC16WRT
Grayhill Inc
|
$1.0000 Buy | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 16 | BCH COMPLEMENT | LATCHED | ROTARY CODED SWITCH | FLUSH TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | GOLD | SOLDER | 11 mm | 11.25 mm | 11 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | ||||||||||||||||||||||||||
|
71BDF30-01-1-AJN
Grayhill Inc
|
$1.0000 Buy | Yes | Yes | Active | 250 mA | 28 V | 15000 Cycle(s) | 0.05 mΩ | 1 | 12 | SP12T | LATCHED | GOLD | ROTARY SWITCH | ADJUSTABLE STOP TYPE | ADJUSTABLE STOP | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | 500VAC V | 1 GΩ | e4 | THROUGH HOLE-RIGHT ANGLE | STAINLESS STEEL | 0.375 inch | 3/8-32 | BERYLLIUM COPPER | SILVER | BRASS | 30 deg | DIALLYL PHTHALATE | 28 | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.375 inch | 19.3294 mm | 17.4498 mm | 0.312 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | ROHS COMPLIANT |